Headers, Plugs and Sockets

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions
Positions Per Level
Number of Levels
Pitch
Header Orientation
Plug Wire Entry
Termination Style
Mounting Type
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Color
Operating Temperature
Contact Mating Finish
Features
2200332
2200332
TERM BLOCK PLUG 4POS 5MM
Phoenix Contact
190
In Stock
1 : $41.45000
Bulk
Bulk
Active
Plug, Female Sockets
4
4
1
0.197" (5.00mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
16A
630 V
16 A
300 V
12-30 AWG
0.2-2.5mm²
Gray
-
-
Retention Latches (Non-Wire Side)
2200325
2200325
TERM BLOCK HDR 4POS 5MM
Phoenix Contact
297
In Stock
1 : $28.56000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (2 Side)
4
4
1
0.197" (5.00mm)
90°, Right Angle
-
Solder
Through Hole
16A
320 V
15 A
300 V
-
-
Gray
-
-
-
2907787
2907787
TERM BLOCK HDR 4POS 5MM
Phoenix Contact
287
In Stock
18,000
Factory
1 : $42.64000
Bulk
Bulk
Active
Header, Male Pins, Shrouded (2 Side)
4
4
1
0.197" (5.00mm)
90°, Right Angle
-
Solder
Through Hole
12A
400 V
16 A
300 V
-
-
Gray
-
-
-
2199553
2199553
TERM BLOCK PLUG 3POS 7.25MM
Phoenix Contact
132
In Stock
1 : $47.93000
Bulk
Bulk
Active
Plug, Female Sockets
3
3
1
0.285" (7.25mm)
-
180°
Screw - Rising Cage Clamp
Free Hanging (In-Line)
16A
1 kV
16 A
600 V
12-24 AWG
0.2-2.5mm²
Gray
-
-
Retention Latches (Non-Wire Side)
Showing
of 4

Headers, Plugs and Sockets


Plug or receptacle header terminal blocks are PCB, DIN rail, channel, free-hanging, solder or panel mount connection points for securing two or more wires to a circuit, cable or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.