NTC Thermistors

Results: 14
Packaging
StripTape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Resistance in Ohms @ 25°C
5001k2.5k5k10k30k50k100k200k
B25/50
3712K-
B25/85
3250K3435K3550K3750K3976K4000K4100K4150K4250K
Operating Temperature
-40°C ~ 125°C125°C
Stocking Options
Environmental Options
Media
Marketplace Product
14Results
Applied FiltersRemove All

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance in Ohms @ 25°C
Resistance Tolerance
B Value Tolerance
B0/50
B25/50
B25/75
B25/85
B25/100
Operating Temperature
Power - Max
Length - Lead Wire
Mounting Type
Package / Case
KR-SERIES
KR502F0J
THERMISTOR NTC 5KOHM 3550K 0805
Littelfuse Inc.
3,137
In Stock
1 : $6.07000
Strip
Strip
Active
5k
±5%
-
-
-
-
3550K
-
-40°C ~ 125°C
300 mW
-
Surface Mount
0805 (2012 Metric)
NTC THRM CHIP 3750 10K 5%
KR103G0J-TR
NTC THRM CHIP 3750 10K 5%
Littelfuse Inc.
0
In Stock
Check Lead Time
3,500 : $2.22526
Tape & Reel (TR)
Tape & Reel (TR)
Active
10k
±5%
-
-
3712K
-
3750K
-
-40°C ~ 125°C
300 mW
-
Surface Mount
0805 (2012 Metric)
THERMISTOR US SENSOR
KR503L0J-TR
THERMISTOR US SENSOR
Littelfuse Inc.
0
In Stock
Check Lead Time
3,500 : $2.78866
Tape & Reel (TR)
Tape & Reel (TR)
Active
50k
±5%
-
-
-
-
4150K
-
-40°C ~ 125°C
300 mW
-
Surface Mount
0805 (2012 Metric)
KR-SERIES
KR204R0J
THERM NTC 200KOHM 4250K 0805
Littelfuse Inc.
0
In Stock
Check Lead Time
3,500 : $3.41483
Strip
Strip
Active
200k
±5%
-
-
-
-
4250K
-
-40°C ~ 125°C
300 mW
-
Surface Mount
0805 (2012 Metric)
KR-SERIES
KR104R0J
THERM NTC 100KOHM 4250K 0805
Littelfuse Inc.
0
In Stock
Check Lead Time
3,500 : $3.79008
Strip
Strip
Active
100k
±5%
-
-
-
-
4250K
-
-40°C ~ 125°C
300 mW
-
Surface Mount
0805 (2012 Metric)
THERMISTOR US SENS
KR103J0J-TR
THERMISTOR US SENS
Littelfuse Inc.
0
In Stock
Check Lead Time
4,000 : $3.79007
Tape & Reel (TR)
Tape & Reel (TR)
Active
10k
±5%
-
-
-
-
3976K
-
-40°C ~ 125°C
-
-
Surface Mount
0805 (2012 Metric)
KR-SERIES
KR103G0J
THERMISTOR NTC 10KOHM 3712K 0805
Littelfuse Inc.
0
In Stock
500 : $3.98380
Strip
Strip
Obsolete
10k
±5%
-
-
3712K
-
3750K
-
-40°C ~ 125°C
300 mW
-
Surface Mount
0805 (2012 Metric)
KR-SERIES
KR303K0J
THERMISTOR NTC 30KOHM 4000K 0805
Littelfuse Inc.
0
In Stock
500 : $3.98380
Strip
Strip
Obsolete
30k
±5%
-
-
-
-
4000K
-
-40°C ~ 125°C
300 mW
-
Surface Mount
0805 (2012 Metric)
KR-SERIES
KR252L0J
THERM NTC 2.5KOHM 4100K 0805
Littelfuse Inc.
0
In Stock
500 : $28.88528
Strip
Strip
Obsolete
2.5k
±5%
-
-
-
-
4100K
-
-40°C ~ 125°C
300 mW
-
Surface Mount
0805 (2012 Metric)
KR-SERIES
KR501D0J
THERMISTOR NTC 500OHM 3250K 0805
Littelfuse Inc.
0
In Stock
500 : $28.88528
Strip
Strip
Obsolete
500
±5%
-
-
-
-
3250K
-
-40°C ~ 125°C
300 mW
-
Surface Mount
0805 (2012 Metric)
KR-SERIES
KR103E0J
THERMISTOR NTC 10KOHM 3435K 0805
Littelfuse Inc.
0
In Stock
Discontinued at Digi-Key
Strip
Discontinued at Digi-Key
10k
±5%
-
-
-
-
3435K
-
-40°C ~ 125°C
300 mW
-
Surface Mount
0805 (2012 Metric)
KR-SERIES
KR503L0J
THERMISTOR NTC 50KOHM 4150K 0805
Littelfuse Inc.
0
In Stock
Discontinued at Digi-Key
Strip
Discontinued at Digi-Key
50k
±5%
-
-
-
-
4150K
-
-40°C ~ 125°C
300 mW
-
Surface Mount
0805 (2012 Metric)
KR-SERIES
KR102D0J
THERMISTOR NTC 1KOHM 3250K 0805
Littelfuse Inc.
0
In Stock
Discontinued at Digi-Key
Strip
Discontinued at Digi-Key
1k
±5%
-
-
-
-
3250K
-
-40°C ~ 125°C
300 mW
-
Surface Mount
0805 (2012 Metric)
KR-SERIES
KR103J0J
THERMISTOR NTC 10KOHM 3976K 0805
Littelfuse Inc.
0
In Stock
Discontinued at Digi-Key
Strip
Discontinued at Digi-Key
10k
±5%
-
-
-
-
3976K
-
125°C
-
-
Surface Mount
0805 (2012 Metric)
Showing
of 14

NTC Thermistors


NTC Thermistors, or Negative Temperature Coefficient Thermistors, are devices that change resistance in response to changes in temperature. With negative coefficient parts, their resistance decreases as their temperature increases. They are typically defined with variables such as the parts base resistance value at a set temperature, usually 25°C, and B values, the performance curve of temperature vs. resistance calibrated between two fixed points.