Analog and Digital Output
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Grade | Qualification | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,286 In Stock | 1 : $8.89000 Cut Tape (CT) 3,000 : $5.24970 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local/Remote | -40°C ~ 125°C | -64°C ~ 191°C | I2C/SMBus | 1.7V ~ 3.6V | 12 b | One-Shot, Output Switch, Programmable Limit, Shutdown Mode | ±1°C (±2°C) | 0°C ~ 70°C (-40°C ~ 125°C) | -40°C ~ 125°C | Surface Mount | - | - | 8-WFDFN | 8-WSON (2x2) | ||
1,458 In Stock | 1 : $10.28000 Cut Tape (CT) 3,000 : $6.11781 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local/Remote | -40°C ~ 125°C | -64°C ~ 191°C | I2C/SMBus | 1.7V ~ 3.6V | 12 b | One-Shot, Output Switch, Programmable Limit, Shutdown Mode | ±1°C (±2°C) | 0°C ~ 70°C (-40°C ~ 125°C) | -40°C ~ 125°C | Surface Mount | Automotive | AEC-Q100 | 8-WFDFN | 8-WSON (2x2) | ||
7,090 In Stock 135,000 Factory | 1 : $12.56000 Cut Tape (CT) 2,500 : $7.63844 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -40°C ~ 125°C | - | I2C/SMBus | 1.6V ~ 3.6V | 12 b | One-Shot, Shutdown Mode, Standby Mode | ±1°C (±1.75°C) | 0°C ~ 70°C (-40°C ~ 145°C) | -50°C ~ 150°C | Surface Mount | - | - | 4-XFBGA, WLBGA | 4-WLP (0.84x0.84) | ||
11,815 In Stock 167,500 Factory | 1 : $13.14000 Cut Tape (CT) 2,500 : $8.02268 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -40°C ~ 125°C | - | I2C/SMBus | 1.6V ~ 3.6V | 12 b | One-Shot, Shutdown Mode, Standby Mode | ±1°C (±1.75°C) | 0°C ~ 70°C (-40°C ~ 145°C) | -50°C ~ 150°C | Surface Mount | - | - | 4-XFBGA, WLBGA | 4-WLP (0.84x0.84) | ||
2,508 In Stock | 1 : $33.69000 Cut Tape (CT) 2,500 : $21.68699 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local/Remote | -40°C ~ 125°C | -64°C ~ 150°C | I2C/SMBus | 3V ~ 3.6V | 8 b (Local), 11 b (Remote) | Output Switch, Programmable Limit, Standby Mode | ±1.5°C (±3.5°C) | 30°C ~ 85°C (0°C ~ 150°C) | -40°C ~ 125°C | Surface Mount | - | - | 24-WFQFN Exposed Pad | 24-TQFN (4x4) | ||
0 In Stock | 1 : $15.75000 Cut Tape (CT) 250 : $8.99720 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Digital, Local | -40°C ~ 125°C | - | I2C/SMBus | 1.4V ~ 3.6V | 12 b | One-Shot, Output Switch, Shutdown Mode | ±2°C (±3°C) | -25°C ~ 85°C (-40°C ~ 125°C) | -55°C ~ 150°C | Surface Mount | - | - | SOT-563, SOT-666 | SOT-563 |