Tantalum - Polymer Capacitors

Results: 247
Stocking Options
Environmental Options
Media
Exclude
247Results

Showing
of 247
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Type
ESR (Equivalent Series Resistance)
Operating Temperature
Lifetime @ Temp.
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Lead Spacing
Manufacturer Size Code
Ratings
Features
TR3B(1411)
T55B227M6R3C0070
CAP TANT POLY 220UF 6.3V 1411
Vishay Sprague
37,950
In Stock
1 : $7.57000
Cut Tape (CT)
2,000 : $2.58703
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 µF
±20%
6.3 V
Molded
70mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
1411 (3528 Metric)
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.083" (2.10mm)
-
B
-
General Purpose
TR3B(1411)
T55B227M6R3C0035
CAP TANT POLY 220UF 6.3V 1411
Vishay Sprague
16,873
In Stock
1 : $7.66000
Cut Tape (CT)
2,000 : $2.61782
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 µF
±20%
6.3 V
Molded
35mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
1411 (3528 Metric)
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.083" (2.10mm)
-
B
-
General Purpose
TR3B(1411)
T55B477M2R5C0025
CAP TANT POLY 470UF 2.5V 1411
Vishay Sprague
42,794
In Stock
1 : $8.64000
Cut Tape (CT)
2,000 : $2.96834
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
470 µF
±20%
2.5 V
Molded
25mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
1411 (3528 Metric)
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.083" (2.10mm)
-
B
-
General Purpose
T55D687M6R3C0025
T55D107M025C0060
CAP TANT POLY 100UF 25V 2917
Vishay Sprague
22,000
In Stock
1 : $14.82000
Cut Tape (CT)
500 : $6.50048
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
25 V
Molded
60mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.122" (3.10mm)
-
D
-
General Purpose
T55D687M6R3C0025
T55D106M050C0090
CAP TANT POLY 10UF 50V 2917
Vishay Sprague
3,727
In Stock
1 : $17.20000
Cut Tape (CT)
500 : $7.60620
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
50 V
Molded
90mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.122" (3.10mm)
-
D
-
General Purpose
T52M1-Series
T52M9107M035C0055
CAP TANT POLY 100UF 35V 2924
Vishay Sprague
2,600
In Stock
1 : $37.13000
Cut Tape (CT)
1,000 : $18.26738
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
35 V
Molded
55mOhm @ 100kHz
-55°C ~ 105°C
2000 Hrs @ 105°C
Surface Mount
2924 (7361 Metric)
0.287" L x 0.236" W (7.30mm x 6.00mm)
0.075" (1.90mm)
-
M9
-
General Purpose
T52M1-Series
T52M1227M025C0055
CAP TANT POLY 220UF 25V 2924
Vishay Sprague
731
In Stock
1 : $37.21000
Cut Tape (CT)
1,000 : $18.72130
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 µF
±20%
25 V
Molded
55mOhm @ 100kHz
-55°C ~ 85°C
2000 Hrs @ 85°C
Surface Mount
2924 (7361 Metric)
0.287" L x 0.236" W (7.30mm x 6.00mm)
0.079" (2.00mm)
-
M1
-
General Purpose
T59EE-Series
T59EE226M075C0100
CAP TANT POLY 22UF 75V 2917
Vishay Sprague
2,202
In Stock
1 : $72.28000
Cut Tape (CT)
400 : $42.60985
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 µF
±20%
75 V
Molded
100mOhm @ 100kHz
-55°C ~ 125°C
1000 Hrs @ 125°C
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.169" (4.30mm)
-
EE
-
General Purpose
T54-Series
T54EE226M075ESA100
CAP TANT POLY 22UF 75V 2917
Vishay Sprague
290
In Stock
1 : $119.94000
Cut Tape (CT)
400 : $76.16493
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 µF
±20%
75 V
Molded
100mOhm @ 100kHz
-55°C ~ 125°C
1000 Hrs @ 125°C
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.169" (4.30mm)
-
EE
COTS
High Reliability
vPolyTan T55 Series
T55P475M010C0500
CAP TANT POLY 4.7UF 10V 0805
Vishay Sprague
1,036
In Stock
1 : $4.45000
Cut Tape (CT)
3,000 : $1.28488
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 µF
±20%
10 V
Molded
500mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.047" (1.20mm)
-
P
-
General Purpose
vPolyTan T55 Series
T55P106M6R3C0200
CAP TANT POLY 10UF 6.3V 0805
Vishay Sprague
3,129
In Stock
1 : $4.53000
Cut Tape (CT)
3,000 : $1.31495
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
6.3 V
Molded
200mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.047" (1.20mm)
-
P
-
General Purpose
vPolyTan T55 Series
T55P475M010C0200
CAP TANT POLY 4.7UF 10V 0805
Vishay Sprague
1,358
In Stock
1 : $4.53000
Cut Tape (CT)
3,000 : $1.30263
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 µF
±20%
10 V
Molded
200mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.047" (1.20mm)
-
P
-
General Purpose
vPolyTan T55 Series
T55J475M6R3C0500
CAP TANT POLY 4.7UF 6.3V 0603
Vishay Sprague
17,034
In Stock
1 : $4.61000
Cut Tape (CT)
4,000 : $1.28668
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 µF
±20%
6.3 V
Molded
500mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
0603 (1608 Metric)
0.063" L x 0.032" W (1.60mm x 0.80mm)
0.035" (0.90mm)
-
J
-
General Purpose
vPolyTan T55 Series
T55A475M010C0200
CAP TANT POLY 4.7UF 10V 1206
Vishay Sprague
3,332
In Stock
1 : $5.43000
Cut Tape (CT)
2,000 : $1.67192
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 µF
±20%
10 V
Molded
200mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
1206 (3216 Metric)
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.071" (1.80mm)
-
A
-
General Purpose
vPolyTan T55 Series
T55A336M010C0070
CAP TANT POLY 33UF 10V 1206
Vishay Sprague
4,755
In Stock
1 : $6.26000
Cut Tape (CT)
2,000 : $1.97976
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
33 µF
±20%
10 V
Molded
70mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
1206 (3216 Metric)
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.071" (1.80mm)
-
A
-
General Purpose
TR3B(1411)
T55B476M010C0070
CAP TANT POLY 47UF 10V 1411
Vishay Sprague
2,553
In Stock
1 : $6.59000
Cut Tape (CT)
2,000 : $2.14654
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
10 V
Molded
70mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
1411 (3528 Metric)
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.083" (2.10mm)
-
B
-
General Purpose
vPolyTan T55 Series
T55A107M007C0070
CAP TANT POLY 100UF 7V 1206
Vishay Sprague
4,756
In Stock
1 : $7.00000
Cut Tape (CT)
2,000 : $2.27376
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
7 V
Molded
70mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
1206 (3216 Metric)
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.071" (1.80mm)
-
A
-
General Purpose
TR3B(1411)
T55B337M2R5C0025
CAP TANT POLY 330UF 2.5V 1411
Vishay Sprague
11,872
In Stock
1 : $7.49000
Cut Tape (CT)
2,000 : $2.53521
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
330 µF
±20%
2.5 V
Molded
25mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
1411 (3528 Metric)
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.083" (2.10mm)
-
B
-
General Purpose
vPolyTan T55 Series
T55A107M6R3C0070
CAP TANT POLY 100UF 6.3V 1206
Vishay Sprague
4,513
In Stock
1 : $7.49000
Cut Tape (CT)
2,000 : $2.46479
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
6.3 V
Molded
70mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
1206 (3216 Metric)
0.126" L x 0.063" W (3.20mm x 1.60mm)
0.071" (1.80mm)
-
A
-
General Purpose
TR3B(1411)
T55B337M2R5C0035
CAP TANT POLY 330UF 2.5V 1411
Vishay Sprague
1,503
In Stock
1 : $7.49000
Cut Tape (CT)
2,000 : $2.53521
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
330 µF
±20%
2.5 V
Molded
35mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
1411 (3528 Metric)
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.083" (2.10mm)
-
B
-
General Purpose
TR3B(1411)
T55B337M2R5C0045
CAP TANT POLY 330UF 2.5V 1411
Vishay Sprague
6,463
In Stock
1 : $7.66000
Cut Tape (CT)
2,000 : $2.53521
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
330 µF
±20%
2.5 V
Molded
45mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
1411 (3528 Metric)
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.083" (2.10mm)
-
B
-
General Purpose
vPolyTan T55 Series
T58W0475M025C0500
T58475M025W02T0500 PRELIMINARY
Vishay Sprague
475
In Stock
1 : $9.88000
Cut Tape (CT)
3,000 : $3.40253
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 µF
±20%
25 V
Molded
500mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.039" (1.00mm)
-
W0
-
General Purpose
vPolyTan T55 Series
T55B227M6R3C0025
CAP TANT POLY 220UF 6.3V 1411
Vishay Sprague
14,021
In Stock
1 : $10.45000
Cut Tape (CT)
2,000 : $3.76655
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 µF
±20%
6.3 V
Molded
25mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
1411 (3528 Metric)
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.083" (2.10mm)
-
B
-
General Purpose
T55D687M6R3C0025
T55D337M010C0018
CAP TANT POLY 330UF 10V 2917
Vishay Sprague
499
In Stock
1 : $14.49000
Cut Tape (CT)
500 : $6.31296
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
330 µF
±20%
10 V
Molded
18mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.122" (3.10mm)
-
D
-
General Purpose
T55D687M6R3C0025
T55D337M010C0007
CAP TANT POLY 330UF 10V 2917
Vishay Sprague
970
In Stock
1 : $22.80000
Cut Tape (CT)
500 : $10.87990
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
330 µF
±20%
10 V
Molded
7mOhm @ 100kHz
-55°C ~ 105°C
-
Surface Mount
2917 (7343 Metric)
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.122" (3.10mm)
-
D
-
General Purpose
Showing
of 247

Tantalum - Polymer Capacitors


Tantalum polymer capacitors are a polarized capacitor type distinguished by their use of a conductive polymer anode material, instead of the manganese dioxide traditionally used for other dry tantalum devices. While their cost tends to be higher, they also generally exhibit better electrical performance compared to traditional Ta-MnO2 device construction, along with a more benign failure mode that simplifies application considerations.