Switches (Solid State)

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Technology
Polarization
Sensing Range
Test Condition
Voltage - Supply
Current - Supply (Max)
Current - Output (Max)
Output Type
Features
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-5 Thin, TSOT-23-5
MLX92351LSE-AAA-000-RE
PRE-PROGRAMMED HALL LATCH / SWIT
Melexis Technologies NV
0
In Stock
Active
Tape & Reel (TR)
Active
Latch
Hall Effect
North Pole, South Pole
Programmable
-
2.7V ~ 60V
2.4mA
30mA
Open Drain
Programmable, Temperature Compensated
-40°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
TSOT-5
SOT-23-5 Thin, TSOT-23-5
SOT-23-5 Thin, TSOT-23-5
MLX92352LSE-AAA-000-RE
PROGRAMMABLE 4 -WIRE GEN IV L&S
Melexis Technologies NV
0
In Stock
Active
Tape & Reel (TR)
Active
Latch
Hall Effect
North Pole, South Pole
Programmable
-
2.7V ~ 60V
2.4mA
30mA
Open Drain
Programmable, Temperature Compensated
-40°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
TSOT-5
SOT-23-5 Thin, TSOT-23-5
Showing
of 2

Switches (Solid State)


Products in this family use solid-state technology for detecting the presence of a magnetic field in excess of some specific magnitude and/or sign, and provide a two-state output indicating the presence or absence of such a field. They are distinct from reed switches, which provide a similar function through the use of moving mechanical parts, as well as from linear or compass-type solid-state devices which provide a variable output indicative of the strength and/or orientation of an applied magnetic field.