34 Stepper Motors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Coil Type | Voltage - Rated | Current Rating (Amps) | Steps per Revolution | Step Angle | Accuracy | Torque - Holding (oz-in / mNm) | Size / Dimension | NEMA Frame Size | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Operating Temperature | Coil Resistance | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
84 In Stock | 1 : $1,341.51000 Bulk | Bulk | Active | Hybrid, Dual Shaft | Unipolar | 24VDC | 1.9 A | 200.0 | 1.8° | ±5% | 679.82 / 4800 | Square - 3.347" x 3.347" (85.00mm x 85.00mm) | 34 | 0.551" (14.00mm) | 1.457" (37.00mm) | 2.740" (69.60mm) | Wire Leads | -10°C ~ 50°C | 3.9 Ohms | Double Flatted Shaft | |||
11 In Stock 89 Factory | 1 : $5,382.23000 Case | Case | Active | Hybrid | Bipolar | 48VDC | 5.5 A | 200.0 | 1.8° | - | 991.28 / 7000 | Square - 3.382" x 3.382" (85.90mm x 85.90mm) | 34 | 0.500" (12.70mm) | 1.310" (33.27mm) | 2.740" (69.60mm) | Wire Leads with Connector | - | 0.45 Ohms | Integrated Controller, Flatted Shaft | |||
9 In Stock | 1 : $1,448.04000 Box | - | Box | Active | Hybrid, Dual Shaft | Bipolar | 100VAC | 4 A | 200.0 | 1.8° | - | 906.3 / 6400 | Square - 3.386" x 3.386" (86.00mm x 86.00mm) | 34 | 0.500" (12.70mm) | 1.181" (30.00mm) | 2.740" (69.60mm) | Wire Leads | -10°C ~ 50°C | 0.8 Ohms | - | ||
8 In Stock 10 Factory | 1 : $4,355.47000 Bulk | Bulk | Active | Hybrid | Bipolar | 48VDC | 5.5 A | 200.0 | 1.8° | - | 991.28 / 7000 | Square - 3.382" x 3.382" (85.90mm x 85.90mm) | 34 | 0.500" (12.70mm) | 1.310" (33.27mm) | 2.740" (69.60mm) | Wire Leads with Connector | - | 0.45 Ohms | Integrated Controller, Flatted Shaft | |||
2 In Stock | 1 : $1,016.47000 Box | - | Box | Active | Hybrid | Bipolar | 100VAC | 6 A | 200.0 | 1.8° | - | 467.3 / 3300 | Square - 3.386" x 3.386" (86.00mm x 86.00mm) | 34 | 0.500" (12.70mm) | 1.181" (30.00mm) | 2.740" (69.60mm) | Wire Leads | -10°C ~ 50°C | 0.29 Ohms | - | ||
3 In Stock | 1 : $1,075.69000 Box | - | Box | Active | Hybrid, Dual Shaft | Bipolar | 100VAC | 4 A | 200.0 | 1.8° | - | 467.3 / 3300 | Square - 3.386" x 3.386" (86.00mm x 86.00mm) | 34 | 0.500" (12.70mm) | 1.181" (30.00mm) | 2.740" (69.60mm) | Wire Leads | -10°C ~ 50°C | 560 Ohms | - | ||
3 In Stock | 1 : $1,075.69000 Box | - | Box | Active | Hybrid | Bipolar | 100VAC | 4 A | 200.0 | 1.8° | - | 467.3 / 3300 | Square - 3.386" x 3.386" (86.00mm x 86.00mm) | 34 | 0.500" (12.70mm) | 1.181" (30.00mm) | 2.740" (69.60mm) | Wire Leads | -10°C ~ 50°C | 560 Ohms | - | ||
5 In Stock | 1 : $1,448.04000 Box | - | Box | Active | Hybrid | Bipolar | 100VAC | 6 A | 200.0 | 1.8° | - | 906.3 / 6400 | Square - 3.386" x 3.386" (86.00mm x 86.00mm) | 34 | 0.500" (12.70mm) | 1.181" (30.00mm) | 2.740" (69.60mm) | Wire Leads | -10°C ~ 50°C | 0.36 Ohms | - | ||
4 In Stock | 1 : $1,805.76000 Box | - | Box | Active | Hybrid | Bipolar | 100VAC | 4 A | 200.0 | 1.8° | - | 1275 / 9000 | Square - 3.386" x 3.386" (86.00mm x 86.00mm) | 34 | 0.500" (12.70mm) | 1.181" (30.00mm) | 2.740" (69.60mm) | Wire Leads | -10°C ~ 50°C | 1 Ohms | - | ||
4 In Stock | 1 : $1,924.04000 Bulk | Bulk | Active | Hybrid | Unipolar | 24VDC | 2 A | 200.0 | 1.8° | ±5% | 948.92 / 6700 | Square - 3.347" x 3.347" (85.00mm x 85.00mm) | 34 | 0.551" (14.00mm) | 1.457" (37.00mm) | 2.740" (69.60mm) | Wire Leads | -10°C ~ 50°C | 4.9 Ohms | Double Flatted Shaft | |||
18 In Stock | 1 : $2,352.51000 Box | Box | Active | Hybrid | Bipolar | 2.56VDC | 5.5 A | 200.0 | 1.8° | ±5% | 991.28 / 7000 | Square - 3.380" x 3.380" (85.85mm x 85.85mm) | 34 | 0.500" (12.70mm) | 1.310" (33.27mm) | 2.740" (69.60mm) | Wire Leads | -20°C ~ 50°C | 0.45 Ohms | Flatted Shaft | |||
3 In Stock 43 Factory | 1 : $4,355.47000 Bulk | Bulk | Active | Hybrid | Bipolar | 48VDC | 5.5 A | 200.0 | 1.8° | - | 991.28 / 7000 | Square - 3.382" x 3.382" (85.90mm x 85.90mm) | 34 | 0.500" (12.70mm) | 1.310" (33.27mm) | 2.740" (69.60mm) | Wire Leads with Connector | - | 0.45 Ohms | Integrated Controller, Flatted Shaft | |||
5 In Stock 7 Factory | 1 : $4,459.87000 Bulk | Bulk | Active | Hybrid | Bipolar | 2.56VDC | 5.5 A | 200.0 | 1.8° | ±5% | 991.28 / 7000 | Square - 3.386" x 3.386" (86.00mm x 86.00mm) | 34 | - | - | - | Wire Leads with Connector | -20°C ~ 50°C | 0.45 Ohms | Integrated Controller, Flatted Shaft | |||
3 In Stock 43 Factory | 1 : $5,216.07000 Case | Case | Active | Hybrid | Bipolar | 48VDC | 5.5 A | 200.0 | 1.8° | - | 991.28 / 7000 | Square - 3.382" x 3.382" (85.90mm x 85.90mm) | 34 | 0.500" (12.70mm) | 1.310" (33.27mm) | 2.740" (69.60mm) | Wire Leads with Connector | - | 0.45 Ohms | Integrated Controller, Flatted Shaft | |||
12 In Stock | 1 : $1,083.62000 Box | Box | Active | Hybrid | Bipolar | 48VDC | 1.4 A | 200.0 | 1.8° | - | 433.3 / 3060 | Square - 3.390" x 3.390" (86.11mm x 86.11mm) | 34 | 0.500" (12.70mm) | 1.460" (37.08mm) | 2.740" (69.60mm) | Wire Leads | -20°C ~ 50°C | 4.1 Ohms | Flatted Shaft | |||
10 In Stock | 1 : $1,275.51000 Box | Box | Active | Hybrid | Bipolar | 48VDC | 2.8 A | 200.0 | 1.8° | - | 433.3 / 3060 | Square - 3.390" x 3.390" (86.11mm x 86.11mm) | 34 | 0.500" (12.70mm) | 1.460" (37.08mm) | 2.740" (69.60mm) | Wire Leads | -20°C ~ 50°C | 1 Ohms | Flatted Shaft | |||
11 In Stock | 1 : $1,440.11000 Box | Box | Active | Hybrid | Bipolar | 48VDC | 1.4 A | 200.0 | 1.8° | - | 861 / 6080 | Square - 3.390" x 3.390" (86.11mm x 86.11mm) | 34 | 0.500" (12.70mm) | 1.460" (37.08mm) | 2.740" (69.60mm) | Wire Leads | -20°C ~ 50°C | 6.7 Ohms | Flatted Shaft | |||
10 In Stock | 1 : $1,652.18000 Box | Box | Active | Hybrid | Bipolar | 48VDC | 2.8 A | 200.0 | 1.8° | - | 861 / 6080 | Square - 3.390" x 3.390" (86.11mm x 86.11mm) | 34 | 0.500" (12.70mm) | 1.460" (37.08mm) | 2.740" (69.60mm) | Wire Leads | -20°C ~ 50°C | 1.7 Ohms | Flatted Shaft | |||
4 In Stock | 1 : $1,838.35000 Box | Box | Active | Hybrid | Bipolar | 48VDC | 5 A | 200.0 | 1.8° | - | 679.82 / 4800 | Square - 3.380" x 3.380" (85.85mm x 85.85mm) | 34 | 0.315" (8.00mm) | 1.250" (31.75mm) | 2.740" (69.60mm) | Wire Leads | -20°C ~ 50°C | 480 mOhms | Shaft Key Included | |||
11 In Stock | 1 : $2,307.82000 Box | Box | Active | Hybrid | Bipolar | 48VDC | 3.85 A | 200.0 | 1.8° | - | 1288.7 / 9100 | Square - 3.390" x 3.390" (86.11mm x 86.11mm) | 34 | 0.500" (12.70mm) | 1.460" (37.08mm) | 2.740" (69.60mm) | Wire Leads | -20°C ~ 50°C | 1.2 Ohms | Flatted Shaft | |||
9 In Stock | 1 : $2,307.82000 Box | Box | Active | Hybrid | Bipolar | 48VDC | 7.7 A | 200.0 | 1.8° | - | 1288.7 / 9100 | Square - 3.390" x 3.390" (86.11mm x 86.11mm) | 34 | 0.500" (12.70mm) | 1.460" (37.08mm) | 2.740" (69.60mm) | Wire Leads | -20°C ~ 50°C | 0.3 Ohms | Flatted Shaft | |||
5 In Stock | 1 : $2,551.34000 Box | Box | Active | Hybrid | Bipolar | 48VDC | 5 A | 200.0 | 1.8° | - | 1275 / 9000 | Square - 3.380" x 3.380" (85.85mm x 85.85mm) | 34 | 0.315" (8.00mm) | 1.250" (31.75mm) | 2.740" (69.60mm) | Wire Leads | -20°C ~ 50°C | 610 mOhms | Shaft Key Included | |||
3 In Stock | 1 : $2,575.77000 Box | Box | Active | Hybrid | Bipolar | 48VDC | 5 A | 200.0 | 1.8° | - | 1741.8 / 12300 | Square - 3.380" x 3.380" (85.85mm x 85.85mm) | 34 | 0.315" (8.00mm) | 1.250" (31.75mm) | 2.740" (69.60mm) | Wire Leads | -20°C ~ 50°C | 0.72 Ohms | Shaft Key Included | |||
5 In Stock | 1 : $2,830.56000 Box | Box | Active | Hybrid | Bipolar | 48VDC | 5 A | 200.0 | 1.8° | - | 2124.2 / 15000 | Square - 3.380" x 3.380" (85.85mm x 85.85mm) | 34 | 0.315" (8.00mm) | 1.250" (31.75mm) | 2.740" (69.60mm) | Wire Leads | -20°C ~ 50°C | 900 mOhms | Shaft Key Included | |||
0 In Stock Check Lead Time | 1 : $1,462.58000 Box | - | Box | Active | Hybrid | Bipolar | 100VAC | 4 A | 200.0 | 1.8° | - | 906.3 / 6400 | Square - 3.386" x 3.386" (86.00mm x 86.00mm) | 34 | 0.500" (12.70mm) | 1.181" (30.00mm) | 2.740" (69.60mm) | Wire Leads | -10°C ~ 50°C | 0.8 Ohms | - |