Stepper Motors

Results: 6
Manufacturer
Analog Devices Inc./Maxim IntegratedSanyo Denki SanMotion Products
Series
-PANdrive™QMot QSH8618SP
Packaging
BoxBulkCase
Type
HybridHybrid, Dual Shaft
Voltage - Rated
2.56VDC4.6VDC24VDC48VDC100VAC
Current Rating (Amps)
2.8 A5.5 A6 A
Accuracy
±5%-
Torque - Holding (oz-in / mNm)
297.38 / 2100906.3 / 6400991.28 / 70001275 / 9000
Size / Dimension
Square - 2.362" x 2.362" (60.00mm x 60.00mm)Square - 3.380" x 3.380" (85.85mm x 85.85mm)Square - 3.382" x 3.382" (85.90mm x 85.90mm)Square - 3.386" x 3.386" (86.00mm x 86.00mm)
NEMA Frame Size
2434
Diameter - Shaft
0.315" (8.00mm)0.500" (12.70mm)0.551" (14.00mm)
Length - Shaft and Bearing
0.945" (24.00mm)1.181" (30.00mm)1.310" (33.27mm)
Mounting Hole Spacing
1.856" (47.14mm)2.740" (69.60mm)
Termination Style
Wire LeadsWire Leads with Connector
Operating Temperature
-20°C ~ 50°C-10°C ~ 50°C-
Coil Resistance
0.36 Ohms0.45 Ohms0.53 Ohms
Features
-Flatted ShaftIntegrated Controller, Flatted Shaft
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Coil Type
Voltage - Rated
Current Rating (Amps)
Steps per Revolution
Step Angle
Accuracy
Torque - Holding (oz-in / mNm)
Size / Dimension
NEMA Frame Size
Diameter - Shaft
Length - Shaft and Bearing
Mounting Hole Spacing
Termination Style
Operating Temperature
Coil Resistance
Features
27
In Stock
143
Factory
1 : $2,885.54000
Bulk
Bulk
Active
Hybrid
Bipolar
4.6VDC
2.8 A
200.0
1.8°
-
297.38 / 2100
Square - 2.362" x 2.362" (60.00mm x 60.00mm)
24
0.315" (8.00mm)
0.945" (24.00mm)
1.856" (47.14mm)
Wire Leads with Connector
-20°C ~ 50°C
-
Integrated Controller, Flatted Shaft
12
In Stock
89
Factory
1 : $5,382.23000
Case
Case
Active
Hybrid
Bipolar
48VDC
5.5 A
200.0
1.8°
-
991.28 / 7000
Square - 3.382" x 3.382" (85.90mm x 85.90mm)
34
0.500" (12.70mm)
1.310" (33.27mm)
2.740" (69.60mm)
Wire Leads with Connector
-
0.45 Ohms
Integrated Controller, Flatted Shaft
8
In Stock
10
Factory
1 : $4,355.47000
Bulk
Bulk
Active
Hybrid
Bipolar
48VDC
5.5 A
200.0
1.8°
-
991.28 / 7000
Square - 3.382" x 3.382" (85.90mm x 85.90mm)
34
0.500" (12.70mm)
1.310" (33.27mm)
2.740" (69.60mm)
Wire Leads with Connector
-
0.45 Ohms
Integrated Controller, Flatted Shaft
18
In Stock
1 : $2,352.51000
Box
Box
Active
Hybrid
Bipolar
2.56VDC
5.5 A
200.0
1.8°
±5%
991.28 / 7000
Square - 3.380" x 3.380" (85.85mm x 85.85mm)
34
0.500" (12.70mm)
1.310" (33.27mm)
2.740" (69.60mm)
Wire Leads
-20°C ~ 50°C
0.45 Ohms
Flatted Shaft
SP2862-5260
SP2863-5260
STEP, F2, SQ.86, 1.8, IP65, , BI
Sanyo Denki SanMotion Products
1
In Stock
1 : $2,355.61000
Box
Box
Active
Hybrid
Bipolar
100VAC
6 A
200.0
1.8°
-
1275 / 9000
Square - 3.386" x 3.386" (86.00mm x 86.00mm)
-
0.551" (14.00mm)
1.181" (30.00mm)
2.740" (69.60mm)
Wire Leads
-10°C ~ 50°C
0.53 Ohms
-
SH2862-52XB12
SH2862-52XB12
STEP, F2 MOTOR, SQ.86, 2 PHASE S
Sanyo Denki SanMotion Products
1
In Stock
1 : $3,913.69000
Box
-
Box
Active
Hybrid, Dual Shaft
Bipolar
24VDC
6 A
200.0
1.8°
-
906.3 / 6400
Square - 3.386" x 3.386" (86.00mm x 86.00mm)
34
0.500" (12.70mm)
1.181" (30.00mm)
2.740" (69.60mm)
Wire Leads
-10°C ~ 50°C
0.36 Ohms
-
Showing
of 6

Stepper Motors


Stepper motors are DC voltage motion actuators that move in discrete steps. Multiple sets of coils organized in groups called "phases" determine the motors armature position. Energizing each phase in sequence causes armature rotation one step at a time. With computer or microcontroller managed stepping, precise positioning and/or speed control is achieved. Steppers are selected by torque, steps per revolution, step angle, NEMA frame size, coil resistance, polarity and shaft features.