Speakers

Results: 4
Product Status
ActiveObsolete
Frequency Range
100 Hz ~ 8 kHz200 Hz ~ 6.49 kHz
Impedance
31 Ohms62 Ohms
Efficiency - dBA
107.00-
Size / Dimension
0.310" L x 0.161" W (7.87mm x 4.09mm)-
Height - Seated (Max)
0.112" (2.84mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Frequency Range
Frequency - Self Resonant
Impedance
Efficiency - dBA
Efficiency - Testing
Efficiency - Type
Port Location
Shape
Material - Cone
Material - Magnet
Ingress Protection
Ratings
Termination
Size / Dimension
Height - Seated (Max)
TEC-30033-000
TEC-30033-000
SPEAKER 31OHM TOP PORT 107DB
Knowles
60
In Stock
1 : $261.02000
Tray
Tray
Active
Magnetic
Receiver, Balanced Armature
200 Hz ~ 6.49 kHz
-
31 Ohms
107.00
-
Sound Pressure Level (SPL)
Top
Rectangular
-
-
-
-
Solder Pads
0.310" L x 0.161" W (7.87mm x 4.09mm)
0.112" (2.84mm)
SPEAKER 62OHM TOP PORT 107DB
TEC-30006-000
SPEAKER 62OHM TOP PORT 107DB
Knowles
0
In Stock
Check Lead Time
100 : $184.38910
Tray
Tray
Active
Magnetic
Receiver, Balanced Armature
200 Hz ~ 6.49 kHz
-
62 Ohms
107.00
-
Sound Pressure Level (SPL)
Top
Rectangular
-
-
-
-
Solder Pads
0.310" L x 0.161" W (7.87mm x 4.09mm)
0.112" (2.84mm)
SPEAKER 62OHM TOP PORT
TEC-30087-000
SPEAKER 62OHM TOP PORT
Knowles
0
In Stock
Check Lead Time
25 : $287.83440
Tray
Tray
Active
Magnetic
Receiver, Balanced Armature
100 Hz ~ 8 kHz
-
62 Ohms
-
-
Sound Pressure Level (SPL)
Top
Rectangular
-
-
-
-
Solder Pads
-
-
SPEAKER 31OHM TOP PORT 107DB
TEC-30033-B22
SPEAKER 31OHM TOP PORT 107DB
Knowles
0
In Stock
Obsolete
Tray
Obsolete
Magnetic
Receiver, Balanced Armature
200 Hz ~ 6.49 kHz
-
31 Ohms
107.00
-
Sound Pressure Level (SPL)
Top
Rectangular
-
-
-
-
Solder Pads
-
-
Showing
of 4

Speakers


Speaker products are audio frequency electromagnetic transducers used primarily to turn energy in the format of an electrical signal into mechanical compression waves travelling through an atmospheric air environment for reproduction of speech, music, or similar material. Products designed for general purpose reproduction of partial regions of the human audible frequency range (subwoofers, woofers, tweeters, etc.) are included, as well as full range products and special purpose transducers tailored for headset or in-ear applications.