Solid State Relays (SSR)

Results: 8
Output Type
ACAC, Zero Cross
Voltage - Input
4 ~ 10VDC20 ~ 28VDC
Load Current
8 A12 A
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
LS240Dx(R)
LS240D12
SSR RELAY SPST-NO 12A 24-280V
Sensata-Crydom
122
In Stock
1 : $289.64000
Bulk
Bulk
Active
Through Hole
SPST-NO (1 Form A)
AC, Zero Cross
4 ~ 10VDC
24 V ~ 280 V
12 A
PC Pin
-30°C ~ 80°C
4-SIP
4-SIP
CE, cURus
-
-
LS240D12R
LS240D12R
SSR RELAY SPST-NO 12A 24-280V
Sensata-Crydom
251
In Stock
1 : $299.97000
Bulk
Bulk
Active
Through Hole
SPST-NO (1 Form A)
AC
4 ~ 10VDC
24 V ~ 280 V
12 A
PC Pin
-30°C ~ 80°C
4-SIP
4-SIP
CE, cURus
-
-
LS240Dx(R)
LSE240D8
SSR RELAY SPST-NO 8A 24-280V
Sensata-Crydom
35
In Stock
1 : $260.61000
Bulk
Bulk
Active
Through Hole
SPST-NO (1 Form A)
AC, Zero Cross
20 ~ 28VDC
24 V ~ 280 V
8 A
PC Pin
-30°C ~ 80°C
4-SIP
4-SIP
CE, cURus
-
-
LS240Dx(R)
LS240D8R
SSR RELAY SPST-NO 8A 24-280V
Sensata-Crydom
10
In Stock
1 : $271.03000
Bulk
Bulk
Active
Through Hole
SPST-NO (1 Form A)
AC
4 ~ 10VDC
24 V ~ 280 V
8 A
PC Pin
-30°C ~ 80°C
4-SIP
4-SIP
CE, cURus
-
-
LS240Dx(R)
LSE240D12
SSR RELAY SPST-NO 12A 24-280V
Sensata-Crydom
59
In Stock
1 : $289.64000
Bulk
Bulk
Active
Through Hole
SPST-NO (1 Form A)
AC, Zero Cross
20 ~ 28VDC
24 V ~ 280 V
12 A
PC Pin
-30°C ~ 80°C
4-SIP
4-SIP
CE, cURus
-
-
LS240Dx(R)
LSE240D12R
SSR RELAY SPST-NO 12A 24-280V
Sensata-Crydom
20
In Stock
1 : $299.97000
Bulk
Bulk
Active
Through Hole
SPST-NO (1 Form A)
AC
20 ~ 28VDC
24 V ~ 280 V
12 A
PC Pin
-30°C ~ 80°C
4-SIP
4-SIP
CE, cURus
-
-
LS240Dx(R)
LSE240D8R
SSR RELAY SPST-NO 8A 24-280V
Sensata-Crydom
0
In Stock
15
Marketplace
Check Lead Time
2 : $455.13000
Bulk
30 : $258.15167
Bulk
Bulk
Bulk
Active
Through Hole
SPST-NO (1 Form A)
AC
20 ~ 28VDC
24 V ~ 280 V
8 A
PC Pin
-30°C ~ 80°C
4-SIP
4-SIP
CE, cURus
-
-
LS240Dx(R)
LS240D8
SSR RELAY SPST-NO 8A 24-280V
Sensata-Crydom
0
In Stock
Check Lead Time
1 : $260.61000
Bulk
Bulk
Active
Through Hole
SPST-NO (1 Form A)
AC, Zero Cross
4 ~ 10VDC
24 V ~ 280 V
8 A
PC Pin
-30°C ~ 80°C
4-SIP
4-SIP
CE, cURus
-
-
Showing
of 8

Solid State Relays (SSR)


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.