Solid State Relays (SSR)

Results: 115
Series
-LH1500LH1501LH1502LH1503LH1505LH1510LH1511LH1512LH1513LH1518LH1520
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Mounting Type
-Surface MountThrough Hole
Circuit
-SPST-NC (1 Form B)SPST-NC (1 Form B) x 2SPST-NO (1 Form A)SPST-NO (1 Form A) x 2SPST-NO + SPST-NC (1 Form A and B)
Output Type
-ACAC, DC
Voltage - Input
1.1VDC1.15VDC1.16VDC1.18VDC1.19VDC1.2VDC1.22VDC1.25VDC1.26VDC1.27VDC1.3VDC1.36VDC1.37VDC-
Voltage - Load
0 V ~ 60 V0 V ~ 100 V0 V ~ 200 V0 V ~ 250 V0 V ~ 350 V0 V ~ 400 V
Load Current
40 mA90 mA100 mA110 mA120 mA140 mA150 mA200 mA250 mA270 mA300 mA1 A2 A
On-State Resistance (Max)
250 mOhms5 Ohms6 Ohms10 Ohms15 Ohms18 Ohms20 Ohms25 Ohms27 Ohms28 Ohms36 Ohms110 Ohms
Termination Style
-Gull WingPC Pin
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
4-DIP (0.300", 7.62mm)4-SMD (0.300", 7.62mm)4-SMD, Gull Wing4-SOP (0.173", 4.40mm)4-SOP (0.180", 4.57mm)6-DIP (0.300", 7.62mm)6-SMD (0.300", 7.62mm)8-DIP (0.300", 7.62mm)8-PowerSOIC (0.220", 5.59mm Width)8-SMD (0.300", 7.62mm)8-SMD, Gull Wing8-SOP (0.180", 4.57mm Width)-
Supplier Device Package
4-DIP4-SMD4-SOP6-DIP6-SMD8-DIP8-SMD8-SOP-
Grade
-Automotive
Qualification
-AEC-Q102
Stocking Options
Environmental Options
Media
Marketplace Product
115Results

Showing
of 115
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Grade
Qualification
55,733
In Stock
1 : $8.94000
Cut Tape (CT)
2,000 : $5.21798
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.1VDC
0 V ~ 60 V
100 mA
5 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
-
-
4-SMD
VOR1142B4
SSR RELAY SPST-NO 140MA 0-400V
Vishay Semiconductor Opto Division
4,000
In Stock
1 : $13.94000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.36VDC
0 V ~ 400 V
140 mA
27 Ohms
Gull Wing
-
4-SMD (0.300", 7.62mm)
4-SMD
-
-
4-SMD
VOR1142B4T
SSR RELAY SPST-NO 140MA 0-400V
Vishay Semiconductor Opto Division
2,000
In Stock
1 : $14.35000
Cut Tape (CT)
1,000 : $8.34877
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.36VDC
0 V ~ 400 V
140 mA
27 Ohms
Gull Wing
-
4-SMD (0.300", 7.62mm)
4-SMD
-
-
4-SOP
VOR1142M4
SSR RELAY SPST-NO 140MA 0-400V
Vishay Semiconductor Opto Division
4,781
In Stock
1 : $14.92000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.36VDC
0 V ~ 400 V
140 mA
27 Ohms
Gull Wing
-
4-SOP (0.180", 4.57mm)
4-SOP
-
-
4-SOP
LH1546AEF
SSR RELAY SPST-NO 120MA 0-350V
Vishay Semiconductor Opto Division
2,933
In Stock
1 : $15.25000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.18VDC
0 V ~ 350 V
120 mA
28 Ohms
Gull Wing
-
4-SOP (0.173", 4.40mm)
4-SOP
-
-
VOR1121B6T
VOR1121B6T
SSR RELAY SPST-NO 200MA 0-250V
Vishay Semiconductor Opto Division
13,000
In Stock
1 : $15.33000
Cut Tape (CT)
1,000 : $8.92854
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.36VDC
0 V ~ 250 V
200 mA
15 Ohms
Gull Wing
-
6-SMD (0.300", 7.62mm)
6-SMD
-
-
4-SOP
LH1546AEFTR
SSR RELAY SPST-NO 120MA 0-350V
Vishay Semiconductor Opto Division
4,046
In Stock
1 : $15.66000
Cut Tape (CT)
2,000 : $9.11408
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.18VDC
0 V ~ 350 V
120 mA
28 Ohms
Gull Wing
-
4-SOP (0.173", 4.40mm)
4-SOP
-
-
LH1546
LH1546ADFTR
SSR RELAY SPST-NO 120MA 0-350V
Vishay Semiconductor Opto Division
11,548
In Stock
1 : $16.48000
Cut Tape (CT)
1,000 : $9.60106
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 350 V
120 mA
28 Ohms
Gull Wing
-
4-SMD (0.300", 7.62mm)
4-SMD
-
-
6-SMD (0.300.762mm)
VOR1142B6T
SSR RELAY SPST-NO 140MA 0-400V
Vishay Semiconductor Opto Division
4,042
In Stock
1 : $17.06000
Cut Tape (CT)
1,000 : $9.96057
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.36VDC
0 V ~ 400 V
140 mA
27 Ohms
Gull Wing
-
6-SMD (0.300", 7.62mm)
6-SMD
-
-
LH1500AAB
LH1500AAB
SSR RELAY SPST-NO 150MA 0-350V
Vishay Semiconductor Opto Division
1,990
In Stock
1 : $19.27000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.25VDC
0 V ~ 350 V
150 mA
20 Ohms
Gull Wing
-
6-SMD (0.300", 7.62mm)
6-SMD
-
-
LH1500AAB
LH1500AABTR
SSR RELAY SPST-NO 150MA 0-350V
Vishay Semiconductor Opto Division
3,420
In Stock
1 : $20.26000
Cut Tape (CT)
1,000 : $11.83898
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.25VDC
0 V ~ 350 V
150 mA
20 Ohms
Gull Wing
-
6-SMD (0.300", 7.62mm)
6-SMD
-
-
9,268
In Stock
1 : $22.88000
Cut Tape (CT)
1,000 : $13.33483
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.3VDC
0 V ~ 60 V
2 A
250 mOhms
Gull Wing
-
6-SMD (0.300", 7.62mm)
6-SMD
-
-
LH1525 SERIES 6-SMD
LH1525AABTR
SSR RELAY SPST-NO 250MA 0-400V
Vishay Semiconductor Opto Division
1,880
In Stock
1 : $26.00000
Cut Tape (CT)
1,000 : $15.15534
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.16VDC
0 V ~ 400 V
250 mA
36 Ohms
Gull Wing
-
6-SMD (0.300", 7.62mm)
6-SMD
-
-
LH1540AABTR
LH1540AABTR
SSR RELAY SPST-NO 120MA 0-350V
Vishay Semiconductor Opto Division
3,126
In Stock
1 : $33.70000
Cut Tape (CT)
1,000 : $19.65438
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.26VDC
0 V ~ 350 V
120 mA
20 Ohms
Gull Wing
-
6-SMD (0.300", 7.62mm)
6-SMD
-
-
VOR2121B8T
VOR2121B8T
SSR RELAY SPST-NO 200MA 0-250V
Vishay Semiconductor Opto Division
1,000
In Stock
1 : $34.77000
Cut Tape (CT)
1,000 : $20.29214
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A) x 2
AC, DC
1.36VDC
0 V ~ 250 V
200 mA
15 Ohms
Gull Wing
-
8-SMD (0.300", 7.62mm)
8-SMD
-
-
6DIP
LH1501BABTR
SSR RELAY SPST-NC 150MA 0-350V
Vishay Semiconductor Opto Division
4,011
In Stock
1 : $36.74000
Cut Tape (CT)
1,000 : $21.45169
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NC (1 Form B)
AC, DC
1.26VDC
0 V ~ 350 V
150 mA
20 Ohms
Gull Wing
-
6-SMD (0.300", 7.62mm)
6-SMD
-
-
LH1522AAC
LH1522AAC
SSR RELAY SPST-NO 120MA 0-200V
Vishay Semiconductor Opto Division
2,190
In Stock
1 : $42.56000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A) x 2
AC, DC
1.26VDC
0 V ~ 200 V
120 mA
10 Ohms
Gull Wing
-
8-SMD (0.300", 7.62mm)
8-SMD
-
-
4,376
In Stock
1 : $43.30000
Cut Tape (CT)
1,000 : $25.27821
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO + SPST-NC (1 Form A and B)
AC, DC
1.26VDC
0 V ~ 350 V
150 mA
20 Ohms
Gull Wing
-
8-SMD (0.300", 7.62mm)
8-SMD
-
-
LH1522AAC
LH1522AACTR
SSR RELAY SPST-NO 120MA 0-200V
Vishay Semiconductor Opto Division
6,427
In Stock
1 : $43.63000
Cut Tape (CT)
1,000 : $25.44058
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A) x 2
AC, DC
1.26VDC
0 V ~ 200 V
120 mA
10 Ohms
Gull Wing
-
8-SMD (0.300", 7.62mm)
8-SMD
-
-
LH1520AAC
LH1520AACTR
SSR RELAY SPST-NO 110MA 0-350V
Vishay Semiconductor Opto Division
1,930
In Stock
1 : $43.63000
Cut Tape (CT)
1,000 : $25.44058
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A) x 2
AC, DC
1.26VDC
0 V ~ 350 V
110 mA
20 Ohms
Gull Wing
-
8-SMD (0.300", 7.62mm)
8-SMD
-
-
LH1512BAC
LH1512BAC
RELAY SPST-NO/NC 200MA 0-200V
Vishay Semiconductor Opto Division
453
In Stock
1 : $45.92000
Tube
Tube
Active
Surface Mount
SPST-NO + SPST-NC (1 Form A and B)
AC, DC
1.26VDC
0 V ~ 200 V
200 mA
10 Ohms
Gull Wing
-
8-SMD (0.300", 7.62mm)
8-SMD
-
-
6,059
In Stock
1 : $46.33000
Cut Tape (CT)
1,000 : $27.01753
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO + SPST-NC (1 Form A and B)
AC, DC
1.26VDC
0 V ~ 200 V
200 mA
10 Ohms
Gull Wing
-
8-SMD (0.300", 7.62mm)
8-SMD
-
-
LH1526
LH1526AACTR
SSR RELAY SPST-NO 100MA 0-400V
Vishay Semiconductor Opto Division
2,400
In Stock
1 : $47.23000
Cut Tape (CT)
1,000 : $27.57410
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A) x 2
AC, DC
1.15VDC
0 V ~ 400 V
100 mA
25 Ohms
Gull Wing
-
8-SMD (0.300", 7.62mm)
8-SMD
-
-
6-DIP
LH1500AT
SSR RELAY SPST-NO 150MA 0-350V
Vishay Semiconductor Opto Division
1,851
In Stock
1 : $13.53000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A)
AC, DC
1.25VDC
0 V ~ 350 V
150 mA
20 Ohms
PC Pin
-
6-DIP (0.300", 7.62mm)
6-DIP
-
-
6-DIP
VOR1121A6
SSR RELAY SPST-NO 200MA 0-250V
Vishay Semiconductor Opto Division
971
In Stock
1 : $15.09000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A)
AC, DC
1.36VDC
0 V ~ 250 V
200 mA
15 Ohms
PC Pin
-
6-DIP (0.300", 7.62mm)
6-DIP
-
-
Showing
of 115

Solid State Relays (SSR)


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.