Solenoids

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Duty Cycle
Voltage - Rated
Stroke Length
Power (Watts)
DC Resistance (DCR)
Bushing Thread
Mounting Type
Termination Style
Size / Dimension
Diameter - Shaft
Shaft Detail
DSOL-1351-05C
DSOL-1351-05C
SOLENOID PULL 1" 5VDC 100%
Delta Electronics
181
In Stock
1 : $153.30000
Box
Box
Active
Electromechanical
Open Frame (Pull)
Continuous
5VDC
1.000" (25.40mm)
11 W
2.3Ohm
-
Chassis Mount
Quick Connect - 0.187" (4.7mm)
1.968" L x 1.574" W x 1.417" H (49.99mm x 39.98mm x 35.99mm)
0.500" (12.70mm)
Clevis
DSOL-1151-12C
DSOL-1151-05C
SOLENOID PULL 3/4" 5VDC 100%
Delta Electronics
179
In Stock
1 : $189.77000
Box
Box
Active
Electromechanical
Open Frame (Pull)
Continuous
5VDC
0.750" (19.05mm)
7.5 W
3.4Ohm
-
Chassis Mount
Quick Connect - 0.187" (4.7mm)
1.968" L x 1.140" W x 0.984" H (49.99mm x 28.96mm x 24.99mm)
0.433" (11.00mm)
Clevis
Showing
of 2

Solenoids


Solenoids and Actuators are electromechanical devices that contain a cylindrical metal core that moves in and out of the device based upon the direction of the electrical current flowing through the part's coil windings. Specification options range from voltage rating, stroke length, force direction, overall size, and the technology driving the mechanical motion, from basic electromechanical action to shape memory alloys