Single IGBTs

Results: 121
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
IGBT Type
NPT and TrenchTrenchTrench Field Stop
Voltage - Collector Emitter Breakdown (Max)
600 V650 V1200 V1350 V
Current - Collector (Ic) (Max)
5 A6.5 A8 A9 A11 A11.7 A12 A15 A17 A18.8 A20 A23 A
Current - Collector Pulsed (Icm)
7.5 A12 A18 A24 A25 A30 A42.5 A45 A57.5 A60 A75 A90 A
Vce(on) (Max) @ Vge, Ic
1.65V @ 15V, 20A1.65V @ 15V, 30A1.65V @ 15V, 40A1.65V @ 15V, 50A1.65V @ 15V, 75A1.7V @ 15V, 30A1.7V @ 15V, 40A1.7V @ 15V, 50A1.75V @ 15V, 75A1.77V @ 15V, 50A1.8V @ 15V, 30A1.8V @ 15V, 40A
Power - Max
31 W33 W36.6 W40 W42 W45 W47 W51.7 W53.6 W75 W79 W100 W
Switching Energy
50µJ (on), 40µJ (off)60µJ (on), 30µJ (off)60µJ (on), 50µJ (off)61µJ (on), 84µJ (off)90µJ (on), 150µJ (off)90µJ (on), 90µJ (off)100µJ (on), 40µJ (off)110µJ (on), 220µJ (off)110µJ (on), 40µJ (off)160µJ (on), 60µJ (off)170µJ (on), 60µJ (off)170µJ (on), 80µJ (off)
Input Type
LogicStandard
Gate Charge
13.7 nC17 nC17.1 nC24 nC27 nC31 nC37 nC48 nC64 nC65 nC70 nC72 nC
Td (on/off) @ 25°C
4ns/90ns6ns/129ns8ns/105ns10ns/128ns12ns/116ns12ns/127ns12ns/168ns13ns/160ns14ns/146ns14ns/164ns14ns/192ns14ns/250ns
Test Condition
400V, 100A, 3.5Ohm, 15V400V, 100A, 3.6Ohm, 15V400V, 10A, 23Ohm, 15V400V, 10A, 26Ohm, 15V400V, 10A, 32Ohm, 15V400V, 10A, 49Ohm, 15V400V, 11.5A, 47Ohm, 15V400V, 120A, 3Ohm, 15V400V, 15A, 15Ohm, 15V400V, 15A, 23Ohm, 15V400V, 15A, 26Ohm, 15V400V, 15A, 49Ohm, 15V
Reverse Recovery Time (trr)
30 ns31 ns34 ns41 ns43 ns48 ns51 ns52 ns53 ns55 ns58 ns64 ns
Operating Temperature
-40°C ~ 150°C (TJ)-40°C ~ 175°C (TJ)
Mounting Type
Surface MountThrough Hole
Package / Case
DieTO-220-3TO-220-3 Full PackTO-247-3TO-247-4TO-247-6TO-251-3 Short Leads, IPAK, TO-251AATO-252-3, DPAK (2 Leads + Tab), SC-63TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
DiePG-HSIP247-3-2PG-TO220-3PG-TO220-3-FPPG-TO247-3PG-TO247-3-41PG-TO247-3-46PG-TO247-3-AIPG-TO247-4-2PG-TO247-6PG-TO251-3PG-TO252-3PG-TO263-3PG-TO263-3-2
Stocking Options
Environmental Options
Media
Marketplace Product
121Results
Applied FiltersRemove All

Showing
of 121
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
IGBT Type
Voltage - Collector Emitter Breakdown (Max)
Current - Collector (Ic) (Max)
Current - Collector Pulsed (Icm)
Vce(on) (Max) @ Vge, Ic
Power - Max
Switching Energy
Input Type
Gate Charge
Td (on/off) @ 25°C
Test Condition
Reverse Recovery Time (trr)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-220-3
IGP30N65H5XKSA1
IGBT TRENCH 650V 55A TO220-3
Infineon Technologies
4,031
In Stock
1 : $21.98000
Tube
Tube
Active
Trench
650 V
55 A
90 A
2.1V @ 15V, 30A
188 W
280µJ (on), 100µJ (off)
Standard
70 nC
19ns/177ns
400V, 15A, 23Ohm, 15V
-
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-220-3
PG-TO220-3
AUIRFP4310Z BACK
IKW30N60DTPXKSA1
IGBT TRENCH FS 600V 53A TO247-3
Infineon Technologies
2,535
In Stock
1 : $21.98000
Tube
Tube
Not For New Designs
Trench Field Stop
600 V
53 A
90 A
1.8V @ 15V, 30A
200 W
710µJ (on), 420µJ (off)
Standard
130 nC
15ns/179ns
400V, 30A, 10.5Ohm, 15V
76 ns
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3
AUIRFP4310Z BACK
IKW75N65EH5XKSA1
IGBT TRENCH 650V 90A TO247-3
Infineon Technologies
284
In Stock
1 : $54.62000
Tube
Tube
Active
Trench
650 V
90 A
300 A
2.1V @ 15V, 75A
395 W
2.3mJ (on), 900µJ (off)
Standard
160 nC
28ns/174ns
400V, 75A, 8Ohm, 15V
92 ns
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3
147
In Stock
1 : $82.42000
Tube
Tube
Active
Trench Field Stop
600 V
80 A
150 A
2V @ 15V, 50A
333 W
1.2mJ (on), 1.4mJ (off)
Standard
310 nC
26ns/299ns
400V, 50A, 7Ohm, 15V
-
-40°C ~ 175°C (TJ)
Automotive
AEC-Q101
Through Hole
TO-247-3
PG-TO247-3-41
TO-247-3
IKQ75N120CS6XKSA1
IGBT TRENCH FS 1200V 150A TO247
Infineon Technologies
2,326
In Stock
1 : $84.30000
Tube
Tube
Active
Trench Field Stop
1200 V
150 A
300 A
2.15V @ 15V, 75A
880 W
5.15mJ (on), 2.95mJ (off)
Standard
530 nC
34ns/300ns
600V, 75A, 4Ohm, 15V
440 ns
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3-46
TO-247-3 Super EP
IKQ50N120CT2XKSA1
IGBT TRENCH FS 1200V 100A TO247
Infineon Technologies
148
In Stock
1 : $89.88000
Tube
Tube
Not For New Designs
Trench Field Stop
1200 V
100 A
200 A
2.15V @ 15V, 50A
652 W
3.8mJ (on), 3.3mJ (off)
Standard
235 nC
34ns/312ns
400V, 50A, 10Ohm, 15V
-
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3-46
PG-TO247-3-46
IKQ120N60TXKSA1
IGBT TRENCH FS 600V 160A TO247-3
Infineon Technologies
2,570
In Stock
1 : $97.26000
Tube
Tube
Active
Trench Field Stop
600 V
160 A
480 A
2V @ 15V, 120A
833 W
6.2mJ (on), 5.9mJ (off)
Standard
703 nC
50ns/565ns
400V, 120A, 3Ohm, 15V
241 ns
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3-46
TO252-3
IKD10N60RC2ATMA1
IGBT TRENCH FS 600V 18.8A TO252
Infineon Technologies
3,834
In Stock
1 : $10.00000
Cut Tape (CT)
2,500 : $4.12541
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Trench Field Stop
600 V
18.8 A
30 A
2.3V @ 15V, 10A
79 W
320µJ (on), 170µJ (off)
Standard
48 nC
14ns/250ns
400V, 10A, 49Ohm, 15V
104 ns
-40°C ~ 175°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
PG-TO252-3
TO252-3
IKD15N60RATMA1
IGBT TRENCH FS 600V 30A TO252-3
Infineon Technologies
18,770
In Stock
1 : $13.61000
Cut Tape (CT)
2,500 : $6.14349
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Trench Field Stop
600 V
30 A
45 A
2.1V @ 15V, 15A
250 W
370µJ (on), 530µJ (off)
Standard
90 nC
16ns/183ns
400V, 15A, 15Ohm, 15V
-
-40°C ~ 175°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
PG-TO252-3
AUIRFP4310Z BACK
IGW30N60TPXKSA1
IGBT TRENCH/FS 600V 53A TO247-3
Infineon Technologies
4,480
In Stock
1 : $20.58000
Tube
Tube
Not For New Designs
Trench Field Stop
600 V
53 A
90 A
1.8V @ 15V, 30A
200 W
710µJ (on), 420µJ (off)
Standard
130 nC
15ns/179ns
400V, 30A, 10.5Ohm, 15V
-
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3
AUIRFP4310Z BACK
IHW15N120E1XKSA1
IGBT NPT/TRENCH 1200V 30A TO247
Infineon Technologies
101
In Stock
1 : $22.39000
Tube
Tube
Not For New Designs
NPT and Trench
1200 V
30 A
45 A
2V @ 15V, 15A
156 W
300µJ (off)
Standard
90 nC
-
-
-
-40°C ~ 150°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3
AUIRFP4310Z BACK
IHW30N65R5XKSA1
IGBT TRENCH 650V 60A TO247-3
Infineon Technologies
391
In Stock
1 : $22.96000
Tube
Tube
Active
Trench
650 V
60 A
90 A
1.7V @ 15V, 30A
176 W
850µJ (on), 240µJ (off)
Standard
153 nC
29ns/220ns
400V, 30A, 13Ohm, 15V
95 ns
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3
TO-220-3
IKP20N65H5XKSA1
IGBT TRENCH 650V 42A TO220-3
Infineon Technologies
809
In Stock
1 : $23.78000
Tube
Tube
Active
Trench
650 V
42 A
60 A
2.1V @ 15V, 20A
125 W
170µJ (on), 60µJ (off)
Standard
48 nC
18ns/156ns
400V, 10A, 32Ohm, 15V
52 ns
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-220-3
PG-TO220-3
AUIRFP4310Z BACK
IKW50N60DTPXKSA1
IGBT TRENCH FS 600V 80A TO247-3
Infineon Technologies
326
In Stock
1 : $30.10000
Tube
Tube
Not For New Designs
Trench Field Stop
600 V
80 A
150 A
1.8V @ 15V, 50A
319.2 W
1.53mJ (on), 850µJ (off)
Standard
249 nC
20ns/215ns
400V, 50A, 7Ohm, 15V
115 ns
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3
PG-TO247-3
IHW30N120R5XKSA1
IGBT TRENCH FS 1200V 60A TO247-3
Infineon Technologies
197
In Stock
1 : $30.18000
Tube
Tube
Active
Trench Field Stop
1200 V
60 A
90 A
1.85V @ 15V, 30A
330 W
1.1mJ (off)
Standard
235 nC
-/330ns
600V, 30A, 10Ohm, 15V
-
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3
AUIRFP4310Z BACK
IKW30N65ES5XKSA1
IGBT TRENCH 650V 62A TO247-3
Infineon Technologies
603
In Stock
1 : $32.72000
Tube
Tube
Active
Trench
650 V
62 A
120 A
1.7V @ 15V, 30A
188 W
560µJ (on), 320µJ (off)
Standard
70 nC
17ns/124ns
400V, 30A, 13Ohm, 15V
75 ns
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3
PG-TO247-3
IHW40N120R5XKSA1
IGBT TRENCH FS 1200V 80A TO247-3
Infineon Technologies
312
In Stock
1 : $34.20000
Tube
Tube
Active
Trench Field Stop
1200 V
80 A
120 A
1.85V @ 15V, 40A
394 W
1.6mJ (off)
Standard
310 nC
-/420ns
600V, 40A, 10Ohm, 15V
-
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3
AUIRFP4310Z BACK
IKW40N65ES5XKSA1
IGBT TRENCH 650V 79A TO247-3
Infineon Technologies
516
In Stock
1 : $38.62000
Tube
Tube
Active
Trench
650 V
79 A
160 A
1.7V @ 15V, 40A
230 W
860µJ (on), 400µJ (off)
Standard
95 nC
19ns/130ns
400V, 40A, 10Ohm, 15V
73 ns
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3
AUIRFP4310Z BACK
IGW75N65H5XKSA1
IGBT TRENCH 650V 120A TO247-3
Infineon Technologies
201
In Stock
1 : $43.54000
Tube
Tube
Active
Trench
650 V
120 A
300 A
2.1V @ 15V, 75A
395 W
2.25mJ (on), 950µJ (off)
Standard
160 nC
28ns/174ns
400V, 75A, 8Ohm, 15V
-
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3
TO-247-3 AC EP
IKW40N120CS6XKSA1
IGBT TRENCH FS 1200V 80A TO247-3
Infineon Technologies
664
In Stock
1 : $55.68000
Tube
Tube
Active
Trench Field Stop
1200 V
80 A
160 A
2.15V @ 15V, 40A
500 W
2.55mJ (on), 1.55mJ (off)
Standard
285 nC
27ns/315ns
600V, 40A, 9Ohm, 15V
400 ns
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3-41
AUIRFP4310Z BACK
IKW75N65ES5XKSA1
IGBT TRENCH 650V 80A TO247-3
Infineon Technologies
14,370
In Stock
1 : $56.34000
Tube
Tube
Active
Trench
650 V
80 A
300 A
1.75V @ 15V, 75A
395 W
2.4mJ (on), 950µJ (off)
Standard
164 nC
40ns/144ns
400V, 75A, 18Ohm, 15V
85 ns
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3
TO-247-4
IKY75N120CS6XKSA1
IGBT TRENCH FS 1200V 150A TO247
Infineon Technologies
140
In Stock
1 : $84.96000
Tube
Tube
Active
Trench Field Stop
1200 V
150 A
300 A
2.15V @ 15V, 75A
880 W
2.2mJ (on), 2.95mJ (off)
Standard
530 nC
32ns/300ns
600V, 75A, 4Ohm, 15V
205 ns
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-4
PG-TO247-4-2
FCH150N65F-F155
IKQ75N120CT2XKSA1
IGBT TRENCH FS 1200V 150A TO247
Infineon Technologies
255
In Stock
1 : $136.54000
Tube
Tube
Not For New Designs
Trench Field Stop
1200 V
150 A
300 A
2.15V @ 15V, 75A
938 W
6.7mJ (on), 4.1mJ (off)
Standard
370 nC
37ns/328ns
600V, 75A, 6Ohm, 15V
-
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3-46
TO252-3
IKD04N60RC2ATMA1
IGBT TRENCH FS 600V 8A TO252-3
Infineon Technologies
12,134
In Stock
1 : $5.49000
Cut Tape (CT)
2,500 : $2.56059
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Trench Field Stop
600 V
8 A
12 A
2.3V @ 15V, 4A
36.6 W
100µJ (on), 40µJ (off)
Standard
24 nC
4ns/90ns
400V, 4A, 49Ohm, 15V
80 ns
-40°C ~ 175°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
PG-TO252-3
TO252-3
IKD06N60RC2ATMA1
IGBT TRENCH FS 600V 11.7A TO252
Infineon Technologies
4,464
In Stock
1 : $8.12000
Cut Tape (CT)
2,500 : $3.37474
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Trench Field Stop
600 V
11.7 A
18 A
2.3V @ 15V, 6A
51.7 W
170µJ (on), 80µJ (off)
Standard
31 nC
6ns/129ns
400V, 6A, 49Ohm, 15V
98 ns
-40°C ~ 175°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
PG-TO252-3
Showing
of 121

Single IGBTs


Single IGBTs (Insulated Gate Bipolar Transistors) are multilayered semiconductor devices with three terminals that can handle high currents and have fast switching features. They are characterized by type, collector-emitter breakdown voltage, collector current, pulsed collector current, VCE(ON), switching energy, and gate charge.