Shunts, Jumpers

Results: 31
Stocking Options
Environmental Options
Media
Exclude
31Results
Applied FiltersRemove All

Showing
of 31
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Gender
Number of Positions or Pins (Grid)
Pitch
Height
Contact Finish
Contact Finish Thickness
Color
Material Flammability Rating
Housing Material
Voltage Rating
Current Rating (Amps)
5,000
In Stock
1 : $5.96000
Bulk
Bulk
Active
Insulated
Male Pins
4 (2 x 2)
0.157" (4.00mm)
-
Tin-Lead
-
-
UL94 V-0
Polyamide (PA66), Nylon 6/6, Glass Filled
300V
9A
109296002260906
2 POS JUMPER 38.1MM
KYOCERA AVX
1,445
In Stock
1 : $6.36000
Bulk
Bulk
Active
Insulated
Male Pins
4 (2 x 2)
0.157" (4.00mm)
-
Tin-Lead
-
-
UL94 V-0
Polyamide (PA66), Nylon 6/6, Glass Filled
300V
9A
0
In Stock
Check Lead Time
2,000 : $2.15038
Bulk
Bulk
Active
Insulated
Male Pins
2 (1 x 2)
0.118" (3.00mm)
-
Tin-Lead
-
-
UL94 V-0
Polyamide (PA66), Nylon 6/6, Glass Filled
300V
5A
0
In Stock
2,000 : $2.63793
Bag
Bag
Obsolete
Open Top
Female Sockets
2 (1 x 2)
0.100" (2.54mm)
0.232" (5.90mm)
Tin
78.74µin (2.00µm)
Green
-
Thermoplastic
250VAC/DC
3A per Contact
0
In Stock
2,000 : $2.63793
Bag
Bag
Obsolete
Open Top
Female Sockets
2 (1 x 2)
0.100" (2.54mm)
0.232" (5.90mm)
Gold
3.94µin (0.10µm)
Green
-
Thermoplastic
250VAC/DC
3A per Contact
0
In Stock
Check Lead Time
2,000 : $3.43069
Bag
Bag
Active
Open Top
Female Sockets
2 (1 x 2)
0.100" (2.54mm)
0.236" (6.00mm)
Gold
3.94µin (0.10µm)
Green
-
Thermoplastic
250VAC/DC
3A per Contact
0
In Stock
Check Lead Time
2,000 : $3.43069
Bag
Bag
Active
Open Top
Female Sockets
2 (1 x 2)
0.100" (2.54mm)
0.236" (6.00mm)
Gold
3.94µin (0.10µm)
Green
-
Thermoplastic
250VAC/DC
3A per Contact
0
In Stock
Check Lead Time
2,000 : $3.43069
Bag
Bag
Active
Open Top
Female Sockets
2 (1 x 2)
0.100" (2.54mm)
0.177" (4.50mm)
Gold
3.94µin (0.10µm)
Green
-
Thermoplastic
250VAC/DC
3A per Contact
0
In Stock
Check Lead Time
2,000 : $3.43069
Bag
Bag
Active
Open Top
Female Sockets
2 (1 x 2)
0.100" (2.54mm)
0.236" (6.00mm)
Gold
3.94µin (0.10µm)
Green
-
Thermoplastic
250VAC/DC
3A per Contact
0
In Stock
Check Lead Time
2,000 : $3.43069
Bag
Bag
Active
Open Top
Female Sockets
2 (1 x 2)
0.100" (2.54mm)
0.177" (4.50mm)
Gold
3.94µin (0.10µm)
Green
-
Thermoplastic
250VAC/DC
3A per Contact
0
In Stock
Check Lead Time
2,000 : $3.43069
Bag
Bag
Active
Open Top
Female Sockets
2 (1 x 2)
0.100" (2.54mm)
0.236" (6.00mm)
Gold
3.94µin (0.10µm)
Green
-
Thermoplastic
250VAC/DC
3A per Contact
0
In Stock
Check Lead Time
2,000 : $3.48389
Bulk
Bulk
Active
Insulated
Male Pins
4 (2 x 2)
0.118" (3.00mm)
-
Tin-Lead
-
-
UL94 V-0
Polyamide (PA66), Nylon 6/6, Glass Filled
300V
5A
109296002160916
2 POSITION WHITE JUMPER PIN WITH
KYOCERA AVX
0
In Stock
Check Lead Time
2,000 : $5.76863
Tape & Reel (TR)
Tape & Reel (TR)
Active
Insulated
Male Pins
2 (1 x 2)
0.118" (3.00mm)
-
Tin-Lead
-
Natural
UL94 V-0
Polyamide (PA66), Nylon 6/6, Glass Filled
300V
5A
0
In Stock
Check Lead Time
1,000 : $6.56074
Bag
Bag
Active
Open Top
Female Sockets
2 (1 x 2)
0.100" (2.54mm)
0.177" (4.50mm)
Gold
15.0µin (0.38µm)
Green
-
Thermoplastic
250VAC/DC
3A per Contact
0
In Stock
Check Lead Time
1,000 : $6.56074
Bag
Bag
Active
Open Top
Female Sockets
2 (1 x 2)
0.100" (2.54mm)
0.236" (6.00mm)
Gold
15.0µin (0.38µm)
Green
-
Thermoplastic
250VAC/DC
3A per Contact
0
In Stock
Check Lead Time
1,000 : $6.56074
Bag
Bag
Active
Open Top
Female Sockets
2 (1 x 2)
0.100" (2.54mm)
0.236" (6.00mm)
Gold
15.0µin (0.38µm)
Green
-
Thermoplastic
250VAC/DC
3A per Contact
0
In Stock
Check Lead Time
1,000 : $7.18943
Bag
Bag
Active
Open Top
Female Sockets
4 (2 x 2)
0.100" (2.54mm)
0.236" (6.00mm)
Gold
3.94µin (0.10µm)
Green
-
Thermoplastic
250VAC/DC
3A per Contact
0
In Stock
Check Lead Time
1,000 : $7.18943
Bag
Bag
Active
Open Top
Female Sockets
4 (2 x 2)
0.100" (2.54mm)
0.236" (6.00mm)
Gold
3.94µin (0.10µm)
Green
-
Thermoplastic
250VAC/DC
3A per Contact
0
In Stock
Check Lead Time
1,000 : $7.18943
Bag
Bag
Active
Open Top
Female Sockets
4 (2 x 2)
0.100" (2.54mm)
0.236" (6.00mm)
Gold
3.94µin (0.10µm)
Green
-
Thermoplastic
250VAC/DC
3A per Contact
0
In Stock
Check Lead Time
1,000 : $8.94473
Bag
Bag
Active
Open Top
Female Sockets
2 (1 x 2)
0.100" (2.54mm)
0.236" (6.00mm)
Gold
30.0µin (0.76µm)
Green
-
Thermoplastic
250VAC/DC
3A per Contact
0
In Stock
Check Lead Time
1,000 : $8.94473
Bag
Bag
Active
Open Top
Female Sockets
2 (1 x 2)
0.100" (2.54mm)
0.236" (6.00mm)
Gold
30.0µin (0.76µm)
Green
-
Thermoplastic
250VAC/DC
3A per Contact
0
In Stock
Check Lead Time
1,000 : $9.25092
Bag
Bag
Active
Open Top
Female Sockets
2 (1 x 2)
0.100" (2.54mm)
0.177" (4.50mm)
Gold
30.0µin (0.76µm)
Green
-
Thermoplastic
250VAC/DC
3A per Contact
0
In Stock
Check Lead Time
1,000 : $9.25092
Bag
Bag
Active
Open Top
Female Sockets
2 (1 x 2)
0.100" (2.54mm)
0.236" (6.00mm)
Gold
30.0µin (0.76µm)
Green
-
Thermoplastic
250VAC/DC
3A per Contact
0
In Stock
Check Lead Time
1,000 : $12.18472
Bag
Bag
Active
Open Top
Female Sockets
4 (2 x 2)
0.100" (2.54mm)
0.236" (6.00mm)
Gold
15.0µin (0.38µm)
Green
-
Thermoplastic
250VAC/DC
3A per Contact
0
In Stock
Check Lead Time
1,000 : $14.92133
Bag
Bag
Active
Open Top
Female Sockets
4 (2 x 2)
0.100" (2.54mm)
0.236" (6.00mm)
Gold
30.0µin (0.76µm)
Green
-
Thermoplastic
250VAC/DC
3A per Contact
Showing
of 31

Shunts, Jumpers


Shunts or Jumpers are designed to connect two pin contacts for an electrical connection that are separated by a specific distance or pitch. The types are Closed Top/Grip, Insulated, Non-Insulated, and Open Top/Grip with a pitch range from 0.050” (1.27mm) to 1.00” (25.40mm) and the number of positions ranging from 1 (1 x 1) to 48 (1 x 24) or 4 (2 x 2) to 26 (2 x 13).