SCRs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Off State | Voltage - Gate Trigger (Vgt) (Max) | Current - Gate Trigger (Igt) (Max) | Voltage - On State (Vtm) (Max) | Current - On State (It (AV)) (Max) | Current - On State (It (RMS)) (Max) | Current - Hold (Ih) (Max) | Current - Off State (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | SCR Type | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,089 In Stock | 1 : $19.83000 Cut Tape (CT) 2,500 : $5.60796 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 600 V | 800 mV | 200 µA | 1.6 V | 2.56 A | 4 A | 6 mA | 5 µA | 25A, 30A | Sensitive Gate | -40°C ~ 150°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | |||
6,704 In Stock | 1 : $23.33000 Cut Tape (CT) 2,500 : $6.99490 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 600 V | 800 mV | 200 µA | 1.6 V | 6.4 A | 10 A | 30 mA | 10 µA | 83A, 100A | Sensitive Gate | -40°C ~ 150°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | |||
570 In Stock | 1 : $29.29000 Tube | Tube | Active | 600 V | 1.5 V | 10 mA | 1.6 V | 12.8 A | 20 A | 35 mA | 10 µA | 225A, 300A | Standard Recovery | -40°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220AB | |||
574 In Stock | 1 : $32.14000 Tube | Tube | Active | 600 V | 1.5 V | 35 mA | 1.6 V | 12.8 A | 20 A | 75 mA | 10 µA | 225A, 300A | Standard Recovery | -40°C ~ 150°C (TJ) | Through Hole | TO-220-3 Full Pack, Isolated Tab | ITO-220AB | |||
1,543 In Stock | 1 : $32.47000 Tube | Tube | Active | 600 V | 1.5 V | 10 mA | 1.6 V | 16 A | 25 A | 35 mA | 10 µA | 300A, 350A | Standard Recovery | -40°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220AB | |||
579 In Stock | 1 : $32.47000 Tube | Tube | Active | 600 V | 1.5 V | 35 mA | 1.6 V | 16 A | 25 A | 75 mA | 10 µA | 300A, 350A | Standard Recovery | -40°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220AB | |||
288 In Stock | 1 : $33.29000 Cut Tape (CT) 500 : $13.10876 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 600 V | 1.5 V | 10 mA | 1.6 V | 16 A | 25 A | 35 mA | 10 µA | 300A, 350A | Standard Recovery | -40°C ~ 150°C (TJ) | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | |||
1,000 In Stock | 1 : $34.76000 Tube | Tube | Active | 600 V | 1.5 V | 10 mA | 1.6 V | 16 A | 25 A | 35 mA | 10 µA | 300A, 350A | Standard Recovery | -40°C ~ 150°C (TJ) | Through Hole | TO-220-3 Full Pack, Isolated Tab | ITO-220AB | |||
2,519 In Stock | 1 : $18.93000 Cut Tape (CT) 2,500 : $6.07400 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 600 V | 1.5 V | 6 mA | 1.6 V | 5.1 A | 8 A | 20 mA | 10 µA | 83A, 100A | Sensitive Gate | -40°C ~ 150°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | |||
2,593 In Stock | 1 : $19.25000 Cut Tape (CT) 2,500 : $6.22494 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 600 V | 1.5 V | 15 mA | 1.6 V | 3.84 A | 6 A | 6 mA | 10 µA | 83A, 100A | Sensitive Gate | -40°C ~ 150°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | |||
2,254 In Stock | 1 : $21.05000 Cut Tape (CT) 2,500 : $7.02346 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 600 V | 800 mV | 200 µA | 1.6 V | 6.4 A | 10 A | 30 mA | 10 µA | 83A, 100A | Sensitive Gate | -40°C ~ 150°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | |||
0 In Stock 2,500 Factory Check Lead Time | 1 : $23.90000 Cut Tape (CT) 2,500 : $7.24272 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 600 V | 1.5 V | 20 mA | 1.6 V | 7.6 A | 12 A | 40 mA | 10 µA | 100A, 120A | Standard Recovery | -40°C ~ 150°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | |||
985 In Stock | 1 : $24.48000 Tube | Tube | Active | 600 V | 1.5 V | 6 mA | 1.6 V | 7.6 A | 12 A | 15 mA | 10 µA | 100A, 120A | Standard Recovery | -40°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220AB | |||
516 In Stock | 1 : $29.29000 Tube | Tube | Active | 600 V | 1.5 V | 35 mA | 1.6 V | 12.8 A | 20 A | 75 mA | 10 µA | 225A, 300A | Standard Recovery | -40°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220AB | |||
600 In Stock | 1 : $32.14000 Tube | Tube | Active | 600 V | 1.5 V | 10 mA | 1.6 V | 12.8 A | 20 A | 35 mA | 10 µA | 225A, 300A | Standard Recovery | -40°C ~ 150°C (TJ) | Through Hole | TO-220-3 Full Pack, Isolated Tab | ITO-220AB | |||
305 In Stock | 1 : $33.45000 Cut Tape (CT) 500 : $13.19230 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 600 V | 1.5 V | 35 mA | 1.6 V | 16 A | 25 A | 75 mA | 10 µA | 300A, 350A | Standard Recovery | -40°C ~ 150°C (TJ) | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | |||
567 In Stock | 1 : $34.76000 Tube | Tube | Active | 600 V | 1.5 V | 35 mA | 1.6 V | 16 A | 25 A | 75 mA | 10 µA | 300A, 350A | Standard Recovery | -40°C ~ 150°C (TJ) | Through Hole | TO-220-3 Full Pack, Isolated Tab | ITO-220AB | |||
250 In Stock | 1 : $35.41000 Cut Tape (CT) 500 : $14.20704 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 600 V | 1.5 V | 10 mA | 1.6 V | 12.8 A | 20 A | 35 mA | 10 µA | 225A, 300A | Standard Recovery | -40°C ~ 150°C (TJ) | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | |||
0 In Stock 1,000 Alternate Stock | 1 : $39.32000 Cut Tape (CT) 500 : $14.20704 Tape & Reel (TR) 500 : $12.29486 Tape & Reel (TR) | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 600 V | 1.5 V | 35 mA | 1.6 V | 12.8 A | 20 A | 75 mA | 10 µA | 225A, 300A | Standard Recovery | -40°C ~ 150°C (TJ) | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | |||
308 In Stock | 1 : $20.65623 Cut Tape (CT) 2,500 : $6.84397 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 600 V | 1.5 V | 20 mA | 1.6 V | 7.6 A | 12 A | 40 mA | 10 µA | 100A, 120A | Standard Recovery | -40°C ~ 150°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | |||
280 In Stock | 1 : $17.87000 Tube | Tube | Active | 600 V | 800 mV | 200 µA | 1.6 V | 2.56 A | 4 A | 6 mA | 5 µA | 25A, 30A | Sensitive Gate | -40°C ~ 150°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | |||
689 In Stock | 1 : $21.13000 Tube | Tube | Active | 600 V | 1.5 V | 20 mA | 1.6 V | 7.6 A | 12 A | 40 mA | 10 µA | 100A, 120A | Standard Recovery | -40°C ~ 150°C (TJ) | Through Hole | TO-251-3 Short Leads, IPAK, TO-251AA | TO-251AA | |||
227 In Stock | 1 : $25.29000 Tube | Tube | Active | 600 V | 1.5 V | 6 mA | 1.6 V | 10 A | 16 A | 15 mA | 10 µA | 188A, 225A | Standard Recovery | -40°C ~ 150°C (TJ) | Through Hole | TO-220-3 Full Pack, Isolated Tab | ITO-220AB | |||
600 In Stock | 1 : $25.94000 Cut Tape (CT) 500 : $9.63846 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 600 V | 1.5 V | 20 mA | 1.6 V | 7.6 A | 12 A | 60 mA | 10 µA | 100A, 120A | Standard Recovery | -40°C ~ 150°C (TJ) | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | |||
532 In Stock | 1 : $25.94000 Cut Tape (CT) 500 : $9.63846 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 600 V | 1.5 V | 6 mA | 1.6 V | 7.6 A | 12 A | 15 mA | 10 µA | 100A, 120A | Standard Recovery | -40°C ~ 150°C (TJ) | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) |