Screw and Nut Drivers

Results: 6
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tool Type
Tip Type
Size
Length - Blade
Length - Overall
Features
29132
29132
SCREWDRIVER TORX T5
Wiha
0
In Stock
Obsolete
Box
Obsolete
Screwdriver
Torx®
T5
-
-
4.4 in-lbs (0.5Nm) Torque, Replaceable Blades
SCREWDRIVER TORX T6
29133
SCREWDRIVER TORX T6
Wiha
0
In Stock
Obsolete
Box
Obsolete
Screwdriver
Torx®
T6
-
-
5.3 in-lbs (0.6Nm) Torque, Replaceable Blades
29134
29134
SCREWDRIVER TORX T7
Wiha
0
In Stock
Obsolete
Box
Obsolete
Screwdriver
Torx®
T7
-
-
8 in-lbs (0.9Nm) Torque, Replaceable Blades
SCREWDRIVER TORX T8
29136
SCREWDRIVER TORX T8
Wiha
0
In Stock
Obsolete
Box
Obsolete
Screwdriver
Torx®
T8
-
-
10.6 in-lbs (1.2Nm) Torque, Replaceable Blades
SCREWDRIVER TORX T10
29138
SCREWDRIVER TORX T10
Wiha
0
In Stock
Obsolete
Box
Obsolete
Screwdriver
Torx®
T10
-
-
17.7 in-lbs (2Nm) Torque, Replaceable Blades
SCREWDRIVER TORXPLUS IP6
29152
SCREWDRIVER TORXPLUS IP6
Wiha
0
In Stock
Obsolete
Box
Obsolete
Screwdriver
TorxPlus®
IP6
-
-
5.3 in-lbs (0.6Nm) Torque, Replaceable Blades
Showing
of 6

Screw and Nut Drivers


Products in the screw and nut driver family are hand tools used for the insertion or removal of threaded fasteners. Tools suitable for fasteners with a variety of head types are available, including hex, pentalobe, phillips, slotted, square, Torx®, Pozidrive®, Tri-Wing®, and others. While the majority of included products are manually actuated, electric-powered tools of similar type are also available.