Screw and Nut Driver Bits, Blades and Handles

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tool Type
Tip Type
Tip Size
Drive Size
Length - Overall
Features
76045
76045
BLADE HEX TR 1/16" 3.54"
Wiha
142
In Stock
1 : $18.05000
Bulk
-
Bulk
Active
Blade
Hex TR (Security)
1/16"
1/4"
3.50" (88.9mm)
-
75662
75662
SYS 4 TORX MICRO BITS T3 - 10 PA
Wiha
19
In Stock
1 : $109.14000
Bulk
Bulk
Active
Bit, Micro
Torx®
T3
4mm
1.10" (28.0mm)
Anti-Cam Out
757 Bit Series
75708
BIT TORX T8 1.1"
Wiha
0
In Stock
Check Lead Time
1 : $12.99000
Bulk
Bulk
Active
Bit, Micro
Torx®
T8
4mm
1.10" (28.0mm)
-
70142
70142
BIT TORX TR T20S 0.98" 1=10 PK
Wiha
5
In Stock
1 : $159.95000
Bulk
-
Bulk
Active
Bit, Insert
Torx® TR (Security)
T20s
1/4"
0.98" (25.0mm)
-
Showing
of 4

Screw and Nut Driver Bits, Blades and Handles


Bits, Blades and Handles are removable tips and handles with a specific design. One end of these tips will fit into a handle while the other end will fit into the head of a bolt/nut/screw with the same design. The tip types are Bristol, combination, drill bit, hex, pentalobe, phillips, pozidriv, Schrader valve, security, slotted, spanner, square, torq-set, torx, tri-wing, triple square, Xeno, and 90° countersink.