Screw and Nut Driver Bits, Blades and Handles
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tool Type | Tip Type | Tip Size | Drive Size | Length - Overall | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|
30 In Stock | 1 : $1,019.90000 Box | Box | Active | Handle, Torque | - | - | - | 4.96" ~ 5.16" (126.0mm ~ 131.0mm) | 4.4 ~ 17.7 in-lbs (0.5 ~ 2Nm) Torque, Ergonomic, Includes C of C, Soft Grip | |||
73 In Stock | 1 : $57.92000 Box | Box | Active | Blade | Hex | 1.5mm | 5/32" | 6.89" (175.0mm) | 8 in-lbs (0.9Nm) Torque, Chrome Finish | |||
38 In Stock | 1 : $57.92000 Box | Box | Active | Blade | Hex | 3mm | 5/32" | 6.89" (175.0mm) | 70.8 in-lbs (8Nm) Torque, Chrome Finish | |||
30 In Stock | 1 : $101.62000 Bag | Bag | Active | Handle | - | - | 1/4" | 2.24" (57.0mm) | Magnetic, Soft Grip, Stubby |