Screw and Nut Driver Bits, Blades and Handles

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tool Type
Tip Type
Tip Size
Drive Size
Length - Overall
Features
745 2.0 series
74513
BIT TORX T8 1.97"
Wiha
210
In Stock
1 : $9.55000
Bulk
-
Bulk
Active
Bit, Power
Torx®
T8
1/4"
1.97" (50.0mm)
Impact Resistant
745 TORX 2.75 series
74542
BIT TORX T8 2.76"
Wiha
123
In Stock
1 : $36.06000
Bulk
-
Bulk
Active
Bit, Power
Torx®
T8
1/4"
2.76" (70.0mm)
Impact Resistant
74115, 74127, 74106
74106
BIT PHILLIPS SZ1 2.76"
Wiha
45
In Stock
1 : $27.82000
Bulk
-
Bulk
Active
Bit, Power
Phillips
#1
1/4"
2.76" (70.0mm)
Impact Resistant
73912-16
73913
BIT PHILLIPS SZ0 2.76" 2PK
Wiha
9
In Stock
1 : $68.21000
Bag
-
Bag
Active
Bit, Power
Phillips
#0
1/4"
2.76" (70.0mm)
-
745 TORX 2.75 series
74536
BIT TORX T6 2.76" 1=10 PK
Wiha
3
In Stock
1 : $360.93000
Bulk
-
Bulk
Active
Bit, Power
Torx®
T6
1/4"
2.76" (70.0mm)
Impact Resistant
73936-46
73936
BIT TORX T6 2.76" 2PK
Wiha
0
In Stock
Check Lead Time
6 : $83.50167
Bag
-
Bag
Active
Bit, Power
Torx®
T6
1/4"
2.76" (70.0mm)
-
73936-46
73938
BIT TORX T8 2.76" 2PK
Wiha
0
In Stock
Check Lead Time
6 : $83.50167
Bag
-
Bag
Active
Bit, Power
Torx®
T8
1/4"
2.76" (70.0mm)
-
Showing
of 7

Screw and Nut Driver Bits, Blades and Handles


Bits, Blades and Handles are removable tips and handles with a specific design. One end of these tips will fit into a handle while the other end will fit into the head of a bolt/nut/screw with the same design. The tip types are Bristol, combination, drill bit, hex, pentalobe, phillips, pozidriv, Schrader valve, security, slotted, spanner, square, torq-set, torx, tri-wing, triple square, Xeno, and 90° countersink.