Screw and Nut Driver Bits, Blades and Handles

Results: 12
Series
-Easy TorqueiTorqueTorqueFix®, SoftFinish®TorqueFix®, TorqueVario®TorqueVario-S®TorqueVario®
Packaging
BoxBulkTube
Tool Type
BladeHandle, Torque
Tip Type
-HexTorx®
Tip Size
2mm2.5mm4mm-T10
Drive Size
5/32"-
Length - Overall
4.41" (112.0mm)4.80" ~ 5.00" (122.0mm ~ 127.0mm)5.12" (130.0mm)5.16" (131.0mm)5.24" ~ 5.43" (133.0mm ~ 138.0mm)6.89" (175.0mm)
Features
3.5 ~ 8.8 in-lbs (0.4 ~ 1.0Nm) Torque, Ergonomic, Includes C of C, Soft Grip3.7 ~ 13.1 in-lbs (0.4 ~ 1.5Nm) Torque, Audible Click, Auto Shut off, Digital, Includes Bit Holder5 in-lbs (0.6Nm) Torque, Soft Grip10 ~ 50 in-lbs (1.1 ~ 5.7Nm) Torque, Ergonomic, Soft Grip15 ~ 80 in-oz (0.1 ~ 0.56Nm) Torque, Ergonomic, Includes Adapter Blade15.9 in-lbs (1.8Nm) Torque, Chrome Finish17.7 in-lbs (2Nm) Torque, Audible Click, Ergonomic, Soft Grip22 in-lbs (2.5Nm) Torque, Audible Click, Ergonomic, Soft Grip33.6 in-lbs (3.8Nm) Torque, Chrome Finish70.8 in-lbs (8Nm) Torque, Chrome Finish
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tool Type
Tip Type
Tip Size
Drive Size
Length - Overall
Features
28503
28503
HANDLE TORQUE 4.41"
Wiha
43
In Stock
1 : $701.55000
Bulk
Bulk
Active
Handle, Torque
-
-
-
4.41" (112.0mm)
5 in-lbs (0.6Nm) Torque, Soft Grip
28501
28501
HANDLE TORQUE 4.8" - 5"
Wiha
58
In Stock
1 : $973.25000
Bulk
Bulk
Active
Handle, Torque
-
-
-
4.80" ~ 5.00" (122.0mm ~ 127.0mm)
15 ~ 80 in-oz (0.1 ~ 0.56Nm) Torque, Ergonomic, Includes Adapter Blade
2841x_series
28413
ADJUSTABLE TORQUEVARIO 5-18 IN/L
Wiha
47
In Stock
1 : $1,050.04000
Bulk
-
Bulk
Active
Handle, Torque
-
-
-
5.16" (131.0mm)
-
28546
28546
BLADE HEX 2MM 6.89"
Wiha
246
In Stock
1 : $57.92000
Box
Box
Active
Blade
Hex
2mm
5/32"
6.89" (175.0mm)
15.9 in-lbs (1.8Nm) Torque, Chrome Finish
28547
28547
BLADE HEX 2.5MM 6.89"
Wiha
174
In Stock
1 : $57.92000
Box
Box
Active
Blade
Hex
2.5mm
5/32"
6.89" (175.0mm)
33.6 in-lbs (3.8Nm) Torque, Chrome Finish
28551
28551
HANDLE TORQUE 4.8" - 5"
Wiha
7
In Stock
1 : $932.41000
Box
Box
Active
Handle, Torque
-
-
-
4.80" ~ 5.00" (122.0mm ~ 127.0mm)
3.5 ~ 8.8 in-lbs (0.4 ~ 1.0Nm) Torque, Ergonomic, Includes C of C, Soft Grip
28506
28506
HANDLE TORQUE 5.24" - 5.43"
Wiha
22
In Stock
1 : $1,088.68000
Box
Box
Active
Handle, Torque
-
-
-
5.24" ~ 5.43" (133.0mm ~ 138.0mm)
10 ~ 50 in-lbs (1.1 ~ 5.7Nm) Torque, Ergonomic, Soft Grip
28549
28549
BLADE HEX 4MM 6.89"
Wiha
61
In Stock
1 : $57.92000
Box
Box
Active
Blade
Hex
4mm
5/32"
6.89" (175.0mm)
70.8 in-lbs (8Nm) Torque, Chrome Finish
285 Torx Series
28566
BLADE TORX T10 6.89"
Wiha
26
In Stock
1 : $57.92000
Bulk
Bulk
Active
Blade
Torx®
T10
5/32"
6.89" (175.0mm)
33.6 in-lbs (3.8Nm) Torque, Chrome Finish
EASYTORQUE SCREWDRIVER HANDLE
29220
EASYTORQUE SCREWDRIVER HANDLE
Wiha
34
In Stock
1 : $385.99000
Tube
Tube
Active
Handle, Torque
-
-
-
5.12" (130.0mm)
17.7 in-lbs (2Nm) Torque, Audible Click, Ergonomic, Soft Grip
2888x_series
28883
ITORQUE 60-210 INOZ 1/4 ADAPTR
Wiha
6
In Stock
1 : $1,785.09000
Tube
Tube
Active
Handle, Torque
-
-
-
-
3.7 ~ 13.1 in-lbs (0.4 ~ 1.5Nm) Torque, Audible Click, Auto Shut off, Digital, Includes Bit Holder
EASYTORQUE SCREWDRIVER HANDLE
29225
EASYTORQUE SCREWDRIVER HANDLE
Wiha
0
In Stock
Check Lead Time
1 : $385.99000
Tube
Tube
Active
Handle, Torque
-
-
-
5.12" (130.0mm)
22 in-lbs (2.5Nm) Torque, Audible Click, Ergonomic, Soft Grip
Showing
of 12

Screw and Nut Driver Bits, Blades and Handles


Bits, Blades and Handles are removable tips and handles with a specific design. One end of these tips will fit into a handle while the other end will fit into the head of a bolt/nut/screw with the same design. The tip types are Bristol, combination, drill bit, hex, pentalobe, phillips, pozidriv, Schrader valve, security, slotted, spanner, square, torq-set, torx, tri-wing, triple square, Xeno, and 90° countersink.