RFID Transponders, Tags

Results: 20
Product Status
ActiveObsolete
Standards
EPC, ISO 18000-6ISO 18000-6, EPC
Size / Dimension
26.00mm Dia0.630" L x 0.630" W (16.00mm x 16.00mm)0.866" L x 0.492" W (22.00mm x 12.50mm)0.945" L x 0.610" W (24.00mm x 15.50mm)1.181" Dia x 1.969" H (30.00mm x 50.00mm)1.630" L x 0.630" W (41.40mm x 16.00mm)1.968" L x 1.181" W (50.00mm x 30.00mm)2.087" L x 0.748" W (53.00mm x 19.00mm)2.362" L x 0.157" W (60.00mm x 4.00mm)2.756" L x 0.570" W (70.00mm x 14.50mm)2.775" L x 0.570" W (70.50mm x 14.50mm)
Stocking Options
Environmental Options
Media
Marketplace Product
20Results
Applied FiltersRemove All

Showing
of 20
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
Technology
Frequency
Memory Type
Writable Memory
Standards
Operating Temperature
Size / Dimension
AD-160u7
RF100286
RFID TAG R/W 860-960MHZ INLAY
Avery Dennison RFID
4,586
In Stock
1 : $3.36000
Strip
Strip
Active
Inlay
Passive
860MHz ~ 960MHz
Read/Write
128b (EPC)
EPC, ISO 18000-6
-40°C ~ 85°C
2.362" L x 0.157" W (60.00mm x 4.00mm)
AD-172u7
RF600526
RFID TAG R/W 860-960MHZ INLAY
Avery Dennison RFID
13,408
In Stock
1 : $3.61000
Strip
Strip
Active
Inlay
Passive
860MHz ~ 960MHz
Read/Write
128b (EPC)
EPC, ISO 18000-6
-40°C ~ 85°C
0.866" L x 0.492" W (22.00mm x 12.50mm)
AD-383u7
RF600465
RFID TAG R/W 860-960MHZ INLAY
Avery Dennison RFID
12,134
In Stock
1 : $3.53000
Strip
Strip
Active
Inlay
Passive
860MHz ~ 960MHz
Read/Write
128b (EPC)
EPC, ISO 18000-6
-40°C ~ 85°C
1.968" L x 1.181" W (50.00mm x 30.00mm)
AD-370u7
600544
RFID TAG R/W 860-960MHZ INLAY
Avery Dennison RFID
3,335
In Stock
1 : $3.77000
Strip
Strip
Active
Inlay
Passive
860MHz ~ 960MHz
Read/Write
128b (EPC)
EPC, ISO 18000-6
-40°C ~ 85°C
2.087" L x 0.748" W (53.00mm x 19.00mm)
600451
600560
RFID TAG R/W 860-960MHZ INLAY
Avery Dennison RFID
0
In Stock
Check Lead Time
300,000 : $0.66527
Strip
Strip
Active
Inlay
Passive
860MHz ~ 960MHz
Read/Write
128b (EPC)
EPC, ISO 18000-6
-40°C ~ 85°C
0.630" L x 0.630" W (16.00mm x 16.00mm)
600451
RF600542
RFID TAG R/W 860-960MHZ INLAY
Avery Dennison RFID
0
In Stock
Check Lead Time
20,000 : $0.69196
Strip
Strip
Active
Inlay
Passive
860MHz ~ 960MHz
Read/Write
128b (EPC)
EPC, ISO 18000-6
-40°C ~ 85°C
0.630" L x 0.630" W (16.00mm x 16.00mm)
AD-370u7
RF600425
RFID TAG R/W 860-960MHZ INLAY
Avery Dennison RFID
0
In Stock
Check Lead Time
12,500 : $0.73433
Strip
Strip
Active
Inlay
Passive
860MHz ~ 960MHz
Read/Write
128b (EPC)
EPC, ISO 18000-6
-40°C ~ 85°C
2.087" L x 0.748" W (53.00mm x 19.00mm)
600459
RF600459
RFID TAG R/W 860-960MHZ INLAY
Avery Dennison RFID
0
In Stock
Check Lead Time
15,000 : $0.75300
Strip
Strip
Active
Inlay
Passive
860MHz ~ 960MHz
Read/Write
128b (EPC)
ISO 18000-6, EPC
-40°C ~ 85°C
1.181" Dia x 1.969" H (30.00mm x 50.00mm)
AD-172u7
RF600482
RFID TAG R/W 860-960MHZ INLAY
Avery Dennison RFID
0
In Stock
Check Lead Time
15,000 : $0.76257
Strip
Strip
Active
Inlay
Passive
860MHz ~ 960MHz
Read/Write
128b (EPC)
EPC, ISO 18000-6
-40°C ~ 85°C
0.945" L x 0.610" W (24.00mm x 15.50mm)
AD-383u7
600533
RFID TAG R/W 860-960MHZ INLAY
Avery Dennison RFID
0
In Stock
Check Lead Time
300,000 : $0.77085
Strip
Strip
Active
Inlay
Passive
860MHz ~ 960MHz
Read/Write
128b (EPC)
EPC, ISO 18000-6
-40°C ~ 85°C
1.968" L x 1.181" W (50.00mm x 30.00mm)
AD-236u7
RF100306
RFID TAG R/W 860-960MHZ INLAY
Avery Dennison RFID
0
In Stock
Check Lead Time
300,000 : $0.78930
Strip
Strip
Active
Inlay
Passive
860MHz ~ 960MHz
Read/Write
128b (EPC)
EPC, ISO 18000-6
-40°C ~ 85°C
2.756" L x 0.570" W (70.00mm x 14.50mm)
AD-160u7
600481
RFID TAG R/W 860-960MHZ INLAY
Avery Dennison RFID
0
In Stock
Check Lead Time
300,000 : $0.80980
Strip
Strip
Active
Inlay
Passive
860MHz ~ 960MHz
Read/Write
128b (EPC)
EPC, ISO 18000-6
-40°C ~ 85°C
2.362" L x 0.157" W (60.00mm x 4.00mm)
100307
100307
RFID TAG R/W 860-960MHZ INLAY
Avery Dennison RFID
0
In Stock
Check Lead Time
310,500 : $0.88155
Strip
Strip
Active
Inlay
Passive
860MHz ~ 960MHz
Read/Write
128b (EPC)
EPC, ISO 18000-6
-40°C ~ 85°C
1.630" L x 0.630" W (41.40mm x 16.00mm)
AD-383u7
RF600460
RFID TAG R/W 860-960MHZ INLAY
Avery Dennison RFID
0
In Stock
Check Lead Time
10,000 : $0.92474
Strip
Strip
Active
Inlay
Passive
860MHz ~ 960MHz
Read/Write
128b (EPC)
EPC, ISO 18000-6
-40°C ~ 85°C
1.968" L x 1.181" W (50.00mm x 30.00mm)
AD-180u7
100311
RFID TAG R/W 860-960MHZ INLAY
Avery Dennison RFID
0
In Stock
Check Lead Time
6,000 : $0.94615
Strip
Strip
Active
Inlay
Passive
860MHz ~ 960MHz
Read/Write
128b (EPC)
EPC, ISO 18000-6
-40°C ~ 85°C
26.00mm Dia
600414
600414
RFID TAG R/W 860-960MHZ INLAY
Avery Dennison RFID
0
In Stock
Obsolete
Strip
Obsolete
Inlay
Passive
860MHz ~ 960MHz
Read/Write
128b (EPC)
EPC, ISO 18000-6
-40°C ~ 85°C
2.775" L x 0.570" W (70.50mm x 14.50mm)
600414
600411
RFID TAG R/W 860-960MHZ INLAY
Avery Dennison RFID
0
In Stock
Obsolete
Strip
Obsolete
Inlay
Passive
860MHz ~ 960MHz
Read/Write
128b (EPC)
EPC, ISO 18000-6
-40°C ~ 85°C
2.775" L x 0.570" W (70.50mm x 14.50mm)
AD-383u7
600527
RFID TAG R/W 860-960MHZ INLAY
Avery Dennison RFID
0
In Stock
Obsolete
Strip
Obsolete
Inlay
Passive
860MHz ~ 960MHz
Read/Write
128b (EPC)
EPC, ISO 18000-6
-40°C ~ 85°C
1.968" L x 1.181" W (50.00mm x 30.00mm)
AD-236u7
600522
RFID TAG R/W 860-960MHZ INLAY
Avery Dennison RFID
0
In Stock
Obsolete
Strip
Obsolete
Inlay
Passive
860MHz ~ 960MHz
Read/Write
128b (EPC)
EPC, ISO 18000-6
-40°C ~ 85°C
2.756" L x 0.570" W (70.00mm x 14.50mm)
AD-236u7
RF600480
RFID TAG R/W 860-960MHZ INLAY
Avery Dennison RFID
0
In Stock
Obsolete
Strip
Obsolete
Inlay
Passive
860MHz ~ 960MHz
Read/Write
128b (EPC)
EPC, ISO 18000-6
-40°C ~ 85°C
2.756" L x 0.570" W (70.00mm x 14.50mm)
Showing
of 20

RFID Transponders, Tags


RFID Transponder Tags are small devices that incorporate a receiver and transmitter. These devices communicate with radio frequency identification readers and are designed to work at the specific frequencies associated with radio frequency identification. The characteristics are style, technology, frequency, memory type, and writable memory. The styles are card, coin, encapsulated, glass encapsulated, inlay, key fob, nail, and wristband with frequencies ranging from 100 kHz to 960 MHz.