RFID Transponders, Tags

Results: 2
Product Status
ActiveObsolete
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
Technology
Frequency
Memory Type
Writable Memory
Standards
Operating Temperature
Size / Dimension
RF-HDT-DVBB-N2
RF-HDT-DVBB-N2
RFID TAG R/W 13.56MHZ ENCAP
Texas Instruments
11,397
In Stock
1 : $23.78000
Bulk
Bulk
Active
Encapsulated
Passive
13.56MHz
Read/Write
2kb (User)
ISO 15693, ISO 18000-3
-25°C ~ 90°C
22.00mm Dia x 3.00mm
RF-HDT-DVBB-N1
RF-HDT-DVBB-N1
RFID TAG R/W 13.56MHZ ENCAP
Texas Instruments
0
In Stock
1,000 : $12.75506
Bulk
Bulk
Obsolete
Encapsulated
Passive
13.56MHz
Read/Write
2kb (User)
ISO 15693, ISO 18000-3
-25°C ~ 90°C
22.00mm Dia x 3.00mm
Showing
of 2

RFID Transponders, Tags


RFID Transponder Tags are small devices that incorporate a receiver and transmitter. These devices communicate with radio frequency identification readers and are designed to work at the specific frequencies associated with radio frequency identification. The characteristics are style, technology, frequency, memory type, and writable memory. The styles are card, coin, encapsulated, glass encapsulated, inlay, key fob, nail, and wristband with frequencies ranging from 100 kHz to 960 MHz.