RF Transceiver ICs

Results: 578
Series
-*AFE8030CC2430mmWavemmWave, Functional Safety (FuSa)MSP430™PurePath™ WirelessSimpleLink™WiLink™
Packaging
BoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Type
TxRx + MCUTxRx Only
RF Family/Standard
802.15.4802.15.4, Bluetooth802.15.4, General ISM < 1GHz-BluetoothBluetooth, WiFiCellularGeneral ISM < 1GHzGeneral ISM > 1GHzNon-StandardRADARWiFi
Protocol
6LoWPAN, Bluetooth v4.1, Zigbee®6LoWPAN, Bluetooth v5.1, Thread, Zigbee®6LoWPAN, Bluetooth v5.1, Zigbee®6LoWPAN, Zigbee®802.11a/b/g/n802.11a/b/g/n, Bluetooth v4.1802.11b/g/n802.11b/g/n/ax, Bluetooth v5.4-ANT™Bluetooth v2.0Bluetooth v4.0
Modulation
2-GFSK, 4-GFSK, DSSS, GFSK, MSK, OOK2-GFSK, FSK2FSK, 2GFSK, 4FSK, 4GFSK, MSK, OOK2FSK, 2GFSK, ASK, MSK, OOK2FSK, 4FSK, 2GFSK, 4GFSK, DSSS, GFSK, MSK2FSK, 4FSK, 2GFSK, 4GFSK, DSSS, GFSK, MSK, OOK2FSK, 4FSK, ASK, GFSK, MSK, OOK2FSK, 4FSK, GFSK2FSK, 4FSK, GFSK, MSK, OOK2FSK, 8FSK2FSK, ASK, GFSK, MSK, OOK2FSK, GFSK, ASK, MSK, OOK
Frequency
5MHz ~ 12GHz5MHz ~ 7.125GHz5MHz ~ 7.4GHz76MHz ~ 108MHz143MHz ~ 176MHz, 287MHz ~ 351MHz, 359MHz ~ 439MHz, 431MHz ~ 527MHz, 861MHz ~ 1.054GHz, 1.076GHz ~ 1.315GHz143MHz ~ 176MHz, 287MHz ~ 351MHz, 359MHz ~ 527MHz, 431MHz ~ 878MHz, 861MHz ~ 1.054GHz, 1.076GHz ~ 1.315GHz143MHz ~ 176MHz, 287MHz ~ 351MHz, 359MHz ~ 527MHz, 861MHz ~ 1.054GHz, 1.076GHz ~ 1.315GHz, 2.36GHz ~ 2.5GHz164MHz ~ 190MHz, 410MHz ~ 475MHz, 820MHz ~ 950MHz164MHz ~ 192MHz, 274MHz ~ 320MHz, 410MHz ~ 480MHz, 820MHz ~ 960MHz287MHz ~ 351MHz, 359MHz ~ 439MHz, 431MHz ~ 527MHz, 861MHz ~ 1.054GHz, 1.076GHz ~ 1.315GHz287MHz ~ 351MHz, 359MHz ~ 439MHz, 431MHz ~ 527MHz, 861MHz ~ 1.054GHz, 1.076GHz ~ 1.315GHz, 2.36GHz ~ 2.5GHz287MHz ~ 351MHz, 359MHz ~ 527MHz, 718MHz ~ 1.05GHz
Data Rate (Max)
9.6kbps50kbps64kbps76.8kBaud100kbps153.6kBaud200kbps250kBaud250kbps500kBaud500kbps600kbps
Power - Output
0dBm1dBm4dBm4.5dBm4.6dBm5dBm6.5dBm7dbm7dBm8dBm9dBm10dBm
Sensitivity
-129dBm-127dBm-125dBm-124dBm-123dBm-122dBm-121dBm-120dBm-119dBm-118dBm-117dBm-116dBm
Memory Size
768B RAM4kB Flash4kB Flash, 256kB RAM4kB ROM, 256B RAM8kB Flash, 1kB SRAM8kB Flash, 2kB SRAM16kB Flash, 1kB EEPROM, 1kB RAM16kB Flash, 2kB SRAM16kB RAM32kB Flash, 1.74kB EEPROM, 4kB RAM32kB Flash, 16kB RAM32kB Flash, 1kB SRAM
Serial Interfaces
-ADCADC, CAN-FD, GPIO, I2C, SPI, UARTADC, GPIO, I2C, I2S, JTAG, PCM, PWM, SPI, UARTADC, GPIO, I2C, I2S, JTAG, SPI, UARTADC, GPIO, I2C, I2S, SPI, UARTADC, GPIO, I2C, JTAG, PWM, SPI, UARTADC, GPIO, I2C, SPIADC, GPIO, I2C, SPI, UARTADC, I2C, I2S, PWM, JTAG, SPI, UARTADC, I2C, I2S, SPI, UARTADC, I2C, SPI, UART, PCM
GPIO
12346781012131415
Voltage - Supply
0.9V ~ 0.95V, 1.15V ~ 1.25V, 1.75V ~ 1.85V1.14V ~ 1.32V1.6V ~ 2V1.62V ~ 1.98V, 3V ~ 3.6V1.7V ~ 4.8V1.71V ~ 1.89V, 3.135V ~ 3.465V1.71V ~ 1.89V, 3.13V ~ 3.45V1.71V ~ 1.89V, 3.15V ~ 3.45V1.71V ~ 1.9V, 3.135V ~ 3.465V1.71V ~ 3.8V1.8V ~ 3.63V1.8V ~ 3.6V
Current - Receiving
0mA ~ 62mA5.3mA ~ 9mA5.4mA5.4mA ~ 6.4mA5.4mA ~ 7.1mA5.5mA5.8mA5.8mA ~ 6.9mA5.9mA5.9mA ~ 6.1mA6.1mA6.4mA
Current - Transmitting
4mA ~ 19mA4.5mA ~ 19mA5.3mA ~ 26.6mA5.3mA ~ 26.7mA6.1mA ~ 9.1mA7mA ~ 9.2mA7mA ~ 9.3mA7.1mA ~ 101mA7.1mA ~ 24.9mA7.1mA ~ 9.5mA7.3mA ~ 101mA7.3mA ~ 85mA
Operating Temperature
-40°C ~ 105°C-40°C ~ 105°C (TA)-40°C ~ 105°C (TJ)-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 125°C (TC)-40°C ~ 125°C (TJ)-40°C ~ 140°C (TJ)-40°C ~ 85°C-40°C ~ 85°C (TA)-30°C ~ 85°C-20°C ~ 60°C-20°C ~ 70°C-20°C ~ 85°C
Grade
-Automotive
Qualification
-AEC-Q100AEC-Q101
Mounting Type
-Surface MountSurface Mount, Wettable Flank
Package / Case
20-VFQFN Exposed Pad24-VFQFN Exposed Pad28-SSOP (0.209", 5.30mm Width)28-TSSOP (0.173", 4.40mm Width)28-VFQFN Exposed Pad28-WFBGA, CSPBGA32-VFQFN Exposed Pad32-VQFN Exposed Pad34-UFBGA, DSBGA36-QFN36-VFQFN Exposed Pad40-VFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)24-VQFN (4x4)28-SSOP28-TSSOP28-UltraCSP™28-VQFN (5x5)32-QFN (7x7)32-VQFN (4x4)32-VQFN (5x5)34-DSBGA (2.71x2.71)36-VQFN (6x6)40-VQFN (5x5)
Stocking Options
Environmental Options
Media
Marketplace Product
578Results

Showing
of 578
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate (Max)
Power - Output
Sensitivity
Memory Size
Serial Interfaces
GPIO
Voltage - Supply
Current - Receiving
Current - Transmitting
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
CC2340R52E0RKPR
CC2340R52E0RKPR
IC RF TXRX+MCU BLE 40VQFN
Texas Instruments
5,725
In Stock
1 : $24.19000
Cut Tape (CT)
3,000 : $11.06958
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
TxRx + MCU
Bluetooth
Bluetooth v5.3, Wireless M-Bus, Zigbee®
DSSS, GFSK, QPSK
2.36GHz ~ 2.5GHz
3Mbps
8dBm
-102dBm
512kB Flash, 12kB ROM, 36kB SRAM
GPIO, I2C, PWM, SPI, UART
26
1.71V ~ 3.8V
5.3mA ~ 9mA
4mA ~ 19mA
-40°C ~ 125°C (TA)
-
-
Surface Mount
40-VFQFN Exposed Pad
40-VQFN (5x5)
RGP-20-PQFP Pkg
CC1101RGPR
IC RF TXRX ISM<1GHZ 20QFN
Texas Instruments
138,135
In Stock
1 : $26.65000
Cut Tape (CT)
3,000 : $12.66808
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Not Verified
TxRx Only
General ISM < 1GHz
-
2FSK, 4FSK, ASK, GFSK, MSK, OOK
300MHz ~ 348MHz, 387MHz ~ 464MHz, 779MHz ~ 928MHz
600kbps
12dBm
-116dBm
-
SPI
-
1.8V ~ 3.6V
14.3mA ~ 17.1mA
12.3mA ~ 34.2mA
-40°C ~ 85°C
-
-
Surface Mount
20-VFQFN Exposed Pad
20-QFN (4x4)
32 VQFN
CC1120RHBR
IC RF TXRX+MCU ISM<1GHZ 32VQFN
Texas Instruments
9,543
In Stock
1 : $38.79000
Cut Tape (CT)
3,000 : $18.41291
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
General ISM < 1GHz
-
2FSK, 2GFSK, 4FSK, 4GFSK, MSK, OOK
164MHz ~ 192MHz, 274MHz ~ 320MHz, 410MHz ~ 480MHz, 820MHz ~ 960MHz
200kbps
16dBm
-127dBm
4kB ROM, 256B RAM
SPI
4
2V ~ 3.6V
17mA ~ 23mA
32mA ~ 54mA
-40°C ~ 85°C
-
-
Surface Mount
32-VFQFN Exposed Pad
32-VQFN (5x5)
32 VQFN
CC2640R2FRHBR
IC RF TXRX+MCU BLE 32VQFN
Texas Instruments
8,737
In Stock
1 : $41.41000
Cut Tape (CT)
2,500 : $19.66309
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.0
GFSK
2.4GHz
2Mbps
5dBm
-103dBm
128kB Flash, 28kB SRAM
I2C, I2S, SPI, UART
15
1.8V ~ 3.8V
5.9mA
9.1mA
-40°C ~ 85°C
-
-
Surface Mount
32-VFQFN Exposed Pad
32-VQFN (5x5)
40-VQFN Exposed pad
CC2541F256RHAR
IC RF TXRX+MCU BLE 40VQFN
Texas Instruments
11,833
In Stock
1 : $43.79000
Cut Tape (CT)
2,500 : $20.81972
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.0
GFSK, MSK
2.4GHz
2Mbps
0dBm
-99dBm
256kB Flash, 8kB RAM
I2C, SPI, USART
23
2V ~ 3.6V
17.9mA ~ 20.2mA
16.8mA ~ 18.2mA
-40°C ~ 85°C
-
-
Surface Mount
40-VFQFN Exposed Pad
40-VQFN (6x6)
RGP-20-PQFP Pkg
CC1101RGPT
IC RF TXRX ISM<1GHZ 20QFN
Texas Instruments
840
In Stock
1 : $46.66000
Cut Tape (CT)
250 : $30.82928
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx Only
General ISM < 1GHz
-
2FSK, 4FSK, ASK, GFSK, MSK, OOK
300MHz ~ 348MHz, 387MHz ~ 464MHz, 779MHz ~ 928MHz
600kbps
12dBm
-116dBm
-
SPI
-
1.8V ~ 3.6V
14.3mA ~ 17.1mA
12.3mA ~ 34.2mA
-40°C ~ 85°C
-
-
Surface Mount
20-VFQFN Exposed Pad
20-QFN (4x4)
CC2652R74T0RGZR
CC2652R74T0RGZR
IC RF TXRX+MCU 802.15.4 48VQFN
Texas Instruments
2,536
In Stock
1 : $47.89000
Cut Tape (CT)
2,500 : $24.04052
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.2, Thread, Zigbee®
DSSS, O-QPSK
2.4GHz ~ 2.48GHz
2Mbps
5dBm
-104dBm
704kB Flash, 144kB RAM
ADC, GPIO, I2C, I2S, JTAG, SPI, UART
31
1.8V ~ 3.8V
7.1mA
7.6mA ~ 9.9mA
-40°C ~ 105°C (TA)
-
-
Surface Mount, Wettable Flank
48-VFQFN Exposed Pad
48-VQFN (7x7)
32 VQFN
CC1125RHBR
IC RF TXRX+MCU ISM<1GHZ 32VQFN
Texas Instruments
2,758
In Stock
1 : $50.43000
Cut Tape (CT)
3,000 : $27.31652
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
General ISM < 1GHz
-
2FSK, 2GFSK, 4FSK, 4GFSK, MSK, OOK
164MHz ~ 192MHz, 274MHz ~ 320MHz, 410MHz ~ 480MHz, 820MHz ~ 960MHz
200kbps
16dBm
-129dBm
4kB ROM, 256B RAM
SPI
4
2V ~ 3.6V
17mA ~ 27mA
26mA ~ 56mA
-40°C ~ 85°C
-
-
Surface Mount
32-VFQFN Exposed Pad
32-VQFN (5x5)
32-VQFN
CC1310F128RSMR
IC RF TXRX+MCU ISM<1GHZ 32VQFN
Texas Instruments
8,383
In Stock
1 : $51.42000
Cut Tape (CT)
3,000 : $27.86792
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
General ISM < 1GHz
-
DSSS, GFSK
300MHz ~ 930MHz
50kbps
14dBm
-124dBm
128kB Flash, 20kB RAM
I2C, I2S, JTAG, SPI, UART
10
1.8V ~ 3.8V
5.5mA
12.9mA ~ 22.6mA
-40°C ~ 85°C
-
-
Surface Mount
32-VFQFN Exposed Pad
32-VQFN (4x4)
48-VQFN
CC2642R1FRGZR
IC RF TXRX+MCU BLE 48VQFN
Texas Instruments
5,784
In Stock
1 : $51.75000
Cut Tape (CT)
2,500 : $24.58710
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.2
FSK
2.4GHz
2Mbps
5dBm
-105dBm
352kB Flash, 80kB RAM
GPIO, I2C, I2S, SPI, UART
31
1.8V ~ 3.8V
6.9mA
7.3mA ~ 9.6mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-VFQFN Exposed Pad
48-VQFN (7x7)
RHD-28-VQFN Pkg
CC2520RHDR
IC RF TXRX+MCU 802.15.4 28VQFN
Texas Instruments
5,758
In Stock
1 : $51.75000
Cut Tape (CT)
3,000 : $24.58712
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4
Zigbee®
DSSS, O-QPSK
2.4GHz
250kbps
5dBm
-98dBm
768B RAM
SPI
6
1.8V ~ 3.8V
18.5mA ~ 22.3mA
25.8mA ~ 33.6mA
-40°C ~ 125°C
-
-
Surface Mount
28-VFQFN Exposed Pad
28-VQFN (5x5)
48-VQFN-Exposed-Pad-RGZ
CC1310F128RGZR
IC RF TXRX+MCU ISM<1GHZ 48VQFN
Texas Instruments
9,611
In Stock
1 : $54.04000
Cut Tape (CT)
2,500 : $29.25056
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
General ISM < 1GHz
-
DSSS, GFSK
300MHz ~ 930MHz
50kbps
14dBm
-124dBm
128kB Flash, 20kB RAM
I2C, I2S, JTAG, SPI, UART
30
1.8V ~ 3.8V
5.5mA
12.9mA ~ 22.6mA
-40°C ~ 85°C
-
-
Surface Mount
48-VFQFN Exposed Pad
48-VQFN (7x7)
48-VQFN
CC1312R1F3RGZR
IC RF TXRX+MCU 48VQFN
Texas Instruments
7,214
In Stock
1 : $54.53000
Cut Tape (CT)
2,500 : $25.88698
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
-
-
2FSK, 4FSK, GFSK
431MHz ~ 527MHz, 861MHz ~ 1.054GHz, 1.069GHz ~ 1.329GHz
4Mbps
14dBm
-125dBm
352kB Flash, 80kB RAM
I2C, I2S, SPI, UART
30
1.8V ~ 3.8V
5.8mA
8mA ~ 24.9mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-VFQFN Exposed Pad
48-VQFN (7x7)
36-VQFN-Exposed-Pad-RHH
CC1110F32RHHR
IC RF TXRX+MCU ISM<1GHZ 36VQFN
Texas Instruments
3,643
In Stock
1 : $55.68000
Cut Tape (CT)
2,500 : $26.44878
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
General ISM < 1GHz
-
2FSK, ASK, GFSK, MSK, OOK
300MHz ~ 348MHz, 391MHz ~ 464MHz, 782MHz ~ 928MHz
500kBaud
10dBm
-112dBm
32kB Flash, 4kB SRAM
I2S, USART
21
2V ~ 3.6V
16.2mA ~ 21.5mA
18mA ~ 36.2mA
-40°C ~ 85°C
-
-
Surface Mount
36-VFQFN Exposed Pad
36-VQFN (6x6)
32 VQFN
CC1125RHBT
IC RF TXRX+MCU ISM<1GHZ 32VQFN
Texas Instruments
883
In Stock
1 : $60.52000
Cut Tape (CT)
250 : $41.59984
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
General ISM < 1GHz
-
2FSK, 2GFSK, 4FSK, 4GFSK, MSK, OOK
164MHz ~ 192MHz, 274MHz ~ 320MHz, 410MHz ~ 480MHz, 820MHz ~ 960MHz
200kbps
16dBm
-129dBm
4kB ROM, 256B RAM
SPI
4
2V ~ 3.6V
17mA ~ 27mA
26mA ~ 56mA
-40°C ~ 85°C
-
-
Surface Mount
32-VFQFN Exposed Pad
32-VQFN (5x5)
48-VQFN-Exposed-Pad-RGZ
CC430F5137IRGZR
IC RF TXRX+MCU ISM<1GHZ 48VQFN
Texas Instruments
11,924
In Stock
1 : $62.32000
Cut Tape (CT)
2,500 : $33.77688
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
General ISM < 1GHz
-
2FSK, 2GFSK, ASK, MSK, OOK
300MHz ~ 348MHz, 389MHz ~ 464MHz, 779MHz ~ 928MHz
500kBaud
13dBm
-117dBm
32kB Flash, 4kB SRAM
I2C, IrDA, JTAG, SPI, UART
30
2V ~ 3.6V
15mA ~ 18.5mA
15mA ~ 36mA
-40°C ~ 85°C
-
-
Surface Mount
48-VFQFN Exposed Pad
48-VQFN (7x7)
48-VQFN
CC1352P1F3RGZT
IC RF TXRX+MCU 802.15.4 48VQFN
Texas Instruments
2,442
In Stock
1 : $88.73000
Cut Tape (CT)
250 : $63.36100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
6LoWPAN, Bluetooth v5.1, Thread, Zigbee®
DSSS, GFSK, O-QPSK
143MHz ~ 176MHz, 287MHz ~ 351MHz, 359MHz ~ 527MHz, 861MHz ~ 1.054GHz, 1.076GHz ~ 1.315GHz, 2.36GHz ~ 2.5GHz
2Mbps
20dBm
-122dBm
352kB Flash, 80kB RAM
ADC, GPIO, I2C, I2S, SPI, UART
26
1.8V ~ 3.8V
5.8mA
63mA ~ 79mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-VFQFN Exposed Pad
48-VQFN (7x7)
48-QFN
CC2400RSU
IC RF TXRX ISM>1GHZ 48QFN
Texas Instruments
1,024
In Stock
1 : $89.39000
Tube
-
Tube
Not For New Designs
Not Verified
TxRx Only
General ISM > 1GHz
-
FSK, GFSK
2.4GHz
1Mbps
0dBm
-101dBm
-
SPI
-
1.6V ~ 2V
24mA
11mA ~ 19mA
-40°C ~ 85°C
-
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (7x7)
64-QFN
RF430F5978IRGCR
IC RF TXRX+MCU ISM<1GHZ 64VQFN
Texas Instruments
5,375
In Stock
1 : $97.26000
Cut Tape (CT)
2,000 : $59.04204
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
General ISM < 1GHz
-
2FSK, 2GFSK, ASK, MSK, OOK
300MHz ~ 348MHz, 389MHz ~ 464MHz, 779MHz ~ 928MHz
500kBaud
13dBm
-117dBm
32kB Flash, 1.74kB EEPROM, 4kB RAM
I2C, IrDA, JTAG, SPI, UART
27
2V ~ 3.6V
15mA ~ 18.5mA
15mA ~ 36mA
-40°C ~ 85°C
-
-
Surface Mount
64-VFQFN Exposed Pad
64-VQFN (9x9)
28-TSSOP
CC1000PWR
IC RF TXRX ISM<1GHZ 28TSSOP
Texas Instruments
6,728
In Stock
1 : $107.02000
Cut Tape (CT)
2,500 : $64.99798
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
TxRx Only
General ISM < 1GHz
-
FSK
315MHz, 433MHz, 868MHz, 915MHz
76.8kBaud
10dBm (Max)
-110dBm
-
UART
-
2.1V ~ 3.6V
7.4mA ~ 9.6mA
5.3mA ~ 26.7mA
-40°C ~ 85°C
-
-
Surface Mount
28-TSSOP (0.173", 4.40mm Width)
28-TSSOP
63-LGA(bottom)
CC3100MODR11MAMOBR
IC RF TXRX+MCU WIFI 63QFM
Texas Instruments
3,353
In Stock
1 : $139.00000
Cut Tape (CT)
750 : $89.33920
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
WiFi
802.11b/g/n
-
2.4GHz
16Mbps
17dBm
-95dBm
-
SPI
-
2.3V ~ 3.6V
54mA
223mA
-20°C ~ 70°C
-
-
Surface Mount
63-SMD Module
63-QFM (20.5x17.5)
CC3220MOD
CC3220MODSF12MOBR
IC RF TXRX+MCU WIFI 63QFM
Texas Instruments
1,916
In Stock
1 : $147.69000
Cut Tape (CT)
750 : $94.92997
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
WiFi
802.11b/g/n
DSSS, OFDM
2.4GHz
-
17dBm
-95dBm
1MB Flash, 256kB RAM
I2C, SPI, UART
21
2.3V ~ 3.6V
59mA
223mA
-40°C ~ 85°C
-
-
Surface Mount
63-SMD Module
63-QFM (20.5x17.5)
CC3200MODR1M2AMOBx
CC3200MODR1M2AMOBR
IC RF TXRX+MCU WIFI 63QFM
Texas Instruments
1,388
In Stock
1 : $156.38000
Cut Tape (CT)
750 : $100.52064
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
WiFi
802.11b/g/n
-
2.4GHz
54Mbps
17dBm
-94.7dBm
-
I2C, SPI, UART
25
2.3V ~ 3.6V
59mA
278mA
-20°C ~ 70°C
-
-
Surface Mount
63-SMD Module
63-QFM (20.5x17.5)
60-FBGA Pkg
LMX9830SM/NOPB
IC RF TXRX+MCU BLE 60NFBGA
Texas Instruments
320
In Stock
1 : $170.24000
Tray
-
Tray
Not For New Designs
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v2.0
MSK
2.4GHz
704kbps
0dBm
-80dBm
16kB RAM
JTAG, SPI, UART
3
2.5V ~ 3.6V
65mA (Max)
65mA (Max)
-40°C ~ 125°C
-
-
Surface Mount
60-LFBGA
60-NFBGA (6x9)
RGP-20-PQFP Pkg
CC110LRGPR
IC RF TXRX ISM<1GHZ 20QFN
Texas Instruments
5,309
In Stock
1 : $22.06000
Cut Tape (CT)
3,000 : $9.59396
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx Only
General ISM < 1GHz
-
2FSK, 4FSK, GFSK, MSK, OOK
300MHz ~ 348MHz, 387MHz ~ 464MHz, 779MHz ~ 928MHz
600kbps
12dBm
-116dBm
-
SPI
-
1.8V ~ 3.6V
14.3mA ~ 17.1mA
12.3mA ~ 34.2mA
-40°C ~ 85°C
-
-
Surface Mount
20-VFQFN Exposed Pad
20-QFN (4x4)
Showing
of 578

RF Transceiver ICs


RF Transceiver ICs are semiconductor devices that consist of a transmitter and a receiver in a single package. Transceivers are designed to function proficiently within an RF family or standard such as AISG, Bluetooth, ISM, VHF, Wi-Fi, cellular, RADAR, 802.15.4 and Z-Wave. They are further classified by the type of modulation and the specific protocol versions. Some ICs include a built-in microcontroller.