RF Switches

Results: 447
Stocking Options
Environmental Options
Media
Marketplace Product
447Results
Applied FiltersRemove All

Showing
of 447
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Type
Topology
Circuit
Frequency Range
Isolation
Insertion Loss
Test Frequency
P1dB
IIP3
Features
Impedance
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
HMC221BETR
IC RF SWITCH SPDT 3GHZ SOT23-6
Analog Devices Inc.
4,159
In Stock
1 : $37.20000
Cut Tape (CT)
500 : $13.75392
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
-
SPDT
10kHz ~ 3GHz
18dB
0.8dB
3GHz
29dBm
54dBm
-
50Ohm
5V
-40°C ~ 85°C
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
HMC221BE
IC RF SWITCH SPDT 3GHZ SOT23-6
Analog Devices Inc.
450
In Stock
1 : $37.20000
Strip
-
Strip
Active
General Purpose
-
SPDT
10kHz ~ 3GHz
18dB
0.8dB
3GHz
29dBm
54dBm
-
50Ohm
5V
-40°C ~ 85°C
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
HMC545AETR
IC RF SWITCH SPDT 3GHZ SOT23-6
Analog Devices Inc.
1,504
In Stock
1 : $43.00000
Cut Tape (CT)
500 : $16.32466
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
WiMax, WLAN
-
SPDT
0Hz ~ 3GHz
22dB
0.4dB
3GHz
33dBm
54dBm
-
50Ohm
-
-40°C ~ 85°C
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
HMC545AE
IC RF SWITCH SPDT 3GHZ SOT23-6
Analog Devices Inc.
916
In Stock
1 : $43.00000
Strip
-
Strip
Active
WiMax, WLAN
-
SPDT
0Hz ~ 3GHz
22dB
0.4dB
3GHz
33dBm
54dBm
-
50Ohm
-
-40°C ~ 85°C
-
-
Surface Mount
SOT-23-6
SOT-23-6
8-LFCSP
ADG918BCPZ-REEL7
IC RF SWITCH SPDT 2GHZ 8LFCSP
Analog Devices Inc.
6,291
In Stock
1 : $46.83000
Cut Tape (CT)
1,500 : $17.54077
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
Absorptive
SPDT
0Hz ~ 2GHz
43dB
0.8dB
1GHz
17dBm
36dBm
-
-
1.65V ~ 2.75V
-40°C ~ 85°C
-
-
Surface Mount
8-WFDFN Exposed Pad, CSP
8-LFCSP (3x3)
8 MSOGP
HMC284AMS8GE
IC RF SWITCH SPDT 3.5GHZ 8MSOP
Analog Devices Inc.
1,837
In Stock
1 : $47.97000
Strip
-
Strip
Active
Cellular, ISM, PCS
Absorptive
SPDT
0Hz ~ 3.5GHz
40dB
0.7dB
3.5GHz
29dBm
50dBm (min)
-
50Ohm
-
-40°C ~ 85°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
8-MSOPG
8 MSOGP
HMC284AMS8GETR
IC RF SWITCH SPDT 3.5GHZ 8MSOP
Analog Devices Inc.
760
In Stock
1 : $47.97000
Cut Tape (CT)
500 : $18.57510
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Cellular, ISM, PCS
Absorptive
SPDT
0Hz ~ 3.5GHz
40dB
0.7dB
3.5GHz
29dBm
50dBm (min)
-
50Ohm
-
-40°C ~ 85°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
8-MSOPG
8 MSOP
ADG918BRMZ
IC RF SWITCH SPDT 2GHZ 8MSOP
Analog Devices Inc.
1,969
In Stock
1 : $48.95000
Tube
-
Tube
Active
General Purpose
Absorptive
SPDT
0Hz ~ 2GHz
37dB
0.8dB
1GHz
17dBm
36dBm
-
-
1.65V ~ 2.75V
-40°C ~ 85°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 MSOP EP
HMC435AMS8GE
IC RF SWITCH SPDT 4GHZ 8MSOP
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $50.34000
Strip
-
Strip
Active
General Purpose
-
SPDT
0Hz ~ 4GHz
48dB
0.8dB
2.5GHz
30dBm
53dBm
-
50Ohm
5V
-40°C ~ 85°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
8-MSOP-EP
8 MSOP
HMC194AMS8ETR
IC RF SWITCH SPDT 3GHZ 8MSOP
Analog Devices Inc.
376
In Stock
1 : $57.27000
Cut Tape (CT)
500 : $23.14974
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
-
SPDT
0Hz ~ 3GHz
38dB
0.5dB
2.5GHz
29dBm
53dBm
-
50Ohm
3V ~ 7V
-40°C ~ 85°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8 MSOP
HMC574AMS8ETR
IC RF SWITCH SPDT 3GHZ 8MSOP
Analog Devices Inc.
1,016
In Stock
1 : $68.94000
Cut Tape (CT)
500 : $29.77852
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
WiMax, WLAN
Reflective
SPDT
0Hz ~ 3GHz
20dB
0.5dB
3GHz
39dBm
63dBm
-
50Ohm
3V ~ 8V
-40°C ~ 85°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
SOT-23-6
HMC595AETR
IC RF SWITCH SPDT 3GHZ SOT23-6
Analog Devices Inc.
1,816
In Stock
1 : $69.51000
Cut Tape (CT)
500 : $30.08446
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
WiMax, WLAN
-
SPDT
0Hz ~ 3GHz
18dB
0.5dB
3GHz
39dBm
63dBm
-
50Ohm
5V
-40°C ~ 85°C
-
-
Surface Mount
SOT-23-6
SOT-23-6
8 MSOP
HMC349AMS8GE
IC RF SWITCH SPDT 4GHZ 8MSG
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $75.63000
Strip
-
Strip
Active
General Purpose
-
SPDT
0Hz ~ 4GHz
50dB
1.2dB
3GHz
34dBm
53dBm (min)
-
50Ohm
5V
-40°C ~ 85°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
8-MSOP-EP
6 DFN
HMC536LP2ETR
IC RF SWITCH SPDT 6GHZ 6DFN
Analog Devices Inc.
338
In Stock
1 : $77.02000
Cut Tape (CT)
500 : $34.57164
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Cellular
-
SPDT
0Hz ~ 6GHz
29dB
1dB
6GHz
33dBm
52dBm
-
50Ohm
5V
-40°C ~ 85°C
-
-
Surface Mount
6-TDFN Exposed Pad
6-DFN (2x2)
HMC657LP2ETR
HMC536LP2E
IC RF SWITCH SPDT 6GHZ 6DFN
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $77.02000
Strip
-
Strip
Active
WiMAX / WiBro
Reflective
SPDT
0Hz ~ 6GHz
29dB
1dB
6GHz
-
49dBm
-
50Ohm
-
-40°C ~ 85°C
-
-
Surface Mount
6-TDFN Exposed Pad
6-DFN (2x2)
16-LFCSP
HMC8038LP4CETR
IC RF SWITCH SPDT 6GHZ 16LFCSP
Analog Devices Inc.
1,653
In Stock
1 : $93.58000
Cut Tape (CT)
500 : $53.74184
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Cellular
Absorptive
SPDT
100MHz ~ 6GHz
60dB
0.8dB
100MHz, 6GHz
36dBm
60dBm
-
50Ohm
3.3V ~ 5V
-40°C ~ 105°C
-
-
Surface Mount
16-VQFN Exposed Pad, CSP
16-LFCSP (4x4)
16-LFCSP
HMC8038LP4CE
IC RF SWITCH SPDT 6GHZ 16LFCSP
Analog Devices Inc.
861
In Stock
1 : $77.34000
Strip
-
Strip
Active
Cellular
Absorptive
SPDT
100MHz ~ 6GHz
60dB
0.8dB
100MHz, 6GHz
36dBm
60dBm
-
50Ohm
3.3V ~ 5V
-40°C ~ 105°C
-
-
Surface Mount
16-VQFN Exposed Pad, CSP
16-LFCSP (4x4)
16-QFN/SMT Exp Pad
HMC349ALP4CETR
IC RF SWITCH SPDT 4GHZ 16LFCSP
Analog Devices Inc.
1,311
In Stock
1 : $81.83000
Cut Tape (CT)
500 : $37.52910
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
-
SPDT
0Hz ~ 4GHz
62dB
1.4dB
4GHz
34dBm
53dBm
-
50Ohm
5V
-40°C ~ 85°C
-
-
Surface Mount
16-VQFN Exposed Pad, CSP
16-LFCSP (4x4)
16 LFCSP EP
HMC7992LP3DETR
IC RF SWITCH SP4T 6GHZ 16LFCSP
Analog Devices Inc.
2,935
In Stock
1 : $83.62000
Cut Tape (CT)
500 : $58.18072
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Cellular
Absorptive
SP4T
100MHz ~ 6GHz
30dB
1dB
6GHz
35dBm
58dBm
-
50Ohm
3.3V ~ 5V
-40°C ~ 105°C
-
-
Surface Mount
16-VFQFN Exposed Pad, CSP
16-LFCSP (3x3)
16 LFCSP EP
HMC7992LP3DE
IC RF SWITCH SP4T 6GHZ 16LFCSP
Analog Devices Inc.
595
In Stock
1 : $83.62000
Strip
-
Strip
Active
Cellular
Absorptive
SP4T
100MHz ~ 6GHz
30dB
1dB
6GHz
35dBm
58dBm
-
50Ohm
3.3V ~ 5V
-40°C ~ 105°C
-
-
Surface Mount
16-VFQFN Exposed Pad, CSP
16-LFCSP (3x3)
16-QFN
HMC241ALP3E
IC RF SWITCH SP4T 4GHZ 16QFN
Analog Devices Inc.
620
In Stock
1 : $86.07000
Strip
-
Strip
Active
WiMAX / WiBro
Absorptive
SP4T
100MHz ~ 4GHz
32dB
1.2dB
4GHz
29dBm
47dBm
-
50Ohm
5V
-
-
-
Surface Mount
16-VFQFN Exposed Pad
16-QFN (3x3)
8 MSOP EP
HMC270AMS8GETR
IC RF SWITCH SPDT 8GHZ 8MSOP
Analog Devices Inc.
400
In Stock
1 : $86.24000
Cut Tape (CT)
500 : $40.28260
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Absorptive
SPDT
0Hz ~ 8GHz
33dB
2.4dB
8GHz
28dBm
45dBm (min)
-
50Ohm
-
-40°C ~ 85°C
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
8-MSOP-EP
16-QSOP
HMC245AQS16ETR
IC RF SWITCH SP3T 3.5GHZ 16QSOP
Analog Devices Inc.
833
In Stock
1 : $89.25000
Cut Tape (CT)
500 : $40.92646
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CATV
Absorptive
SP3T
0Hz ~ 3.5GHz
36dB
0.8dB
2.5GHz
29dBm
48dBm
-
50Ohm
5V
-40°C ~ 85°C
-
-
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-QSOP
16-QSOP
HMC245AQS16E
IC RF SWITCH SP3T 3.5GHZ 16QSOP
Analog Devices Inc.
594
In Stock
1 : $89.25000
Bulk
-
Bulk
Active
CATV
Absorptive
SP3T
0Hz ~ 3.5GHz
36dB
0.8dB
2.5GHz
29dBm
48dBm
-
50Ohm
5V
-40°C ~ 85°C
-
-
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-QSOP
16-SSOP
HMC241AQS16ETR
IC RF SWITCH SP4T 3.5GHZ 16QSOP
Analog Devices Inc.
793
In Stock
1 : $90.23000
Cut Tape (CT)
500 : $62.82258
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CATV
Absorptive
SP4T
0Hz ~ 3.5GHz
36dB
0.8dB
2.5GHz
29dBm
48dBm
-
50Ohm
5V
-40°C ~ 85°C
-
-
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-QSOP
Showing
of 447

RF Switches


Radio frequency switch products are devices used for routing RF, IF, or microwave signals between multiple available signal paths. Example applications include antenna selection in multi-antenna (diversity) receivers, selection of a transmit-receive path in multi-mode systems, or switching an antenna between a transmit and receive signal chain.