RF Multiplexers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Frequency Bands (Low / High)
1573.42MHz ~ 1605.89MHz / 2.4GHz ~ 2.7GHz2.4GHz ~ 2.483GHz / 4.9GHz ~ 5.85GHz
Return Loss (Low Band / High Band)
10.0dB / 20.0dB-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency Bands (Low / High)
Low Band Attenuation (min / max dB)
High Band Attenuation (min / max dB)
Return Loss (Low Band / High Band)
Mounting Type
Package / Case
RF DIPLEXER 2.4415/5.375GHZ 4BGA
DIP2450-01D3
RF DIPLEXER 2.4415/5.375GHZ 4BGA
STMicroelectronics
3,860
In Stock
5,000 : $1.35494
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Diplexer
2.4GHz ~ 2.483GHz / 4.9GHz ~ 5.85GHz
20.00dB / -
18.00dB / -
-
Surface Mount
4-UFBGA, FCBGA
DIP1524-01D3
DIP1524-01D3
RF DIPLX 1589.655MHZ/2.55GHZ BGA
STMicroelectronics
3,469
In Stock
1 : $3.77000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Diplexer
1573.42MHz ~ 1605.89MHz / 2.4GHz ~ 2.7GHz
20.00dB / -
18.00dB / -
10.0dB / 20.0dB
Surface Mount
4-UFBGA, FCBGA
Showing
of 2

RF Multiplexers


RF Multiplexers use bi-directional bandpass filters to combine RF signals for transmission through a single coaxial cable or to split a combined signal into separate signals for transmission through independent coax cables. Types of multiplexing include diplexing, duplexing. triplexing, quadplexing and quintplexing. Multiplexors are differentiated by their frequency bands, low band attenuation, high band attenuation, return loss and mounting type.