RF Mixers

Results: 2
Packaging
BulkTape & Reel (TR)
Product Status
Discontinued at Digi-KeyObsolete
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Type
Frequency
Number of Mixers
Gain
Noise Figure
Secondary Attributes
Current - Supply
Voltage - Supply
Mounting Type
Package / Case
Supplier Device Package
32 VFQFN Exposed Pads
TRF1222IRTMR
IC MIXER 3.3-3.8GHZ UP 32VQFN
Texas Instruments
0
In Stock
48,000
Marketplace
3,000 : $65.83596
Tape & Reel (TR)
36 : $69.54028
Bulk
Tape & Reel (TR)
Bulk
Discontinued at Digi-Key
General Purpose
3.3GHz ~ 3.8GHz
1
22dB
-
Up Converter
200mA
4.75V ~ 5.25V
Surface Mount
32-VFQFN Exposed Pad
32-VQFN (5x5)
32 VFQFN Exposed Pads
TRF1222IRTMT
IC MIXER 3.3-3.8GHZ UP 32VQFN
Texas Instruments
0
In Stock
16,795
Marketplace
30 : $82.41500
Bulk
Tape & Reel (TR)
Bulk
Obsolete
General Purpose
3.3GHz ~ 3.8GHz
1
22dB
-
Up Converter
200mA
4.75V ~ 5.25V
Surface Mount
32-VFQFN Exposed Pad
32-VQFN (5x5)
Showing
of 2

RF Mixers


RF mixers, or frequency mixers, are devices with three ports that are used to change the frequency of the two input signals. RF mixers are passive or active devices used for down converting or up converting signals. The characteristics are RF type, frequency, number of mixers, gain, noise figure, secondary attributes, current, and voltage. The frequency range is from 0 to 90 GHz with the number of mixers being 1, 2, 3, or 4.