RF Amplifiers

Results: 3
Packaging
Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Frequency
40MHz ~ 1GHz1575MHz
P1dB
8dBm ~ 12dBm14.3dBm-
Gain
18dB20dB ~ 30dB30dB
Noise Figure
1.15dB4.5dB5.4dB
RF Type
Cellular, GSM, TDMAGPSGSM, TDMA, ISM Cordless Phones, AMR
Voltage - Supply
1.5V ~ 5V2.4V ~ 3V
Current - Supply
8.5mA33mA ~ 53mA105mA
Test Frequency
450MHz900MHz1.575GHz
Package / Case
8-SOIC (0.154", 3.90mm Width)SOT-563, SOT-666
Supplier Device Package
8-SOICSOT-666
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
P1dB
Gain
Noise Figure
RF Type
Voltage - Supply
Current - Supply
Test Frequency
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
TSH690IDT
IC AMP CELLULAR 40MHZ-1GHZ 8SOIC
STMicroelectronics
0
In Stock
2,500 : $6.57464
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
40MHz ~ 1GHz
14.3dBm
30dB
5.4dB
Cellular, GSM, TDMA
1.5V ~ 5V
105mA
900MHz
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
TSH690ID
IC RF AMP GSM 40MHZ-1GHZ 8SOIC
STMicroelectronics
0
In Stock
Obsolete
-
Tube
Obsolete
40MHz ~ 1GHz
8dBm ~ 12dBm
20dB ~ 30dB
4.5dB
GSM, TDMA, ISM Cordless Phones, AMR
1.5V ~ 5V
33mA ~ 53mA
450MHz
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT-666
SMA661ASTR
IC RF AMP GPS 1575MHZ SOT666
STMicroelectronics
0
In Stock
Active
-
Tape & Reel (TR)
Active
1575MHz
-
18dB
1.15dB
GPS
2.4V ~ 3V
8.5mA
1.575GHz
Surface Mount
SOT-563, SOT-666
SOT-666
Showing
of 3

RF Amplifiers


RF amplifier products are used for signal gain and buffering purposes in radio frequency applications. They differ from general purpose op amps in that they are typically suitable for use at much higher frequencies and are more inclined to provide a fixed, non-adjustable amount of gain along with input or output impedances of values that match commonly used transmission line characteristic impedance values.