Resonators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Features | Capacitance | Impedance | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,000 Marketplace | 4,000 : $3.57995 Tape & Reel (TR) | Tape & Reel (TR) | Active | Ceramic | 4 MHz | ±0.3% | ±0.5% | Built in Capacitor | 30 pF | 30 Ohms | -25°C ~ 85°C | Surface Mount | 2913 (7434 Metric) | 0.291" L x 0.134" W (7.40mm x 3.40mm) | 0.083" (2.10mm) | |||
28,000 Marketplace | 4,000 : $4.30606 Tape & Reel (TR) | Tape & Reel (TR) | Active | Ceramic | 4.91 MHz | ±0.3% | ±0.5% | Built in Capacitor | 30 pF | 30 Ohms | -25°C ~ 85°C | Surface Mount | 2913 (7434 Metric) | 0.291" L x 0.134" W (7.40mm x 3.40mm) | 0.083" (2.10mm) | |||
28,000 Marketplace | 4,000 : $4.30606 Tape & Reel (TR) | Tape & Reel (TR) | Active | Ceramic | - | ±0.3% | ±0.5% | Built in Capacitor | - | - | -25°C ~ 85°C | Surface Mount | 2913 (7434 Metric) | 0.291" L x 0.134" W (7.40mm x 3.40mm) | 0.083" (2.10mm) | |||
4,000 Marketplace | 4,000 : $4.30606 Tape & Reel (TR) | Tape & Reel (TR) | Active | Ceramic | - | ±0.3% | ±0.5% | Built in Capacitor | - | - | -25°C ~ 85°C | Surface Mount | 2913 (7434 Metric) | 0.291" L x 0.134" W (7.40mm x 3.40mm) | 0.083" (2.10mm) | |||
20,000 Marketplace | 4,000 : $4.58345 Tape & Reel (TR) | Tape & Reel (TR) | Active | Ceramic | - | ±0.3% | ±0.5% | Built in Capacitor | - | - | -25°C ~ 85°C | Surface Mount | 2913 (7434 Metric) | 0.291" L x 0.134" W (7.40mm x 3.40mm) | 0.083" (2.10mm) |