Resonators

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Features
Capacitance
Impedance
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height
CRTC4.0MG-TLF
CRTC4.0MG TLF
CERAMIC RESONATOR 4.00MHZ SMD
TGS
20,000
Marketplace
4,000 : $3.57995
Tape & Reel (TR)
Tape & Reel (TR)
Active
Ceramic
4 MHz
±0.3%
±0.5%
Built in Capacitor
30 pF
30 Ohms
-25°C ~ 85°C
Surface Mount
2913 (7434 Metric)
0.291" L x 0.134" W (7.40mm x 3.40mm)
0.083" (2.10mm)
CRTC-4.91MG-TLF
CRTC 4.91MG TLF
CERAMIC RESONATOR 4.91MHZ SMD
TGS
28,000
Marketplace
4,000 : $4.30606
Tape & Reel (TR)
Tape & Reel (TR)
Active
Ceramic
4.91 MHz
±0.3%
±0.5%
Built in Capacitor
30 pF
30 Ohms
-25°C ~ 85°C
Surface Mount
2913 (7434 Metric)
0.291" L x 0.134" W (7.40mm x 3.40mm)
0.083" (2.10mm)
CK4M910000S030
CK4M910000S030
RESONATOR 4.91MHZ 30PF SIZE 7434
TGS
28,000
Marketplace
4,000 : $4.30606
Tape & Reel (TR)
Tape & Reel (TR)
Active
Ceramic
-
±0.3%
±0.5%
Built in Capacitor
-
-
-25°C ~ 85°C
Surface Mount
2913 (7434 Metric)
0.291" L x 0.134" W (7.40mm x 3.40mm)
0.083" (2.10mm)
CK3M680000S030
CK3M680000S030
3.68MHz Resonator SMD7434
TGS
4,000
Marketplace
4,000 : $4.30606
Tape & Reel (TR)
Tape & Reel (TR)
Active
Ceramic
-
±0.3%
±0.5%
Built in Capacitor
-
-
-25°C ~ 85°C
Surface Mount
2913 (7434 Metric)
0.291" L x 0.134" W (7.40mm x 3.40mm)
0.083" (2.10mm)
CK4M000000S030
CK4M000000S030
4MHz Resonator SMD 7434 CK
TGS
20,000
Marketplace
4,000 : $4.58345
Tape & Reel (TR)
Tape & Reel (TR)
Active
Ceramic
-
±0.3%
±0.5%
Built in Capacitor
-
-
-25°C ~ 85°C
Surface Mount
2913 (7434 Metric)
0.291" L x 0.134" W (7.40mm x 3.40mm)
0.083" (2.10mm)
Showing
of 5

Resonators


Products in the resonator family are frequency selective elements used to generate a frequency source when used with an external drive circuit, similar to the manner in which quartz crystal devices are used but incorporating different technologies such as surface acoustic wave (SAW) or piezoceramic materials. Where their application spaces overlap with those of quartz crystals, resonator devices generally offer greater durability in exchange for reduced accuracy and output stability.