Rectangular Connector Contacts

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Finish
Contact Finish Thickness
50079-8000
0500798000
CONN SOCKET 26-28AWG CRIMP TIN
Molex
619,004
In Stock
6,000,000
Factory
100 : $0.23820
Cut Tape (CT)
25,000 : $0.16115
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
-
Socket
Crimp
26-28 AWG
Tin
35.4µin (0.90µm)
M22-3040042
M22-3040042
CONN SOCKET 24-30AWG CRIMP GOLD
Harwin Inc.
39,310
In Stock
1 : $0.98000
Cut Tape (CT)
10,000 : $0.49591
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
-
Socket
Crimp
24-30 AWG
Gold
-
Showing
of 2

Rectangular Connector Contacts


Rectangular Connector Contacts are male, female, or non-gendered terminals that are used in connectors. These terminals are specifically used in connectors that will have a rectangular look to the mating end of the device. The pin or socket will be a blade, board-in, female blade sockets, non-gendered, pin, socket, split pin, or tab in wire gauges ranging from 1/0 AWG to 36 AWG.