PTC Resettable Fuses
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Resistance - 25°C (Typ) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,184 In Stock | 1 : $7.39000 Bulk | Bulk | Active | Ceramic | 265V | 95 mA | 143 mA | 600 mA | - | - | - | 56 Ohms | 0°C ~ 70°C | - | - | - | Through Hole | Radial, Disc | 0.197" Dia x 0.197" T (5.00mm x 5.00mm) | 0.394" (10.00mm) | - | 0.197" (5.00mm) | |||
5,975 In Stock | 1 : $8.79000 Bulk | Bulk | Active | Ceramic | 265V | 110 mA | 165 mA | 650 mA | - | - | - | 48 Ohms | 0°C ~ 70°C | - | - | - | Through Hole | Radial, Disc | 0.276" Dia x 0.217" T (7.00mm x 5.50mm) | 0.472" (12.00mm) | - | 0.197" (5.00mm) | |||
2,148 In Stock | 1 : $7.39000 Bulk | Bulk | Active | Ceramic | 265V | 19 mA | 29 mA | 140 mA | - | - | - | 1.2 kOhms | 0°C ~ 70°C | - | - | - | Through Hole | Radial, Disc | 0.197" Dia x 0.217" T (5.00mm x 5.50mm) | 0.394" (10.00mm) | - | 0.197" (5.00mm) | |||
1,880 In Stock | 1 : $7.39000 Bulk | Bulk | Active | Ceramic | 265V | 39 mA | 59 mA | 300 mA | - | - | - | 260 Ohms | 0°C ~ 70°C | - | - | - | Through Hole | Radial, Disc | 0.197" Dia x 0.217" T (5.00mm x 5.50mm) | 0.394" (10.00mm) | - | 0.197" (5.00mm) | |||
1,481 In Stock | 1 : $7.39000 Bulk | Bulk | Active | Ceramic | 265V | 63 mA | 95 mA | 450 mA | - | - | - | 120 Ohms | 0°C ~ 70°C | - | - | - | Through Hole | Radial, Disc | 0.197" Dia x 0.197" T (5.00mm x 5.00mm) | 0.394" (10.00mm) | - | 0.197" (5.00mm) | |||
451 In Stock | 1 : $8.79000 Bulk | Bulk | Active | Ceramic | 265V | 140 mA | 210 mA | 800 mA | - | - | - | 29 Ohms | 0°C ~ 70°C | - | - | - | Through Hole | Radial, Disc | 0.276" Dia x 0.217" T (7.00mm x 5.50mm) | 0.472" (12.00mm) | - | 0.197" (5.00mm) | |||
8,022 In Stock | 1 : $9.20000 Bulk | - | Bulk | Active | Ceramic | 600V | 50 mA | 140 mA | 1 A | 1 s | - | - | 50 Ohms | 0°C ~ 70°C | - | - | - | Through Hole | Radial, Disc | 0.315" Dia x 0.157" T (8.00mm x 4.00mm) | 0.453" (11.50mm) | - | 0.197" (5.00mm) | ||
850 In Stock | 1 : $10.92000 Bulk | Bulk | Active | Ceramic | 265V | 320 mA | 480 mA | 2.2 A | - | - | - | 8.4 Ohms | 0°C ~ 70°C | - | - | - | Through Hole | Radial, Disc | 0.492" Dia x 0.217" T (12.50mm x 5.50mm) | 0.689" (17.50mm) | - | 0.197" (5.00mm) | |||
347 In Stock | 1 : $10.92000 Bulk | Bulk | Active | Ceramic | 265V | 280 mA | 420 mA | 1.8 A | - | - | - | 11 Ohms | 0°C ~ 70°C | - | - | - | Through Hole | Radial, Disc | 0.492" Dia x 0.217" T (12.50mm x 5.50mm) | 0.689" (17.50mm) | - | 0.197" (5.00mm) | |||
1,034 In Stock | 1 : $11.41000 Bulk | - | Bulk | Active | Ceramic | 600V | 175 mA | 400 mA | 1 A | 7 s | - | - | 10 Ohms | 0°C ~ 70°C | - | - | - | Through Hole | Radial, Disc | 0.512" Dia x 0.217" T (13.00mm x 5.50mm) | 0.709" (18.00mm) | - | 0.197" (5.00mm) | ||
2,131 In Stock | 1 : $14.29000 Bulk | Bulk | Active | Ceramic | 600V | 10 mA | 50 mA | 2 A | - | - | - | 400 Ohms | -20°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.394" Dia x 0.256" T (10.00mm x 6.50mm) | 0.532" (13.50mm) | - | 0.320" (8.12mm) | |||
440 In Stock | 1 : $15.03000 Bulk | - | Bulk | Active | Ceramic | 250V | 100 mA | 450 mA | 10 A | 40 s | - | - | 10 Ohms | 0°C ~ 70°C | - | - | - | Through Hole | Radial, Disc | 0.535" Dia x 0.236" T (13.60mm x 6.00mm) | 0.732" (18.60mm) | - | 0.197" (5.00mm) | ||
1,641 In Stock | 1 : $7.31000 Bulk | Bulk | Active | Ceramic | 60V | 94 mA | 145 mA | 800 mA | - | - | - | 50 Ohms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.197" Dia x 0.157" T (5.00mm x 4.00mm) | 0.394" (10.00mm) | - | 0.197" (5.00mm) | |||
1,290 In Stock | 1 : $7.39000 Bulk | Bulk | Active | Ceramic | 30V | 270 mA | 405 mA | 2.5 A | - | - | - | 6 Ohms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.197" Dia x 0.157" T (5.00mm x 4.00mm) | 0.394" (10.00mm) | - | 0.197" (5.00mm) | |||
1,275 In Stock | 1 : $7.39000 Bulk | Bulk | Active | Ceramic | 60V | 130 mA | 195 mA | 1.2 A | - | - | - | 25 Ohms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.197" Dia x 0.157" T (5.00mm x 4.00mm) | 0.394" (10.00mm) | - | 0.197" (5.00mm) | |||
1,376 In Stock | 1 : $8.21000 Cut Tape (CT) 1,500 : $4.97285 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Ceramic | 265V | 63 mA | 95 mA | 450 mA | - | - | - | 120 Ohms | 0°C ~ 70°C | - | - | - | Through Hole | Radial, Disc | 0.197" Dia x 0.197" T (5.00mm x 5.00mm) | 0.394" (10.00mm) | - | 0.197" (5.00mm) | |||
1,584 In Stock | 1 : $8.62000 Bulk | Bulk | Active | Ceramic | 265V | 190 mA | 285 mA | 1 A | - | - | - | 18 Ohms | 0°C ~ 70°C | - | - | - | Through Hole | Radial, Disc | 0.335" Dia x 0.217" T (8.50mm x 5.50mm) | 0.532" (13.50mm) | - | 0.197" (5.00mm) | |||
9,678 In Stock | 1 : $8.79000 Bulk | Bulk | Active | Ceramic | 30V | 320 mA | 480 mA | 3.5 A | - | - | - | 5 Ohms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.276" Dia x 0.157" T (7.00mm x 4.00mm) | 0.472" (12.00mm) | - | 0.197" (5.00mm) | |||
3,312 In Stock | 1 : $8.79000 Bulk | Bulk | Active | Ceramic | 265V | 170 mA | 255 mA | 900 mA | - | - | - | 22 Ohms | 0°C ~ 70°C | - | - | - | Through Hole | Radial, Disc | 0.335" Dia x 0.217" T (8.50mm x 5.50mm) | 0.532" (13.50mm) | - | 0.197" (5.00mm) | |||
238 In Stock | 1 : $10.76000 Bulk | Bulk | Active | Ceramic | 265V | 250 mA | 375 mA | 1.5 A | - | - | - | 12 Ohms | 0°C ~ 70°C | - | - | - | Through Hole | Radial, Disc | 0.413" Dia x 0.217" T (10.50mm x 5.50mm) | 0.610" (15.50mm) | - | 0.197" (5.00mm) | |||
349 In Stock | 1 : $21.84000 Bulk | Bulk | Active | Ceramic | 265V | 490 mA | 735 mA | 3.5 A | - | - | - | 4.4 Ohms | 0°C ~ 70°C | - | - | - | Through Hole | Radial, Disc | 0.650" Dia x 0.217" T (16.50mm x 5.50mm) | 0.846" (21.50mm) | - | 0.197" (5.00mm) | |||
484 In Stock | 1 : $8.46000 Bulk | Bulk | Active | Ceramic | 30V | 470 mA | 705 mA | 5 A | - | - | - | 2.5 Ohms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.335" Dia x 0.157" T (8.50mm x 4.00mm) | 0.532" (13.50mm) | - | 0.197" (5.00mm) | |||
1,842 In Stock | 1 : $8.79000 Bulk | Bulk | Active | Ceramic | 30V | 540 mA | 810 mA | 6 A | - | - | - | 1.9 Ohms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.335" Dia x 0.157" T (8.50mm x 4.00mm) | 0.532" (13.50mm) | - | 0.197" (5.00mm) | |||
1,307 In Stock | 1 : $8.79000 Bulk | Bulk | Active | Ceramic | 30V | 410 mA | 615 mA | 4.5 A | - | - | - | 3 Ohms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.276" Dia x 0.157" T (7.00mm x 4.00mm) | 0.472" (12.00mm) | - | 0.197" (5.00mm) | |||
428 In Stock | 1 : $21.84000 Bulk | Bulk | Active | Ceramic | 30V | 1.17 A | 1.755 A | 13.5 A | - | - | - | 700 mOhms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.650" L x 0.157" W (16.50mm x 4.00mm) | 0.846" (21.50mm) | - | 0.197" (5.00mm) |