PTC Resettable Fuses
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
68,772 In Stock | 1 : $1.55000 Cut Tape (CT) 3,000 : $0.61564 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 13.2V | 500 mA | 1 A | 100 A | 100 ms | 150 mOhms | 700 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 1206 (3216 Metric), Concave | 0.126" L x 0.063" W (3.20mm x 1.60mm) | - | 0.033" (0.85mm) | - | |||
42,945 In Stock | 1 : $1.55000 Cut Tape (CT) 4,000 : $0.59518 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 8V | 500 mA | 1 A | 100 A | 100 ms | 150 mOhms | 700 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 1206 (3216 Metric), Concave | 0.128" L x 0.065" W (3.25mm x 1.65mm) | - | 0.022" (0.55mm) | - | |||
14,791 In Stock | 1 : $1.79000 Cut Tape (CT) 5,000 : $0.66244 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 15V | 100 mA | 300 mA | 40 A | 1 s | 900 mOhms | 6 Ohms | -40°C ~ 85°C | - | - | - | Surface Mount | 0603 (1608 Metric), Concave | 0.065" L x 0.033" W (1.65mm x 0.85mm) | - | 0.026" (0.65mm) | - | |||
5,253 In Stock | 1 : $2.04000 Cut Tape (CT) 6,000 : $0.73830 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 350 mA | 750 mA | 40 A | 100 ms | 200 mOhms | 1.4 Ohms | -40°C ~ 85°C | - | - | - | Surface Mount | 0603 (1608 Metric), Concave | 0.065" L x 0.033" W (1.65mm x 0.85mm) | - | 0.026" (0.65mm) | - | |||
45,734 In Stock | 1 : $2.94000 Cut Tape (CT) 1,500 : $1.25375 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 33V | 1.1 A | 2.2 A | 100 A | 500 ms | 60 mOhms | 200 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.051" (1.30mm) | - | |||
12,275 In Stock | 1 : $4.16000 Cut Tape (CT) 4,000 : $1.58626 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 8V | 1.1 A | 2.2 A | 100 A | 100 ms | 40 mOhms | 210 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 1206 (3216 Metric), Concave | 0.126" L x 0.065" W (3.20mm x 1.65mm) | - | 0.030" (0.75mm) | - | |||
6,923 In Stock | 1 : $8.32000 Cut Tape (CT) 4,000 : $3.24301 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 9V | 200 mA | 500 mA | 40 A | 600 ms | 550 mOhms | 3.5 Ohms | -40°C ~ 85°C | - | - | - | Surface Mount | 0603 (1608 Metric), Concave | 0.063" L x 0.032" W (1.60mm x 0.80mm) | - | 0.030" (0.75mm) | - | |||
16,433 In Stock | 1 : $1.88000 Cut Tape (CT) 4,000 : $0.71683 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 9V | 160 mA | 400 mA | 40 A | 100 ms | 1 Ohms | 4.2 Ohms | -40°C ~ 85°C | - | - | - | Surface Mount | 0603 (1608 Metric), Concave | 0.063" L x 0.029" W (1.60mm x 0.73mm) | - | 0.030" (0.75mm) | - | |||
463 In Stock | 1 : $1.88000 Cut Tape (CT) 4,000 : $0.72368 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 9V | 200 mA | 500 mA | 40 A | 60 ms | 550 mOhms | 3.5 Ohms | -40°C ~ 85°C | - | - | - | Surface Mount | 0603 (1608 Metric), Concave | 0.063" L x 0.031" W (1.60mm x 0.80mm) | - | 0.039" (0.98mm) | - |