Proximity Sensors - Industrial

Results: 6
Series
-XT
Product Status
ActiveObsolete
Sensing Distance
0.197" (5mm)0.394" (10mm)
Output Type
NC, 2-WireNO, 3-WirePNP-NC/NO, 4-WirePNP-NO, 3-Wire
Voltage - Supply
24 ~ 240VAC24V
Termination Style
CableCable LeadsConnector
Ingress Protection
IP65IP67
Package / Case
Cylinder, Threaded - M12Cylinder, Threaded - M18Cylinder, Threaded - M30
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensor Type
Sensing Distance
Output Type
Response Frequency
Shielding
Material - Body
Voltage - Supply
Termination Style
Operating Temperature
Ingress Protection
Indicator
Package / Case
XT118B1PCM12
XT118B1PCM12
SENSOR PROX CAPACITIVE 5MM CYL
Schneider Electric
0
In Stock
Active
-
Box
Active
Capacitive
0.197" (5mm)
PNP-NC/NO, 4-Wire
-
Unshielded
Nickel-Plated Brass
24V
Connector
-25°C ~ 70°C
IP65
LED
Cylinder, Threaded - M12
XT118B1PCL2
XT118B1PCL2
SENSOR PROX CAPACITIVE 5MM CYL
Schneider Electric
0
In Stock
Active
-
Box
Active
Capacitive
0.197" (5mm)
PNP-NC/NO, 4-Wire
-
Unshielded
Nickel-Plated Brass
24V
Cable Leads
-25°C ~ 70°C
IP67
LED
Cylinder, Threaded - M18
XT130B1PCM12
XT130B1PCM12
SENSOR PROX CAPACITIVE 10MM CYL
Schneider Electric
0
In Stock
Active
-
Box
Active
Capacitive
0.394" (10mm)
PNP-NC/NO, 4-Wire
-
Unshielded
Nickel-Plated Brass
24V
Connector
-25°C ~ 70°C
IP67
LED
Cylinder, Threaded - M30
SENSOR PROX CAPACITIVE 10MM CYL
XT130B1NAL2
SENSOR PROX CAPACITIVE 10MM CYL
Schneider Electric
0
In Stock
Active
Box
Active
Capacitive
0.394" (10mm)
NO, 3-Wire
-
Unshielded
Nickel-Plated Brass
24V
Cable
-25°C ~ 70°C
IP67
LED
Cylinder, Threaded - M30
XT130B1FAL2
XT130B1PAL2
SENSOR PROX CAPACITIVE 10MM CYL
Schneider Electric
0
In Stock
Obsolete
-
Box
Obsolete
Capacitive
0.394" (10mm)
PNP-NO, 3-Wire
-
Unshielded
Nickel-Plated Brass
24V
Cable Leads
-25°C ~ 70°C
IP67
LED
Cylinder, Threaded - M30
XT130B1FAL2
XT130B1FBL2
SENSOR PROX CAPACITIVE 10MM CYL
Schneider Electric
0
In Stock
Obsolete
-
Box
Obsolete
Capacitive
0.394" (10mm)
NC, 2-Wire
-
Unshielded
Nickel-Plated Brass
24 ~ 240VAC
Cable Leads
-25°C ~ 70°C
IP67
LED
Cylinder, Threaded - M30
Showing
of 6

Proximity Sensors - Industrial


Industrial Proximity Sensors are designed to detect and respond to movement outside of the component and within the range of the sensor (0” (0 mm) to 50’ (15.2 m)). The sensor types include capacitive, inductive, infrared, light, and ultrasonic with output types of analog current, voltage, configurable, I2C, NC, NO, NPN, 2-wire, 3-wire, 4-wire, 5-wire, PNP, push-pull, relay, requires amplifier, and SCR. These are made for use in an industrial setting.