Power Relays, Over 2 Amps

Results: 44
Stocking Options
Environmental Options
Media
Exclude
44Results
Applied FiltersRemove All

Showing
of 44
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
AZ943-1CH-24DE
AZ943-1AH-12DE
RELAY GEN PURPOSE SPST 15A 12V
American Zettler
2,603
In Stock
1 : $6.93000
Tube
Tube
Active
Through Hole
12VDC
SPST-NO (1 Form A)
15 A
277VAC, 30VDC - Max
2770VA, 300W
30 mA
Non Latching
-
PC Pin
Sealed - Fully
Class B
9 VDC
1.2 VDC
10 ms
5 ms
-40°C ~ 90°C
Silver Tin Oxide (AgSnO)
CUR, TUV, UL, VDE
General Purpose
-
-
AZ943-1CH-24DE
AZ943-1CH-12DE
RELAY GEN PURPOSE SPDT 10A 12V
American Zettler
25,590
In Stock
1 : $8.16000
Tube
Tube
Active
Through Hole
12VDC
SPDT (1 Form C)
10 A
277VAC, 30VDC - Max
2770VA, 300W
30 mA
Non Latching
-
PC Pin
Sealed - Fully
Class B
9 VDC
1.2 VDC
10 ms
5 ms
-40°C ~ 90°C
Silver Tin Oxide (AgSnO)
CUR, TUV, UL, VDE
General Purpose
-
-
AZ943-1CH-5DE
AZ943-1CH-5DE
RELAY GEN PURPOSE SPDT 10A 5V
American Zettler
11,165
In Stock
1 : $8.16000
Tube
Tube
Active
Through Hole
5VDC
SPDT (1 Form C)
10 A
277VAC, 30VDC - Max
2770VA, 300W
71.4 mA
Non Latching
-
PC Pin
Sealed - Fully
Class B
3.8 VDC
0.5 VDC
10 ms
5 ms
-40°C ~ 90°C
Silver Tin Oxide (AgSnO)
CUR, TUV, UL, VDE
General Purpose
-
-
AZ943-1CH-24DE
AZ943-1CH-24DE
RELAY GEN PURPOSE SPDT 10A 24V
American Zettler
14,800
In Stock
1 : $8.48000
Tube
Tube
Active
Through Hole
24VDC
SPDT (1 Form C)
10 A
277VAC, 30VDC - Max
2770VA, 300W
15 mA
Non Latching
-
PC Pin
Sealed - Fully
Class B
18 VDC
2.4 VDC
10 ms
5 ms
-40°C ~ 90°C
Silver Tin Oxide (AgSnO)
CUR, TUV, UL, VDE
General Purpose
-
-
AZ943-1AH-12DEF
AZ943-1AH-12DEF
RELAY GEN PURPOSE SPST 15A 12V
American Zettler
11,811
In Stock
1 : $7.51000
Tube
Tube
Active
Through Hole
12VDC
SPST-NO (1 Form A)
15 A
277VAC, 30VDC - Max
2770VA, 300W
30 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
9 VDC
1.2 VDC
10 ms
5 ms
-40°C ~ 110°C
Silver Tin Oxide (AgSnO)
CUR, TUV, UL, VDE
General Purpose
-
-
AZ943-1CH-24DE
AZ943-1AH-24DE
RELAY GEN PURPOSE SPST 15A 24V
American Zettler
9,107
In Stock
1 : $7.51000
Tube
Tube
Active
Through Hole
24VDC
SPST-NO (1 Form A)
15 A
277VAC, 30VDC - Max
2770VA, 300W
15 mA
Non Latching
-
PC Pin
Sealed - Fully
Class B
18 VDC
2.4 VDC
10 ms
5 ms
-40°C ~ 90°C
Silver Tin Oxide (AgSnO)
CUR, TUV, UL, VDE
General Purpose
-
-
AZ943-1AH-24DEF
AZ943-1CH-24DEF
RELAY GEN PURPOSE SPDT 10A 24V
American Zettler
11,951
In Stock
1 : $7.75000
Tray
Tray
Active
Through Hole
24VDC
SPDT (1 Form C)
10 A
277VAC, 30VDC - Max
2770VA, 300W
15 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
18 VDC
2.4 VDC
10 ms
5 ms
-40°C ~ 110°C
Silver Tin Oxide (AgSnO)
CUR, TUV, UL, VDE
General Purpose
-
-
AZ943-1AH-24DEF
AZ943-1CH-12DEF
RELAY GEN PURPOSE SPDT 10A 12V
American Zettler
7,837
In Stock
1 : $8.73000
Tray
Tray
Active
Through Hole
12VDC
SPDT (1 Form C)
10 A
277VAC, 30VDC - Max
2770VA, 300W
30 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
9 VDC
1.2 VDC
10 ms
5 ms
-40°C ~ 110°C
Silver Tin Oxide (AgSnO)
CUR, TUV, UL, VDE
General Purpose
-
-
AZ943-1AH-24DEF
AZ943-1AH-24DEF
RELAY GEN PURPOSE SPST 15A 24V
American Zettler
1,263
In Stock
1 : $8.16000
Tray
Tray
Active
Through Hole
24VDC
SPST-NO (1 Form A)
15 A
277VAC, 30VDC - Max
2770VA, 300W
15 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
18 VDC
2.4 VDC
10 ms
5 ms
-40°C ~ 110°C
Silver Tin Oxide (AgSnO)
CUR, TUV, UL, VDE
General Purpose
-
-
AZ943-1AH-5DE
AZ943-1AH-6DE
RELAY GEN PURPOSE SPST 15A 6V
American Zettler
2,013
In Stock
1 : $6.93000
Tube
Tube
Active
Through Hole
6VDC
SPST-NO (1 Form A)
15 A
277VAC, 30VDC - Max
2770VA, 300W
60 mA
Non Latching
-
PC Pin
Sealed - Fully
Class B
4.5 VDC
0.6 VDC
10 ms
5 ms
-40°C ~ 90°C
Silver Tin Oxide (AgSnO)
CUR, TUV, UL, VDE
General Purpose
-
-
AZ943-1AH-5DE
AZ943-1AH-9DE
RELAY GEN PURPOSE SPST 15A 9V
American Zettler
2,000
In Stock
1 : $6.93000
Tube
Tube
Active
Through Hole
9VDC
SPST-NO (1 Form A)
15 A
277VAC, 30VDC - Max
2770VA, 300W
40 mA
Non Latching
-
PC Pin
Sealed - Fully
Class B
6.8 VDC
0.9 VDC
10 ms
5 ms
-40°C ~ 90°C
Silver Tin Oxide (AgSnO)
CUR, TUV, UL, VDE
General Purpose
-
-
AZ943-1AH-5DE
AZ943-1CH-6DE
RELAY GEN PURPOSE SPDT 10A 6V
American Zettler
1,904
In Stock
1 : $8.16000
Tube
Tube
Active
Through Hole
6VDC
SPDT (1 Form C)
10 A
277VAC, 30VDC - Max
2770VA, 300W
60 mA
Non Latching
-
PC Pin
Sealed - Fully
Class B
4.5 VDC
0.6 VDC
10 ms
5 ms
-40°C ~ 90°C
Silver Tin Oxide (AgSnO)
CUR, TUV, UL, VDE
General Purpose
-
-
AZ943-1AH-5DE
AZ943-1AH-5DE
RELAY GEN PURPOSE SPST 15A 5V
American Zettler
432
In Stock
1 : $6.93000
Tray
Tray
Active
Through Hole
5VDC
SPST-NO (1 Form A)
15 A
277VAC, 30VDC - Max
2770VA, 300W
71.4 mA
Non Latching
-
PC Pin
Sealed - Fully
Class B
3.8 VDC
0.5 VDC
10 ms
5 ms
-40°C ~ 90°C
Silver Tin Oxide (AgSnO)
CUR, TUV, UL, VDE
General Purpose
-
-
AZ943-1AH-5DE
AZ943-1CH-9DE
RELAY GEN PURPOSE SPDT 10A 9V
American Zettler
997
In Stock
1 : $8.16000
Tube
Tube
Active
Through Hole
9VDC
SPDT (1 Form C)
10 A
277VAC, 30VDC - Max
2770VA, 300W
40 mA
Non Latching
-
PC Pin
Sealed - Fully
Class B
6.8 VDC
0.9 VDC
10 ms
5 ms
-40°C ~ 90°C
Silver Tin Oxide (AgSnO)
CUR, TUV, UL, VDE
General Purpose
-
-
RELAY GEN PURPOSE SPST 15A 5V
AZ943-1AH-5D
RELAY GEN PURPOSE SPST 15A 5V
American Zettler
0
In Stock
Check Lead Time
1,000 : $3.80692
Tube
Tube
Active
Through Hole
5VDC
SPST-NO (1 Form A)
15 A
277VAC, 30VDC - Max
2770VA, 300W
71.4 mA
Non Latching
-
PC Pin
Sealed - Flux Protection
Class B
3.8 VDC
0.5 VDC
10 ms
5 ms
-40°C ~ 90°C
Silver Tin Oxide (AgSnO)
CUR, TUV, UL, VDE
General Purpose
-
-
RELAY GEN PURPOSE SPST 15A 6V
AZ943-1AH-6D
RELAY GEN PURPOSE SPST 15A 6V
American Zettler
0
In Stock
Check Lead Time
1,000 : $3.80692
Tube
Tube
Active
Through Hole
6VDC
SPST-NO (1 Form A)
15 A
277VAC, 30VDC - Max
2770VA, 300W
60 mA
Non Latching
-
PC Pin
Sealed - Flux Protection
Class B
4.5 VDC
0.6 VDC
10 ms
5 ms
-40°C ~ 90°C
Silver Tin Oxide (AgSnO)
CUR, TUV, UL, VDE
General Purpose
-
-
RELAY GEN PURPOSE SPST 15A 24V
AZ943-1AH-24D
RELAY GEN PURPOSE SPST 15A 24V
American Zettler
0
In Stock
Check Lead Time
1,000 : $4.15300
Tube
Tube
Active
Through Hole
24VDC
SPST-NO (1 Form A)
15 A
277VAC, 30VDC - Max
2770VA, 300W
15 mA
Non Latching
-
PC Pin
Sealed - Flux Protection
Class B
18 VDC
2.4 VDC
10 ms
5 ms
-40°C ~ 90°C
Silver Tin Oxide (AgSnO)
CUR, TUV, UL, VDE
General Purpose
-
-
RELAY GEN PURPOSE SPST 15A 18V
AZ943-1AH-18D
RELAY GEN PURPOSE SPST 15A 18V
American Zettler
0
In Stock
Check Lead Time
1,000 : $4.15300
Tube
Tube
Active
Through Hole
18VDC
SPST-NO (1 Form A)
15 A
277VAC, 30VDC - Max
2770VA, 300W
20 mA
Non Latching
-
PC Pin
Sealed - Flux Protection
Class B
13.5 VDC
1.8 VDC
10 ms
5 ms
-40°C ~ 90°C
Silver Tin Oxide (AgSnO)
CUR, TUV, UL, VDE
General Purpose
-
-
RELAY GEN PURPOSE SPST 15A 18V
AZ943-1AH-18DE
RELAY GEN PURPOSE SPST 15A 18V
American Zettler
0
In Stock
Check Lead Time
1,000 : $4.15300
Tube
Tube
Active
Through Hole
18VDC
SPST-NO (1 Form A)
15 A
277VAC, 30VDC - Max
2770VA, 300W
20 mA
Non Latching
-
PC Pin
Sealed - Fully
Class B
13.5 VDC
1.8 VDC
10 ms
5 ms
-40°C ~ 90°C
Silver Tin Oxide (AgSnO)
CUR, TUV, UL, VDE
General Purpose
-
-
RELAY GEN PURPOSE SPST 15A 5V
AZ943-1AH-5DEG
RELAY GEN PURPOSE SPST 15A 5V
American Zettler
0
In Stock
Check Lead Time
1,000 : $4.38373
Tube
Tube
Active
Through Hole
5VDC
SPST-NO (1 Form A)
15 A
277VAC, 30VDC - Max
2770VA, 300W
71.4 mA
Non Latching
-
PC Pin
Sealed - Fully
Class B
3.8 VDC
0.5 VDC
10 ms
5 ms
-40°C ~ 90°C
Silver Tin Oxide (AgSnO), Gold (Au)
CUR, TUV, UL, VDE
General Purpose
-
-
RELAY GEN PURPOSE SPDT 10A 5V
AZ943-1CH-5DEF
RELAY GEN PURPOSE SPDT 10A 5V
American Zettler
0
In Stock
Check Lead Time
1,000 : $4.49909
Tube
Tube
Active
Through Hole
5VDC
SPDT (1 Form C)
10 A
277VAC, 30VDC - Max
2770VA, 300W
71.4 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
3.8 VDC
0.5 VDC
10 ms
5 ms
-40°C ~ 110°C
Silver Tin Oxide (AgSnO)
CUR, TUV, UL, VDE
General Purpose
-
-
RELAY GEN PURPOSE SPDT 10A 5V
AZ943-1CH-5D
RELAY GEN PURPOSE SPDT 10A 5V
American Zettler
0
In Stock
Check Lead Time
1,000 : $4.49909
Tube
Tube
Active
Through Hole
5VDC
SPDT (1 Form C)
10 A
277VAC, 30VDC - Max
2770VA, 300W
71.4 mA
Non Latching
-
PC Pin
Sealed - Flux Protection
Class B
3.8 VDC
0.5 VDC
10 ms
5 ms
-40°C ~ 90°C
Silver Tin Oxide (AgSnO)
CUR, TUV, UL, VDE
General Purpose
-
-
RELAY GEN PURPOSE SPDT 10A 6V
AZ943-1CH-6D
RELAY GEN PURPOSE SPDT 10A 6V
American Zettler
0
In Stock
Check Lead Time
1,000 : $4.49909
Tube
Tube
Active
Through Hole
6VDC
SPDT (1 Form C)
10 A
277VAC, 30VDC - Max
2770VA, 300W
60 mA
Non Latching
-
PC Pin
Sealed - Flux Protection
Class B
4.5 VDC
0.6 VDC
10 ms
5 ms
-40°C ~ 90°C
Silver Tin Oxide (AgSnO)
CUR, TUV, UL, VDE
General Purpose
-
-
RELAY GEN PURPOSE SPDT 10A 12V
AZ943-1CH-12D
RELAY GEN PURPOSE SPDT 10A 12V
American Zettler
0
In Stock
Check Lead Time
1,000 : $4.49909
Tube
Tube
Active
Through Hole
12VDC
SPDT (1 Form C)
10 A
277VAC, 30VDC - Max
2770VA, 300W
30 mA
Non Latching
-
PC Pin
Sealed - Flux Protection
Class B
9 VDC
1.2 VDC
10 ms
5 ms
-40°C ~ 90°C
Silver Tin Oxide (AgSnO)
CUR, TUV, UL, VDE
General Purpose
-
-
RELAY GEN PURPOSE SPST 15A 18V
AZ943-1AH-18DEF
RELAY GEN PURPOSE SPST 15A 18V
American Zettler
0
In Stock
Check Lead Time
1,000 : $4.49909
Tube
Tube
Active
Through Hole
18VDC
SPST-NO (1 Form A)
15 A
277VAC, 30VDC - Max
2770VA, 300W
20 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
13.5 VDC
1.8 VDC
10 ms
5 ms
-40°C ~ 110°C
Silver Tin Oxide (AgSnO)
CUR, TUV, UL, VDE
General Purpose
-
-
Showing
of 44

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.