Power Relays, Over 2 Amps

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
LK(P,S)1AF Series
LK1AF-12V
RELAY GEN PURPOSE SPST 5A 12V
Panasonic Electric Works
0
In Stock
Obsolete
Bulk
Obsolete
Through Hole
12VDC
SPST-NO (1 Form A)
5 A
277VAC, 30VDC - Max
1385VA, 150W
44.2 mA
Non Latching
-
PC Pin
Sealed - Flux Protection
-
8.4 VDC
1.2 VDC
15 ms
5 ms
-40°C ~ 70°C
Silver Tin Oxide (AgSnO)
CSA, TUV, VDE, UR
General Purpose
-
-
LK(P,S)1AF Series
LK1AF-24V
RELAY GEN PURPOSE SPST 5A 24V
Panasonic Electric Works
0
In Stock
Obsolete
Bulk
Obsolete
Through Hole
24VDC
SPST-NO (1 Form A)
5 A
277VAC, 30VDC - Max
1385VA, 150W
22.1 mA
Non Latching
-
PC Pin
Sealed - Flux Protection
-
16.8 VDC
2.4 VDC
15 ms
5 ms
-40°C ~ 70°C
Silver Tin Oxide (AgSnO)
CSA, TUV, VDE, UR
General Purpose
-
-
LK(P,S)1AF Series
LK1AF-5V
RELAY GEN PURPOSE SPST 5A 5V
Panasonic Electric Works
0
In Stock
Obsolete
Bulk
Obsolete
Through Hole
5VDC
SPST-NO (1 Form A)
5 A
277VAC, 30VDC - Max
1385VA, 150W
106 mA
Non Latching
-
PC Pin
Sealed - Flux Protection
-
3.5 VDC
0.5 VDC
15 ms
5 ms
-40°C ~ 70°C
Silver Tin Oxide (AgSnO)
CSA, TUV, VDE, UR
General Purpose
-
-
Showing
of 3

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.