Power Relays, Over 2 Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,122 In Stock | 1 : $8.32000 Box | Box | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 5 A | 277VAC - Max | 1385VA | 40 mA | Non Latching | - | PC Pin | - | Class E | 3.75 VDC | 0.25 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
2,638 In Stock | 1 : $8.32000 Box | Box | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 5 A | 277VAC - Max | 1385VA | 16.7 mA | Non Latching | - | PC Pin | - | Class E | 9 VDC | 0.6 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
1,959 In Stock | 1 : $13.87000 Box | Box | Active | Through Hole | 9VDC | SPST-NO (1 Form A) | 5 A | 277VAC - Max | 1385VA | 22.2 mA | Non Latching | - | PC Pin | - | Class E | 6.75 VDC | 0.45 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
352 In Stock | 1 : $19.09000 Box | Box | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 5 A | 277VAC - Max | 1385VA | 8.3 mA | Non Latching | - | PC Pin | - | Class E | 18 VDC | 1.2 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
2,603 In Stock | 1 : $16.72000 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 5 A | 277VAC - Max | 1385VA | 8.3 mA | Non Latching | - | PC Pin | - | Class E | 18 VDC | 1.2 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
1,199 In Stock | 1 : $13.87000 Box | Box | Active | Through Hole | 6VDC | SPST-NO (1 Form A) | 5 A | 277VAC - Max | 1385VA | 33.3 mA | Non Latching | - | PC Pin | - | Class E | 4.5 VDC | 0.3 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
344 In Stock | 1 : $16.32000 Box | Box | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 5 A | 277VAC - Max | 1385VA | 16.7 mA | Non Latching | - | PC Pin | - | Class F | 9 VDC | 0.6 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
255 In Stock | 1 : $16.48000 Box | Box | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 5 A | 277VAC - Max | 1385VA | 40 mA | Non Latching | - | PC Pin | - | Class F | 3.75 VDC | 0.25 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
1,735 In Stock | 1 : $19.09000 Box | Box | Active | Through Hole | 18VDC | SPST-NO (1 Form A) | 5 A | 277VAC - Max | 1385VA | 11.1 mA | Non Latching | - | PC Pin | - | Class E | 13.5 VDC | 0.9 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
173 In Stock | 1 : $19.09000 Box | Box | Active | Through Hole | 18VDC | SPST-NO (1 Form A) | 5 A | 277VAC - Max | 1385VA | 11.1 mA | Non Latching | - | PC Pin | - | Class F | 13.5 VDC | 0.9 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
238 In Stock | 1 : $15.91000 Box | Box | Active | Through Hole | 9VDC | SPST-NO (1 Form A) | 5 A | 277VAC - Max | 1385VA | 22.2 mA | Non Latching | - | PC Pin | - | Class F | 6.75 VDC | 0.45 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
400 In Stock | 1 : $16.32000 Box | Box | Active | Through Hole | 6VDC | SPST-NO (1 Form A) | 5 A | 277VAC - Max | 1385VA | 33.3 mA | Non Latching | - | PC Pin | - | Class F | 4.5 VDC | 0.3 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
100 In Stock | 1 : $19.25000 Box | Box | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 5 A | 277VAC - Max | 1385VA | 8.3 mA | Non Latching | - | PC Pin | - | Class F | 18 VDC | 1.2 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
44 In Stock | 1 : $19.09000 Tube | Tube | Active | Through Hole | 18VDC | SPST-NO (1 Form A) | 5 A | 277VAC - Max | 1385VA | 11.1 mA | Non Latching | - | PC Pin | - | Class E | 13.5 VDC | 0.9 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
23 In Stock | 1 : $13.05000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 5 A | 277VAC - Max | 1385VA | 16.7 mA | Non Latching | - | PC Pin | - | Class E | 9 VDC | 0.6 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : $13.05000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 5 A | 277VAC - Max | 1385VA | 40 mA | Non Latching | - | PC Pin | - | Class E | 3.75 VDC | 0.25 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 50 : $12.83820 Tube | Tube | Active | Through Hole | 6VDC | SPST-NO (1 Form A) | 5 A | 277VAC - Max | 1385VA | 33.3 mA | Non Latching | - | PC Pin | - | Class E | 4.5 VDC | 0.3 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 50 : $12.83820 Tube | Tube | Active | Through Hole | 9VDC | SPST-NO (1 Form A) | 5 A | 277VAC - Max | 1385VA | 22.2 mA | Non Latching | - | PC Pin | - | Class E | 6.75 VDC | 0.45 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 50 : $12.99480 Tube | Tube | Active | Through Hole | 6VDC | SPST-NO (1 Form A) | 5 A | 277VAC - Max | 1385VA | 33.3 mA | Non Latching | - | PC Pin | - | Class F | 4.5 VDC | 0.3 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 50 : $12.99480 Tube | Tube | Active | Through Hole | 9VDC | SPST-NO (1 Form A) | 5 A | 277VAC - Max | 1385VA | 22.2 mA | Non Latching | - | PC Pin | - | Class F | 6.75 VDC | 0.45 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 50 : $12.99480 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 5 A | 277VAC - Max | 1385VA | 16.7 mA | Non Latching | - | PC Pin | - | Class F | 9 VDC | 0.6 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 50 : $14.30020 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 5 A | 277VAC - Max | 1385VA | 40 mA | Non Latching | - | PC Pin | - | Class F | 3.75 VDC | 0.25 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 50 : $15.49960 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 5 A | 277VAC - Max | 1385VA | 8.3 mA | Non Latching | - | PC Pin | - | Class F | 18 VDC | 1.2 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 50 : $16.80480 Tube | Tube | Active | Through Hole | 18VDC | SPST-NO (1 Form A) | 5 A | 277VAC - Max | 1385VA | 11.1 mA | Non Latching | - | PC Pin | - | Class F | 13.5 VDC | 0.9 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - |