-Vin, -2Vin Voltage Regulators - DC DC Switching Regulators

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
10-MSOP
MAX868EUB+T
IC REG CHRG PUMP INV 30MA 10UMAX
Analog Devices Inc./Maxim Integrated
4,423
In Stock
1 : $39.98000
Cut Tape (CT)
2,500 : $22.13238
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Negative
Charge Pump
Adjustable (Programmable)
1
1.8V
5.5V
-Vin, -2Vin
-2Vin
30mA
270kHz ~ 630kHz
No
-40°C ~ 85°C (TA)
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-uMAX/uSOP
10-MSOP
MAX868EUB+
IC REG CHRG PUMP INV 30MA 10UMAX
Analog Devices Inc./Maxim Integrated
4,434
In Stock
1 : $41.36000
Tube
-
Tube
Active
Ratiometric
Negative
Charge Pump
Adjustable (Programmable)
1
1.8V
5.5V
-Vin, -2Vin
-2Vin
30mA
270kHz ~ 630kHz
No
-40°C ~ 85°C (TA)
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-uMAX/uSOP
10-MSOP
MAX868EUB
IC REG CHRG PUMP INV 30MA 10UMAX
Analog Devices Inc./Maxim Integrated
0
In Stock
4,958
Marketplace
2,500 : $13.16397
Tube
163 : $14.29681
Tube
-
Tube
Tube
Obsolete
Ratiometric
Negative
Charge Pump
Adjustable (Programmable)
1
1.8V
5.5V
-Vin, -2Vin
-2Vin
30mA
270kHz ~ 630kHz
No
-40°C ~ 85°C (TA)
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-uMAX/uSOP
10-MSOP
MAX868EUB-T
IC REG CHRG PUMP INV 30MA 10UMAX
Analog Devices Inc./Maxim Integrated
0
In Stock
7,430
Marketplace
10,000 : $13.25756
Tape & Reel (TR)
154 : $15.22922
Bulk
-
Tape & Reel (TR)
Bulk
Obsolete
Ratiometric
Negative
Charge Pump
Adjustable (Programmable)
1
1.8V
5.5V
-Vin, -2Vin
-2Vin
30mA
270kHz ~ 630kHz
No
-40°C ~ 85°C (TA)
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-uMAX/uSOP
Showing
of 4

-Vin, -2Vin Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.