Voltage Regulators - DC DC Switching Regulators

Results: 140
Stocking Options
Environmental Options
Media
Marketplace Product
140Results
Applied FiltersRemove All

Showing
of 140
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
12 LQFN
LTC3309AEV#TRPBF
IC REG BUCK PROG 6A 12LQFN
Analog Devices Inc.
10,907
In Stock
1 : $25.32000
Cut Tape (CT)
2,500 : $25.12758
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Programmable
1
2.25V
5.5V
0.5V
2.25V
6A
Up to 3MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
12-VFQFN Exposed Pad
12-LQFN (2x2)
12-LQFN
LTC3307AEV#TRPBF
IC REG BUCK ADJ 3A 12LQFN
Analog Devices Inc.
3,766
In Stock
1 : $53.26000
Cut Tape (CT)
2,500 : $20.93306
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.25V
5.5V
0.5V
5.5V
3A
2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
12-VFQFN Exposed Pad
12-LQFN (2x2)
12-LQFN
LTC3308AEV#TRPBF
IC REG BUCK ADJ 4A 12LQFN
Analog Devices Inc.
1,273
In Stock
1 : $55.71000
Cut Tape (CT)
2,500 : $22.26052
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.25V
5.5V
0.5V
5.5V
4A
1MHz ~ 3MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
12-VFQFN Exposed Pad
12-LQFN (2x2)
12 LQFN
LTC3309AEV#TRMPBF
IC REG BUCK PROG 6A 12LQFN
Analog Devices Inc.
515
In Stock
1 : $56.77000
Cut Tape (CT)
500 : $22.87320
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Programmable
1
2.25V
5.5V
0.5V
2.25V
6A
Up to 3MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
12-VFQFN Exposed Pad
12-LQFN (2x2)
12-LQFN
LTC3307AIV#TRPBF
IC REG BUCK ADJ 3A 12LQFN
Analog Devices Inc.
5,428
In Stock
1 : $59.06000
Cut Tape (CT)
2,500 : $24.09855
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.25V
5.5V
0.5V
5.5V
3A
2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
12-VFQFN Exposed Pad
12-LQFN (2x2)
12-LQFN
LTC3307AHV#TRPBF
IC REG BUCK ADJ 3A 12LQFN
Analog Devices Inc.
2,522
In Stock
1 : $65.03000
Cut Tape (CT)
2,500 : $27.46826
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.25V
5.5V
0.5V
5.5V
3A
2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
12-VFQFN Exposed Pad
12-LQFN (2x2)
12-LQFN
LTC3307AHV#TRMPBF
IC REG BUCK ADJ 3A 12LQFN
Analog Devices Inc.
2,193
In Stock
1 : $65.03000
Cut Tape (CT)
500 : $27.46826
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.25V
5.5V
0.5V
5.5V
3A
2MHz
Yes
-40°C ~ 150°C (TJ)
-
-
Surface Mount
12-VFQFN Exposed Pad
12-LQFN (2x2)
16 LQFN
LT8337JV#PBF
IC REG BOOST PROG 5A 16LQFN
Analog Devices Inc.
755
In Stock
1 : $68.70000
Tray
Tray
Active
Step-Up
Positive
Boost
Programmable
1
2.7V
28V
1V
26V
5A
300kHz ~ 3MHz
Yes
-40°C ~ 150°C (TJ)
-
-
Surface Mount
16-TFQFN Exposed Pad
16-LQFN (3x3)
20 LQFN
LT8642EV-1#PBF
IC REG BUCK ADJ 10A 20LQFN
Analog Devices Inc.
515
In Stock
1 : $73.19000
Tray
Tray
Active
Step-Down
Positive
Buck
Adjustable
1
2.5V
18V
0.6V
18V
10A
200kHz ~ 3MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
20-TFQFN Exposed Pad
20-LQFN (3x4)
18-QFN
LT8641EUDC#PBF
IC REG BUCK ADJ 3.5A 20QFN
Analog Devices Inc.
9,680
In Stock
1 : $84.79000
Tube
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
3V
65V
0.8V
64.35V
3.5A
210kHz ~ 2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
20-WFQFN, 18 Leads, Exposed Pad
20-QFN (3x4)
18-QFN
LT8640EUDC#PBF
IC REG BUCK ADJ 5A 20QFN
Analog Devices Inc.
6,276
In Stock
1 : $84.79000
Tube
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
3.4V
42V
0.97V
42V
5A
210kHz ~ 2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
20-WFQFN, 18 Leads, Exposed Pad
20-QFN (3x4)
24-LQFN
LT8642SEV#PBF
IC REG BUCK ADJ 10A 24LQFN
Analog Devices Inc.
1,199
In Stock
1 : $101.38000
Tray
Tray
Active
Step-Down
Positive
Buck
Adjustable
1
2.8V
18V
0.597V
3.3V
10A
200kHz ~ 3MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
24-TFQFN Exposed Pad
24-LQFN (4x4)
18-QFN
LT8640EUDC#TRPBF
IC REG BUCK ADJ 5A 20QFN
Analog Devices Inc.
5,653
In Stock
1 : $105.95000
Cut Tape (CT)
2,500 : $52.99639
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.4V
42V
0.97V
42V
5A
210kHz ~ 2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
20-WFQFN, 18 Leads, Exposed Pad
20-QFN (3x4)
18-QFN
LT8641EUDC#TRPBF
IC REG BUCK ADJ 3.5A 20QFN
Analog Devices Inc.
4,114
In Stock
1 : $105.95000
Cut Tape (CT)
2,500 : $52.99639
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
65V
0.8V
64.35V
3.5A
210kHz ~ 2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
20-WFQFN, 18 Leads, Exposed Pad
20-QFN (3x4)
3,620
In Stock
1 : $105.95000
Cut Tape (CT)
2,500 : $52.99639
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.4V
42V
0.97V
42V
5A
210kHz ~ 2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
20-WFQFN, 18 Leads, Exposed Pad
20-QFN (3x4)
18-QFN
LT8640EUDC-1#PBF
IC REG BUCK ADJ 5A 20QFN
Analog Devices Inc.
1,325
In Stock
1 : $105.95000
Tube
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
3.4V
42V
0.97V
42V
5A
210kHz ~ 2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
20-WFQFN, 18 Leads, Exposed Pad
20-QFN (3x4)
24-LQFN
LT8642SIV#PBF
IC REG BUCK ADJ 10A 24LQFN
Analog Devices Inc.
92
In Stock
1 : $108.89000
Tray
Tray
Active
Step-Down
Positive
Buck
Adjustable
1
2.8V
18V
0.597V
3.3V
10A
200kHz ~ 3MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
24-TFQFN Exposed Pad
24-LQFN (4x4)
18-QFN
LT8640IUDC#PBF
IC REG BUCK ADJ 5A 20QFN
Analog Devices Inc.
8,097
In Stock
1 : $113.88000
Tube
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
3.4V
42V
0.97V
42V
5A
210kHz ~ 2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
20-WFQFN, 18 Leads, Exposed Pad
20-QFN (3x4)
18-QFN
LT8641IUDC#PBF
IC REG BUCK ADJ 3.5A 20QFN
Analog Devices Inc.
6,474
In Stock
1 : $113.88000
Tube
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
3V
65V
0.8V
64.35V
3.5A
210kHz ~ 2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
20-WFQFN, 18 Leads, Exposed Pad
20-QFN (3x4)
5,256
In Stock
1 : $113.88000
Cut Tape (CT)
2,500 : $58.30624
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.4V
42V
0.97V
42V
5A
210kHz ~ 2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
20-WFQFN, 18 Leads, Exposed Pad
20-QFN (3x4)
18-QFN
LT8641IUDC#TRPBF
IC REG BUCK ADJ 3.5A 20QFN
Analog Devices Inc.
5,002
In Stock
1 : $113.88000
Cut Tape (CT)
2,500 : $58.30624
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
65V
0.8V
64.35V
3.5A
210kHz ~ 2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
20-WFQFN, 18 Leads, Exposed Pad
20-QFN (3x4)
18-QFN
LT8640IUDC#TRPBF
IC REG BUCK ADJ 5A 20QFN
Analog Devices Inc.
2,967
In Stock
1 : $113.88000
Cut Tape (CT)
2,500 : $58.30624
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.4V
42V
0.97V
42V
5A
210kHz ~ 2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
20-WFQFN, 18 Leads, Exposed Pad
20-QFN (3x4)
18-QFN
LT8640HUDC#TRPBF
IC REG BUCK ADJ 5A 20QFN
Analog Devices Inc.
3,752
In Stock
1 : $118.21000
Cut Tape (CT)
2,500 : $61.26750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.4V
42V
0.97V
42V
5A
210kHz ~ 2MHz
Yes
-40°C ~ 150°C (TJ)
-
-
Surface Mount
20-WFQFN, 18 Leads, Exposed Pad
20-QFN (3x4)
18-QFN
LT8640HUDC#PBF
IC REG BUCK ADJ 5A 20QFN
Analog Devices Inc.
3,033
In Stock
1 : $118.21000
Tube
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
3.4V
42V
0.97V
42V
5A
210kHz ~ 2MHz
Yes
-40°C ~ 150°C (TJ)
-
-
Surface Mount
20-WFQFN, 18 Leads, Exposed Pad
20-QFN (3x4)
18-QFN
LT8641HUDC#TRPBF
IC REG BUCK ADJ 3.5A 20QFN
Analog Devices Inc.
540
In Stock
1 : $118.21000
Cut Tape (CT)
2,500 : $61.26750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
65V
0.8V
64.35V
3.5A
210kHz ~ 2MHz
Yes
-40°C ~ 150°C (TJ)
-
-
Surface Mount
20-WFQFN, 18 Leads, Exposed Pad
20-QFN (3x4)
Showing
of 140

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.