Showing
1 - 25
of 238
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Reference Type
Output Type
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Tolerance
Temperature Coefficient
Noise - 0.1Hz to 10Hz
Noise - 10Hz to 10kHz
Voltage - Input
Current - Supply
Current - Cathode
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
9,186
In Stock
1 : $17.63000
Cut Tape (CT)
1,000 : $9.43097
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSeriesFixed0.9V-7 mA±0.7%50ppm/°C40µVp-p10µVrms2V ~ 5.5V1.5µA--40°C ~ 85°C (TA)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
5,532
In Stock
1 : $17.63000
Cut Tape (CT)
1,000 : $9.43097
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSeriesFixed3V-7 mA±0.2%50ppm/°C30µVp-p52µVrms3.2V ~ 5.5V1.5µA--40°C ~ 85°C (TA)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
9,830
In Stock
1 : $25.24000
Cut Tape (CT)
1,000 : $15.00382
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSeriesFixed2.6V-7 mA±0.19%20ppm/°C30µVp-p-2.8V ~ 5.5V900nA--40°C ~ 85°C (TA)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
6,822
In Stock
1 : $27.12000
Cut Tape (CT)
1,000 : $16.14697
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSeriesFixed3V-7 mA±0.17%20ppm/°C30µVp-p-3.2V ~ 5.5V900nA--40°C ~ 85°C (TA)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
3,380
In Stock
1 : $27.12000
Cut Tape (CT)
1,000 : $16.14697
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSeriesFixed3.3V-20 mA±0.15%20ppm/°C30µVp-p-3.5V ~ 5.5V700nA--40°C ~ 105°C (TA)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
14,838
In Stock
1 : $47.15000
Cut Tape (CT)
3,000 : $28.00714
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSeriesFixed5V-10 mA±0.05%20ppm/°C30µVp-p-5.1V ~ 9V900nA--40°C ~ 85°C (TA)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
2,223
In Stock
1 : $57.84000
Cut Tape (CT)
1,000 : $38.29547
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSeriesFixed1.024V-7 mA±0.1%20ppm/°C30µVp-p-2.7V ~ 5.5V900nA--40°C ~ 85°C (TA)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
11,077
In Stock
1 : $27.12000
Cut Tape (CT)
1,000 : $16.14697
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSeriesFixed1.2V-7 mA±0.42%20ppm/°C30µVp-p-2.7V ~ 5.5V900nA--40°C ~ 85°C (TA)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
1,389
In Stock
1 : $22.76000
Cut Tape (CT)
1,000 : $16.14697
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSeriesFixed1.8V-7 mA±0.28%20ppm/°C30µVp-p-2.7V ~ 5.5V900nA--40°C ~ 85°C (TA)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
22,647
In Stock
1 : $85.05000
Cut Tape (CT)
3,000 : $56.30006
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSeriesFixed4.096V-10 mA±0.06%20ppm/°C30µVp-p-4.5V ~ 9V900nA--40°C ~ 85°C (TA)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
2,038
In Stock
1 : $57.84000
Cut Tape (CT)
1,000 : $38.29547
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSeriesFixed1.8V-7 mA±0.07%20ppm/°C30µVp-p-2.7V ~ 5.5V900nA--40°C ~ 85°C (TA)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
1,672
In Stock
1 : $16.43000
Cut Tape (CT)
1,000 : $8.06450
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteSeriesFixed5V-7 mA±0.2%50ppm/°C30µVp-p52µVrms5.5V ~ 8V1.5µA--40°C ~ 85°C (TA)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
1,835
In Stock
1 : $17.63000
Cut Tape (CT)
1,000 : $9.43097
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSeriesFixed1.024V-7 mA±0.7%50ppm/°C30µVp-p52µVrms2.7V ~ 5.5V1.5µA--40°C ~ 85°C (TA)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
248
In Stock
1 : $24.98000
Cut Tape (CT)
250 : $17.45048
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSeriesFixed4.096V-25 mA±0.2%50ppm/°C112µVp-p56µVrms4.2V ~ 5.5V100µA--40°C ~ 125°C (TA)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
2,518
In Stock
1 : $38.42000
Cut Tape (CT)
1,000 : $22.86297
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSeriesFixed2.6V-7 mA±0.1%20ppm/°C30µVp-p-2.8V ~ 5.5V900nA--40°C ~ 85°C (TA)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
245
In Stock
1 : $39.62000
Cut Tape (CT)
250 : $27.68576
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSeriesFixed3.3V-20 mA±0.15%20ppm/°C30µVp-p-3.5V ~ 5.5V700nA--40°C ~ 105°C (TA)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
239
In Stock
1 : $39.62000
Cut Tape (CT)
250 : $27.68576
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSeriesFixed1.024V-7 mA±0.49%20ppm/°C30µVp-p-2.7V ~ 5.5V900nA--40°C ~ 85°C (TA)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
916
In Stock
1 : $41.58000
Cut Tape (CT)
1,000 : $24.72058
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSeriesFixed3.3V-20 mA±0.08%20ppm/°C30µVp-p-3.5V ~ 5.5V700nA--40°C ~ 105°C (TA)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
205
In Stock
1 : $51.34000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteSeriesFixed2.5V-5 mA±0.16%10ppm/°C4.5µVp-p-2.7V ~ 5.5V150µA--40°C ~ 125°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
746
In Stock
1 : $57.84000
Cut Tape (CT)
1,000 : $38.29547
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSeriesFixed3.3V-20 mA±0.03%20ppm/°C30µVp-p-3.5V ~ 5.5V700nA--40°C ~ 105°C (TA)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
1,992
In Stock
1 : $59.64000
Cut Tape (CT)
1,000 : $35.43760
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSeriesFixed2.6V-7 mA±0.04%20ppm/°C30µVp-p-2.8V ~ 5.5V900nA--40°C ~ 85°C (TA)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
0
In Stock
Check Lead Time
1 : $74.44000
Cut Tape (CT)
1,000 : $49.29827
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSeriesFixed5V-20 mA±0.025%7ppm/°C4.2µVp-p3.2µVrms7V ~ 36V1.33mA--40°C ~ 125°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
362
In Stock
500
Factory
1 : $84.37000
Cut Tape (CT)
250 : $60.28772
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSeriesFixed3.3V-20 mA±0.03%20ppm/°C30µVp-p-3.5V ~ 5.5V700nA--40°C ~ 105°C (TA)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
207
In Stock
1 : $84.37000
Cut Tape (CT)
250 : $60.28772
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSeriesFixed2.048V-7 mA±0.05%20ppm/°C30µVp-p-2.7V ~ 5.5V900nA--40°C ~ 85°C (TA)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
174
In Stock
1 : $84.37000
Cut Tape (CT)
250 : $60.28772
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSeriesFixed1.024V-7 mA±0.1%20ppm/°C30µVp-p-2.7V ~ 5.5V900nA--40°C ~ 85°C (TA)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
Showing
1 - 25
of 238

Voltage Reference


Products in the voltage reference family are used to derive an electrical potential having a stable, well-established value from a source of more uncertain character, for use as a standard of comparison in measurement, control, and similar applications. While their functional behavior may be similar to that of linear voltage regulators used for purposes of bulk power regulation, voltage reference devices are not adapted for use as such; their performance as standards of comparison has a generally inverse relationship with increasing output current capacity or actual current drawn by a load.