Power, Line Cables and Extension Cords
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 2nd Connector | Number of Conductors | Cord Type | Wire Gauge | Shielding | Length | Approval Agency Marking | Approved Countries | Color | Voltage Rating | Current Rating (Amps) | Operating Temperature | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17 In Stock | 1 : $209.13000 Bulk | Bulk | Active | Male Pins (Blades) to Female Sockets (Slots) | NEMA 5-15P | IEC 320-C15 | 3 | SJT | 14 AWG | Unshielded | 6.56' (2.00m) | CSA, UL | Canada, United States | Black | 125VAC | 15A | 105°C | - | |||
2 In Stock | 1 : $373.73000 Bulk | Bulk | Active | Female Sockets (Slots) to Leads | IEC 320-C19 | Cable | 3 | SJT | 12 AWG | Unshielded | 6.56' (2.00m) | CSA, UL | Canada, United States | Black | 125VAC | 20A | 75°C | - | |||
0 In Stock Check Lead Time | 1 : $38.31000 Bulk | - | Bulk | Active | Male Pins (Blades) to Female Sockets (Slots) | NEMA 1-15P | IEC 320-C7 | 2 | - | - | - | 5.91' (1.80m) | CSA, UL | Canada, United States | Black | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : $38.31000 Bulk | - | Bulk | Active | Male Pins (Blades) to Female Sockets (Slots) | NEMA 5-15P | IEC 320-C13 | 3 | - | - | - | 5.91' (1.80m) | CSA, UL | Canada, United States | Black | 125VAC | - | - | - |