Angle, Linear Position Measuring

Results: 12
Packaging
Cut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)
Output
Analog VoltagePWM, SENT
Mounting Type
Surface MountThrough Hole
Termination Style
Gull WingSMD (SMT) Tab
Package / Case
4-SSIP Module8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC-1TO-92UP-1
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
For Measuring
Technology
Rotation Angle - Electrical, Mechanical
Linear Range
Output
Output Signal
Actuator Type
Linearity
Resistance Tolerance
Voltage - Supply
Mounting Type
Termination Style
Operating Temperature
Grade
Qualification
Package / Case
Supplier Device Package
8-SOIC
HAL3727DJ-A
SENSOR ANGLE 360DEG SMD
TDK-Micronas GmbH
12,067
In Stock
1 : $28.37000
Cut Tape (CT)
3,500 : $13.25367
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Angle, Linear, Rotary
Hall Effect
0° ~ 360°
-
Analog Voltage
-
External Magnet, Not Included
±0.1%
-
4.5V ~ 5.5V
Surface Mount
Gull Wing
-40°C ~ 170°C
Automotive
AEC-Q100
8-SOIC (0.154", 3.90mm Width)
8-SOIC-1
8-SOIC
HAL3725DJ-A
SENSOR ANGLE 360DEG SMD
TDK-Micronas GmbH
18,508
In Stock
1 : $28.37000
Cut Tape (CT)
3,500 : $13.25644
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Angle, Linear, Rotary
Hall Effect
0° ~ 360°
-
Analog Voltage
-
External Magnet, Not Included
±0.1%
-
4.5V ~ 5.5V
Surface Mount
Gull Wing
-40°C ~ 170°C
Automotive
AEC-Q100
8-SOIC (0.154", 3.90mm Width)
8-SOIC-1
8-SOIC
HAL3726DJ-A
SENSOR ANGLE 360DEG SMD
TDK-Micronas GmbH
12,940
In Stock
1 : $28.37000
Cut Tape (CT)
3,500 : $13.25367
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Angle, Linear, Rotary
Hall Effect
0° ~ 360°
-
Analog Voltage
-
External Magnet, Not Included
±0.1%
-
4.5V ~ 5.5V
Surface Mount
Gull Wing
-40°C ~ 170°C
Automotive
AEC-Q100
8-SOIC (0.154", 3.90mm Width)
8-SOIC-1
8-SOIC
HAL3737DJ-A
SENSOR ANGLE 360DEG SMD
TDK-Micronas GmbH
6,294
In Stock
1 : $19.93000
Cut Tape (CT)
3,500 : $11.71645
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Angle, Linear, Rotary
Hall Effect
0° ~ 360°
-
PWM, SENT
-
External Magnet, Not Included
±0.1%
-
4.5V ~ 5.5V
Surface Mount
Gull Wing
-40°C ~ 170°C
Automotive
AEC-Q100
8-SOIC (0.154", 3.90mm Width)
8-SOIC-1
8-SOIC
HAL3736DJ-A
SENSOR ANGLE 360DEG SMD
TDK-Micronas GmbH
6,799
In Stock
1 : $19.93000
Cut Tape (CT)
3,500 : $11.71645
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Angle, Linear, Rotary
Hall Effect
0° ~ 360°
-
PWM, SENT
-
External Magnet, Not Included
±0.1%
-
4.5V ~ 5.5V
Surface Mount
Gull Wing
-40°C ~ 170°C
Automotive
AEC-Q100
8-SOIC (0.154", 3.90mm Width)
8-SOIC-1
SENSOR ANGLE 360DEG SMD
HAL3725UP-A
SENSOR ANGLE 360DEG SMD
TDK-Micronas GmbH
0
In Stock
Check Lead Time
2,000 : $18.72302
Tape & Box (TB)
Tape & Box (TB)
Active
Angle, Linear, Rotary
Hall Effect
0° ~ 360°
-
Analog Voltage
-
External Magnet, Not Included
±0.1%
-
4.5V ~ 5.5V
Through Hole
SMD (SMT) Tab
-40°C ~ 170°C
Automotive
AEC-Q100
4-SSIP Module
TO-92UP-1
SENSOR ANGLE 360DEG SMD
HAL3726UP-A
SENSOR ANGLE 360DEG SMD
TDK-Micronas GmbH
0
In Stock
Check Lead Time
2,000 : $18.72302
Tape & Box (TB)
Tape & Box (TB)
Active
Angle, Linear, Rotary
Hall Effect
0° ~ 360°
-
Analog Voltage
-
External Magnet, Not Included
±0.1%
-
4.5V ~ 5.5V
Through Hole
SMD (SMT) Tab
-40°C ~ 170°C
Automotive
AEC-Q100
4-SSIP Module
TO-92UP-1
SENSOR ANGLE 360DEG SMD
HAL3727UP-A
SENSOR ANGLE 360DEG SMD
TDK-Micronas GmbH
0
In Stock
Check Lead Time
2,000 : $18.72302
Tape & Box (TB)
Tape & Box (TB)
Active
Angle, Linear, Rotary
Hall Effect
0° ~ 360°
-
Analog Voltage
-
External Magnet, Not Included
±0.1%
-
4.5V ~ 5.5V
Through Hole
SMD (SMT) Tab
-40°C ~ 170°C
Automotive
AEC-Q100
4-SSIP Module
TO-92UP-1
SENSOR ANGLE 360DEG SMD
HAL3735UP-A
SENSOR ANGLE 360DEG SMD
TDK-Micronas GmbH
0
In Stock
Check Lead Time
2,000 : $18.72302
Tape & Box (TB)
Tape & Box (TB)
Active
Angle, Linear, Rotary
Hall Effect
0° ~ 360°
-
PWM, SENT
-
External Magnet, Not Included
±0.1%
-
4.5V ~ 5.5V
Through Hole
SMD (SMT) Tab
-40°C ~ 170°C
Automotive
AEC-Q100
4-SSIP Module
TO-92UP-1
SENSOR ANGLE 360DEG SMD
HAL3736UP-A
SENSOR ANGLE 360DEG SMD
TDK-Micronas GmbH
0
In Stock
Check Lead Time
2,000 : $18.72302
Tape & Box (TB)
Tape & Box (TB)
Active
Angle, Linear, Rotary
Hall Effect
0° ~ 360°
-
PWM, SENT
-
External Magnet, Not Included
±0.1%
-
4.5V ~ 5.5V
Through Hole
SMD (SMT) Tab
-40°C ~ 170°C
Automotive
AEC-Q100
4-SSIP Module
TO-92UP-1
SENSOR ANGLE 360DEG SMD
HAL3737UP-A
SENSOR ANGLE 360DEG SMD
TDK-Micronas GmbH
0
In Stock
Check Lead Time
2,000 : $18.72302
Tape & Box (TB)
Tape & Box (TB)
Active
Angle, Linear, Rotary
Hall Effect
0° ~ 360°
-
PWM, SENT
-
External Magnet, Not Included
±0.1%
-
4.5V ~ 5.5V
Through Hole
SMD (SMT) Tab
-40°C ~ 170°C
Automotive
AEC-Q100
4-SSIP Module
TO-92UP-1
8-SOIC
HAL3735DJ-A
SENSOR ANGLE 360DEG SMD
TDK-Micronas GmbH
0
In Stock
Check Lead Time
1 : $28.37000
Cut Tape (CT)
7,000 : $12.78032
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Angle, Linear, Rotary
Hall Effect
0° ~ 360°
-
PWM, SENT
-
External Magnet, Not Included
±0.1%
-
4.5V ~ 5.5V
Surface Mount
Gull Wing
-40°C ~ 170°C
Automotive
AEC-Q100
8-SOIC (0.154", 3.90mm Width)
8-SOIC-1
Showing
of 12

Angle, Linear Position Measuring


Angle and linear position measuring sensors use capacitive, Hall effect, inductive, LVDT, LVIT, magnetoresistive, optical or resistive technology to determine the position of the sensor's actuator relative to a reference point. Angle position sensors are differentiated by their electrical or mechanical range in either a limited or continuous rotation range. Linear position sensors are differentiated by ranges from 0 up to 400 inches. Other considerations include actuator type, output type and signal, mounting type and percent linearity.