Angle, Linear Position Measuring
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | For Measuring | Technology | Rotation Angle - Electrical, Mechanical | Linear Range | Output | Output Signal | Actuator Type | Linearity | Resistance Tolerance | Voltage - Supply | Mounting Type | Termination Style | Operating Temperature | Grade | Qualification | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : $12,049.64000 Box | Box | Active | - | Linear Position | LVDT (Linear Variable Differential Transformer) | - | 152.4 ~ 228.6mm (6 ~ 9" ) | Analog Voltage | - | Round Shaft | ±0.3% | - | - | Chassis Mount | Connector | -40°C ~ 175°C | - | - | Cylinder, Wire Leads | - | |||
2 In Stock | 1 : $12,460.19000 Box | Box | Active | - | Linear Position | LVDT (Linear Variable Differential Transformer) | - | 228.6 ~ 304.8mm (9 ~ 12" ) | Analog Voltage | - | Round Shaft | ±0.3% | - | - | Chassis Mount | Connector | -40°C ~ 175°C | - | - | Cylinder, Wire Leads | - | |||
1 In Stock | 1 : $11,707.98000 Box | Box | Active | - | Linear Position | LVDT (Linear Variable Differential Transformer) | - | 50.8 ~ 76.2mm (2 ~ 3" ) | Analog Voltage | - | Round Shaft | ±0.3% | - | - | Chassis Mount | Connector | -40°C ~ 175°C | - | - | Cylinder, Wire Leads | - | |||
0 In Stock Check Lead Time | 1 : $12,870.74000 Box | Box | Active | - | Linear Position | LVDT (Linear Variable Differential Transformer) | - | 304.8 ~ 381mm (12 ~ 15") | Analog Voltage | Clockwise Increase | Round Shaft | ±0.5% | - | - | Chassis Mount | Connector | -40°C ~ 175°C | - | - | Cylinder, Wire Leads | - | |||
0 In Stock Check Lead Time | 1 : $13,724.44000 Box | Box | Active | - | Linear Position | LVDT (Linear Variable Differential Transformer) | - | 304.8 ~ 406.4mm (12 ~ 16" ) | Analog Voltage | - | Round Shaft | ±0.3% | - | - | Chassis Mount | Connector | -40°C ~ 175°C | - | - | Cylinder, Wire Leads | - |