Showing
1 - 25
of 64
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency - Output 1
Frequency - Output 2
Function
Output
Voltage - Supply
Frequency Stability
Operating Temperature
Current - Supply (Max)
Size / Dimension
Height
Package / Case
0
In Stock
Obsolete
Tube
ObsoleteCrystalVCSO (SAW)622.08MHz, 666.5143MHz--LVPECL3.3V±100ppm-40°C ~ 85°C125mA0.550" L x 0.350" W (13.97mm x 8.89mm)0.165" (4.19mm)6-SMD, No Lead
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteCrystalVCSO (SAW)622.08MHz, 666.5143MHz--LVPECL3.3V±100ppm-40°C ~ 85°C125mA0.550" L x 0.350" W (13.97mm x 8.89mm)0.165" (4.19mm)6-SMD, No Lead
0
In Stock
Obsolete
Tube
ObsoleteCrystalVCSO (SAW)622.08MHz, 669.3266MHz--LVPECL3.3V±100ppm-40°C ~ 85°C125mA0.550" L x 0.350" W (13.97mm x 8.89mm)0.165" (4.19mm)6-SMD, No Lead
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteCrystalVCSO (SAW)622.08MHz, 669.3266MHz--LVPECL3.3V±100ppm-40°C ~ 85°C125mA0.550" L x 0.350" W (13.97mm x 8.89mm)0.165" (4.19mm)6-SMD, No Lead
0
In Stock
Obsolete
Tube
ObsoleteCrystalVCSO (SAW)644.5313MHz, 693.483MHz--LVPECL3.3V±100ppm-40°C ~ 85°C125mA0.550" L x 0.350" W (13.97mm x 8.89mm)0.165" (4.19mm)6-SMD, No Lead
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteCrystalVCSO (SAW)644.5313MHz, 693.483MHz--LVPECL3.3V±100ppm-40°C ~ 85°C125mA0.550" L x 0.350" W (13.97mm x 8.89mm)0.165" (4.19mm)6-SMD, No Lead
0
In Stock
Obsolete
Tube
ObsoleteCrystalVCSO (SAW)622.08MHz, 625MHz--LVPECL3.3V±100ppm-40°C ~ 85°C125mA0.295" L x 0.197" W (7.50mm x 5.00mm)0.104" (2.64mm)6-SMD, No Lead
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteCrystalVCSO (SAW)622.08MHz, 625MHz--LVPECL3.3V±100ppm-40°C ~ 85°C125mA0.295" L x 0.197" W (7.50mm x 5.00mm)0.104" (2.64mm)6-SMD, No Lead
0
In Stock
Obsolete
Tube
ObsoleteCrystalVCSO (SAW)622.08MHz, 644.5313MHz--LVPECL3.3V±100ppm-40°C ~ 85°C125mA0.295" L x 0.197" W (7.50mm x 5.00mm)0.104" (2.64mm)6-SMD, No Lead
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteCrystalVCSO (SAW)622.08MHz, 644.5313MHz--LVPECL3.3V±100ppm-40°C ~ 85°C125mA0.295" L x 0.197" W (7.50mm x 5.00mm)0.104" (2.64mm)6-SMD, No Lead
0
In Stock
Obsolete
Tube
ObsoleteCrystalVCSO (SAW)622.08MHz, 666.5143MHz--LVPECL3.3V±100ppm-40°C ~ 85°C125mA0.295" L x 0.197" W (7.50mm x 5.00mm)0.104" (2.64mm)6-SMD, No Lead
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteCrystalVCSO (SAW)622.08MHz, 666.5143MHz--LVPECL3.3V±100ppm-40°C ~ 85°C125mA0.295" L x 0.197" W (7.50mm x 5.00mm)0.104" (2.64mm)6-SMD, No Lead
0
In Stock
Obsolete
Tube
ObsoleteCrystalVCSO (SAW)622.08MHz, 669.3266MHz--LVPECL3.3V±100ppm-40°C ~ 85°C125mA0.295" L x 0.197" W (7.50mm x 5.00mm)0.104" (2.64mm)6-SMD, No Lead
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteCrystalVCSO (SAW)622.08MHz, 669.3266MHz--LVPECL3.3V±100ppm-40°C ~ 85°C125mA0.295" L x 0.197" W (7.50mm x 5.00mm)0.104" (2.64mm)6-SMD, No Lead
0
In Stock
Obsolete
Tube
ObsoleteCrystalVCSO (SAW)622.08MHz, 672.1627MHz--LVPECL3.3V±100ppm-40°C ~ 85°C125mA0.295" L x 0.197" W (7.50mm x 5.00mm)0.104" (2.64mm)6-SMD, No Lead
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteCrystalVCSO (SAW)622.08MHz, 672.1627MHz--LVPECL3.3V±100ppm-40°C ~ 85°C125mA0.295" L x 0.197" W (7.50mm x 5.00mm)0.104" (2.64mm)6-SMD, No Lead
0
In Stock
Obsolete
Tube
ObsoleteCrystalVCSO (SAW)625MHz, 644.5313MHz--LVPECL3.3V±100ppm-40°C ~ 85°C125mA0.295" L x 0.197" W (7.50mm x 5.00mm)0.104" (2.64mm)6-SMD, No Lead
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteCrystalVCSO (SAW)625MHz, 644.5313MHz--LVPECL3.3V±100ppm-40°C ~ 85°C125mA0.295" L x 0.197" W (7.50mm x 5.00mm)0.104" (2.64mm)6-SMD, No Lead
0
In Stock
Obsolete
Tube
ObsoleteCrystalVCSO (SAW)644.5313MHz, 622.08MHz--LVPECL3.3V±100ppm-40°C ~ 85°C125mA0.295" L x 0.197" W (7.50mm x 5.00mm)0.104" (2.64mm)6-SMD, No Lead
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteCrystalVCSO (SAW)644.5313MHz, 622.08MHz--LVPECL3.3V±100ppm-40°C ~ 85°C125mA0.295" L x 0.197" W (7.50mm x 5.00mm)0.104" (2.64mm)6-SMD, No Lead
0
In Stock
Obsolete
Tube
ObsoleteCrystalVCSO (SAW)644.5313MHz, 693.483MHz--LVPECL3.3V±100ppm-40°C ~ 85°C125mA0.295" L x 0.197" W (7.50mm x 5.00mm)0.104" (2.64mm)6-SMD, No Lead
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteCrystalVCSO (SAW)644.5313MHz, 693.483MHz--LVPECL3.3V±100ppm-40°C ~ 85°C125mA0.295" L x 0.197" W (7.50mm x 5.00mm)0.104" (2.64mm)6-SMD, No Lead
0
In Stock
Obsolete
Tube
ObsoleteCrystalVCSO (SAW)644.5313MHz, 657.4219MHz--LVPECL3.3V±100ppm-40°C ~ 85°C125mA0.295" L x 0.197" W (7.50mm x 5.00mm)0.104" (2.64mm)6-SMD, No Lead
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteCrystalVCSO (SAW)644.5313MHz, 657.4219MHz--LVPECL3.3V±100ppm-40°C ~ 85°C125mA0.295" L x 0.197" W (7.50mm x 5.00mm)0.104" (2.64mm)6-SMD, No Lead
0
In Stock
Obsolete
Tube
ObsoleteCrystalVCSO (SAW)666.5143MHz, 669.3266MHz--LVPECL3.3V±100ppm-40°C ~ 85°C125mA0.295" L x 0.197" W (7.50mm x 5.00mm)0.104" (2.64mm)6-SMD, No Lead
Showing
1 - 25
of 64

Pin Configurable/Selectable Oscillators


Products in the pin configurable/selectable oscillator family are used as references for time or frequency measurement, and incorporate both a reference element and the support components needed for its operation. They are distinguished from other similar oscillator products by incorporation of a selectable output functionality, allowing the output frequency generated by the device to be changed by application of a logic signal to one or more additional input pins present on the device.