Oscillators

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Frequency
32.768 kHz133 MHz
Voltage - Supply
1.8V2.5V3.3V
Frequency Stability
±30ppm-
Current - Supply (Max)
260µA60mA
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
4-SMD, No Lead
NSC5136D-32K768
XTAL OSC XO 32.7680KHZ CMOS SMD
NDK America, Inc.
59,028
In Stock
1 : $7.22000
Cut Tape (CT)
3,000 : $5.63784
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
32.768 kHz
Standby (Power Down)
CMOS
3.3V
±30ppm
-
-40°C ~ 85°C
260µA
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.90mm)
4-SMD, No Lead
NSC5136A-32K768
XTAL OSC XO 32.7680KHZ CMOS SMD
NDK America, Inc.
32,013
In Stock
1 : $7.22000
Cut Tape (CT)
3,000 : $5.63784
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
32.768 kHz
Standby (Power Down)
CMOS
1.8V
±30ppm
-
-40°C ~ 85°C
260µA
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.90mm)
4-SMD, No Lead
NZ2520SB-133M-END4825A
XTAL OSC XO 133.0000MHZ CMOS SMD
NDK America, Inc.
1,937
In Stock
1 : $17.71000
Cut Tape (CT)
3,000 : $11.01573
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Crystal
XO (Standard)
133 MHz
Standby (Power Down)
CMOS
3.3V
-
-
-40°C ~ 85°C
60mA
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.90mm)
4-SMD, No Lead
NZ2520SB-32.768KHZ-NSA3535C
XTAL OSC XO 32.7680KHZ CMOS SMD
NDK America, Inc.
0
In Stock
3,000 : $6.37753
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Crystal
XO (Standard)
32.768 kHz
Standby (Power Down)
CMOS
2.5V
±30ppm
-
-40°C ~ 85°C
260µA
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.90mm)
Showing
of 4

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.