Oscillators

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
MFG_OX1000
OX4114A-D3-1-10.000-3.3
XTAL OSC OCXO 10MHZ 3.3V SMD
Raltron Electronics
45
In Stock
1 : $607.85000
Cut Tape (CT)
10 : $520.57500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
-
OCXO
10 MHz
-
CMOS
3.3V
-
-
-
-
-
-
Surface Mount
6-SMD, No Lead
0.575" L x 0.382" W (14.60mm x 9.70mm)
0.276" (7.00mm)
35
In Stock
1 : $933.76000
Bulk
Bulk
Active
Crystal
OCXO
20 MHz
-
CMOS
3.3V
±5ppb
-
-40°C ~ 85°C
-
-
-
Surface Mount
6-SMD, No Lead
0.803" L x 0.500" W (20.40mm x 12.70mm)
0.590" (14.99mm)
MFG_OX1000
OX4114A-D3-1-12.800-3.3
XTAL OSC OCXO 12.8MHZ 3.3V SMD
Raltron Electronics
10
In Stock
1 : $607.85000
Bulk
Bulk
Active
-
OCXO
12.8 MHz
-
CMOS
3.3V
-
-
-
-
-
-
Surface Mount
6-SMD, No Lead
0.575" L x 0.382" W (14.60mm x 9.70mm)
0.276" (7.00mm)
OX4014A-D3-2-20.000-3.3_side
OX4014A-D3-2-20.000-3.3
XTAL OSC OCXO 20MHZ 3.3V SMD
Raltron Electronics
36
In Stock
1 : $531.87000
Bulk
Bulk
Active
-
OCXO
20 MHz
-
CMOS
3.3V
-
-
-
-
-
-
Surface Mount
6-SMD, No Lead
0.575" L x 0.382" W (14.60mm x 9.70mm)
0.276" (7.00mm)
Showing
of 4

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.