Oscillators

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Output
Voltage - Supply
Frequency Stability
Operating Temperature
Mounting Type
Size / Dimension
Height - Seated (Max)
OS240-1005-010
OS240-1005-010
LOW PHASE NOISE -165DBC/HZ OCXO
RFX Limited
3
In Stock
1 : $1,878.62000
Bulk
Bulk
Active
Crystal
OCXO
10 MHz
Sine Wave
5V
±20ppb
-40°C ~ 70°C
Surface Mount
0.984" L x 0.575" W (25.00mm x 14.60mm)
0.352" (8.95mm)
OS560-1005-010
OS560-1005-013
LOW PHASE NOISE -175DBC/HZ OCXO
RFX Limited
5
In Stock
1 : $2,160.90000
Bulk
Bulk
Active
Crystal
OCXO
10 MHz
Sine Wave
3.3V
±20ppb
-40°C ~ 70°C
Surface Mount
1.000" L x 0.866" W (25.40mm x 22.00mm)
0.413" (10.50mm)
OS936-1005-001
OS936-1005-021
LOW PHASE NOISE -178DBC/HZ OCXO
RFX Limited
3
In Stock
1 : $2,160.90000
Box
Box
Active
Crystal
OCXO
10 MHz
Sine Wave
12V
±30ppb
-55°C ~ 85°C
Through Hole
1.417" L x 1.043" W (36.00mm x 26.50mm)
0.394" (10.00mm)
OS560-1005-010
OS560-1005-015
LOW PHASE NOISE -175DBC/HZ OCXO
RFX Limited
3
In Stock
1 : $2,263.80000
Bulk
Bulk
Active
Crystal
OCXO
10 MHz
Sine Wave
3.3V
±5ppb
0°C ~ 50°C
Surface Mount
1.000" L x 0.866" W (25.40mm x 22.00mm)
0.413" (10.50mm)
Showing
of 4

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.