Showing
of 6,563
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
CCT (K)
Flux @ 85°C, Current - Test
Flux @ 25°C, Current - Test
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
CRI (Color Rendering Index)
Current - Max
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
86,679
In Stock
1 : $13.18000
Cut Tape (CT)
600 : $5.68580
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Cool5000K160lm (140lm ~ 180lm)-350mA2.85V160 lm/W701.3A80°Surface Mount1212 (3030 Metric)SMD0.118" L x 0.118" W (3.00mm x 3.00mm)0.084" (2.13mm)
27,647
In Stock
1 : $13.18000
Cut Tape (CT)
600 : $5.68580
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Cool5000K160lm (140lm ~ 180lm)-350mA2.85V160 lm/W701.3A150°Surface Mount1212 (3030 Metric)SMD0.118" L x 0.118" W (3.00mm x 3.00mm)0.062" (1.58mm)
37,122
In Stock
1 : $28.58000
Cut Tape (CT)
3,000 : $10.78119
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Neutral4000K-260lm (220lm ~ 300lm)700mA2.8V133 lm/W901.8A120°Surface Mount1212 (3030 Metric)SMD0.118" L x 0.118" W (3.00mm x 3.00mm)0.082" (2.09mm)
3,383
In Stock
1 : $32.43000
Cut Tape (CT)
1,000 : $14.53125
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite--515lm (400lm ~ 630lm)1.4A3V123 lm/W-5A120°Surface Mount1212 (3030 Metric)SMD0.118" L x 0.118" W (3.00mm x 3.00mm)0.032" (0.81mm)
LZ1-00CW02
LZ1-00CW02-0055
LED LZ1 COOL WHITE 5500K 4SMD
OSRAM SYLVANIA Inc.
3,279
In Stock
1 : $49.54000
Cut Tape (CT)
500 : $24.18324
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Cool5500K-205lm (182lm ~ 228lm)1A3.2V64 lm/W75 (Typ)1.2A95°Surface Mount4-SMD, No Lead Exposed Pad40400.173" L x 0.173" W (4.40mm x 4.40mm)0.102" (2.60mm)
LZ4-00xW08
LZ4-00CW08-0055
LED COOL WHITE 5500K 75CRI 8SMD
OSRAM SYLVANIA Inc.
658
In Stock
1 : $129.29000
Cut Tape (CT)
250 : $81.94288
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Cool5500K-782lm (695lm ~ 868lm)700mA12.6V89 lm/W75 (Typ)1A90°Surface Mount2828 (7070 Metric)SMD0.276" L x 0.276" W (7.00mm x 7.00mm)0.154" (3.90mm)
2-SMD, J-Lead
LCW MVSG.EC-BXCX-4L8N-1-20-R18
LED MINITOPLED NEU WHT 4000K SMD
ams-OSRAM USA Inc.
18,258
In Stock
1 : $6.33000
Cut Tape (CT)
500 : $2.71104
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Neutral4000K-8lm (6lm ~ 9lm)20mA3.05V131 lm/W82 (Typ)30mA120°Surface Mount2-SMD, J-LeadSMD0.079" L x 0.071" W (2.00mm x 1.80mm)0.055" (1.40mm)
33,519
In Stock
1 : $13.18000
Cut Tape (CT)
600 : $5.68580
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Neutral4000K117lm (104lm ~ 130lm)-350mA2.85V117 lm/W901.3A80°Surface Mount2-SMD, No LeadSMD0.118" L x 0.118" W (3.00mm x 3.00mm)0.084" (2.13mm)
4,621
In Stock
1 : $13.18000
Cut Tape (CT)
600 : $5.68580
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Warm2700K126lm (112lm ~ 140lm)-350mA2.85V126 lm/W801.3A150°Surface Mount1212 (3030 Metric)SMD0.118" L x 0.118" W (3.00mm x 3.00mm)0.062" (1.58mm)
GW-CSHPM1.xM
GW CSHPM1.PM-LSLU-XX51-1
LED OSLON COOL WHT 6500K SMD
ams-OSRAM USA Inc.
3,236
In Stock
1 : $13.18000
Cut Tape (CT)
600 : $5.68580
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Cool6500K160lm (140lm ~ 180lm)-350mA2.85V160 lm/W701.3A150°Surface Mount1212 (3030 Metric)SMD0.118" L x 0.118" W (3.00mm x 3.00mm)0.062" (1.58mm)
3,545
In Stock
1 : $13.18000
Cut Tape (CT)
600 : $5.68580
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Warm3000K147lm (130lm ~ 164lm)-350mA2.85V147 lm/W701.3A80°Surface Mount1212 (3030 Metric)SMD0.118" L x 0.118" W (3.00mm x 3.00mm)0.084" (2.13mm)
6,595
In Stock
1 : $16.94000
Cut Tape (CT)
2,000 : $5.70603
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite--433lm (355lm ~ 510lm)1A3V144 lm/W-1.5A120°Surface Mount1515 (3838 Metric)SMD0.148" L x 0.148" W (3.75mm x 3.75mm)0.022" (0.55mm)
938
In Stock
1 : $20.45000
Cut Tape (CT)
600 : $9.46890
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active---------------
3,401
In Stock
1 : $71.87000
Cut Tape (CT)
1,000 : $35.65348
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite--533lm (Typ)1.4A3.05V--5A130°Surface Mount2-SMD, No Lead Exposed PadSMD0.154" L x 0.144" W (3.90mm x 3.65mm)0.053" (1.35mm)
2,876
In Stock
1 : $3.42000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Cool6500K-155lm (140lm ~ 170lm)150mA6.13V169 lm/W80200mA120°Surface Mount1212 (3030 Metric)SMD0.118" L x 0.118" W (3.00mm x 3.00mm)0.030" (0.75mm)
13,392
In Stock
1 : $5.65000
Cut Tape (CT)
4,500 : $1.42800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyWhite, Warm2700K-133lm (125lm ~ 140lm)150mA6.15V139 lm/W80200mA120°Surface Mount1212 (3030 Metric)SMD0.118" L x 0.118" W (3.00mm x 3.00mm)0.030" (0.75mm)
5,110
In Stock
1 : $5.90000
Cut Tape (CT)
4,500 : $1.85693
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite--26lm (24lm ~ 29lm)65mA2.77V144 lm/W90400mA120°Surface Mount1212 (3030 Metric)SMD0.118" L x 0.118" W (3.00mm x 3.00mm)0.028" (0.70mm)
LCW MVSG.EC-AZBZ-4U9X-1
LCW MVSG.EC-BXCX-4F8G-1
LED MINITOPLED COOL WHITE 2SMD
ams-OSRAM USA Inc.
4,231
In Stock
1 : $6.33000
Cut Tape (CT)
3,000 : $1.99760
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Cool5700K-8lm (6lm ~ 9lm)20mA3.05V131 lm/W82 (Typ)30mA120°Surface Mount2-SMD, J-LeadSMD0.079" L x 0.071" W (2.00mm x 1.80mm)0.055" (1.40mm)
LCW MVSG.EC-AZBZ-4U9X-1
LCW MVSG.EC-AZBZ-4R9T-1
LED MINITOPLED WARM WHITE 2SMD
ams-OSRAM USA Inc.
3,754
In Stock
1 : $6.33000
Cut Tape (CT)
500 : $2.71104
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Warm3000K-6lm (5lm ~ 8lm)20mA3.05V98 lm/W82 (Typ)30mA120°Surface Mount2-SMD, J-LeadSMD0.079" L x 0.071" W (2.00mm x 1.80mm)0.055" (1.40mm)
3,000
In Stock
1,500 : $3.12164
Tape & Reel (TR)
Tape & Reel (TR)
ActiveWhite, Warm3000K-205lm (170lm ~ 240lm)800mA5.55V205 lm/W80180mA120°Surface Mount2020 (5050 Metric)SMD0.197" L x 0.197" W (5.00mm x 5.00mm)0.031" (0.80mm)
LED TOPLED COOL WHITE 5600K 6SMD
LW G6SP-EAFA-JKQL-1-140-R18-Z
LED TOPLED COOL WHITE 5600K 6SMD
ams-OSRAM USA Inc.
3,997
In Stock
1 : $9.67000
Cut Tape (CT)
1,000 : $3.26662
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite, Cool5600K-32lm (24lm ~ 38lm)140mA3.3V69 lm/W-250mA-Surface Mount6-SMD, J-Lead6-PLCC0.130" L x 0.118" W (3.30mm x 3.00mm)0.083" (2.10mm)
2,339
In Stock
1 : $11.38000
Cut Tape (CT)
600 : $4.90373
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite-147lm (130lm ~ 164lm)-350mA2.85V147 lm/W701.3A120°Surface Mount1212 (3030 Metric)SMD0.118" L x 0.118" W (3.00mm x 3.00mm)0.068" (1.73mm)
1,734
In Stock
1 : $11.38000
Cut Tape (CT)
600 : $4.90373
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite-160lm (140lm ~ 180lm)-350mA2.85V160 lm/W701.3A120°Surface Mount1212 (3030 Metric)SMD0.118" L x 0.118" W (3.00mm x 3.00mm)0.068" (1.73mm)
1,795
In Stock
1 : $11.38000
Cut Tape (CT)
600 : $4.90373
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite-150lm (135lm ~ 164lm)-350mA2.85V150 lm/W801.3A120°Surface Mount1212 (3030 Metric)SMD0.118" L x 0.118" W (3.00mm x 3.00mm)0.068" (1.73mm)
1,797
In Stock
1 : $11.38000
Cut Tape (CT)
600 : $4.90373
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWhite-136lm (121lm ~ 150lm)-350mA2.85V136 lm/W801.3A120°Surface Mount1212 (3030 Metric)SMD0.118" L x 0.118" W (3.00mm x 3.00mm)0.068" (1.73mm)
Showing
of 6,563

LED Lighting - White


White LEDs used for general illumination are in the 2000K to 8000K CCT (correlated color temperature in degrees Kelvin) range with CRI (color rendering index) from 60 to 98. Color ranges are divided into basic white, cool, neutral, and warm groups for easy reference and 80 to 170 degree viewing angles. LEDS are available in surface mount packages such as SMD, CSDM, PLCC, J-lead, star array, and a wide variety of metric sizes as well as through-hole TO-252, DPak, SC-63, and radial lead configurations.