Transistor, Photovoltaic Output Optoisolators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
251,756 In Stock | 1 : $3.34000 Cut Tape (CT) 3,000 : $1.11086 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 50% @ 5mA | 600% @ 5mA | - | 4µs, 3µs | DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 200mV | - | - | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SOP | |||
29,995 In Stock | 1 : $4.57000 Cut Tape (CT) 3,000 : $1.20855 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 130% @ 5mA | 260% @ 5mA | - | 4µs, 3µs | DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 200mV | - | - | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SOP | |||
5,740 In Stock | 1 : $4.57000 Cut Tape (CT) 3,000 : $1.20855 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 80% @ 5mA | 160% @ 5mA | - | 4µs, 3µs | DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 200mV | - | - | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SOP | |||
5,023 In Stock | 1 : $4.57000 Cut Tape (CT) 3,000 : $1.20855 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 200% @ 5mA | 400% @ 5mA | - | 4µs, 3µs | DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 200mV | - | - | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SOP | |||
6,000 In Stock | 1 : $4.57000 Cut Tape (CT) 3,000 : $1.20855 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 300% @ 5mA | 600% @ 5mA | - | 4µs, 3µs | DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 200mV | - | - | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SOP | |||
0 In Stock Check Lead Time | 6,000 : $0.63037 Tape & Reel (TR) | Tape & Reel (TR) | Active | 1 | 3750Vrms | 130% @ 5mA | 260% @ 5mA | - | 4µs, 3µs | DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 200mV | - | - | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SOP | |||
0 In Stock Check Lead Time | 6,000 : $0.77621 Tape & Reel (TR) | Tape & Reel (TR) | Active | 1 | 3750Vrms | 50% @ 5mA | 600% @ 5mA | - | 4µs, 3µs | DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 200mV | - | - | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SOP | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 1 | 3750Vrms | 50% @ 5mA | 600% @ 5mA | - | 4µs, 3µs | DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 200mV | - | - | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SOP |