Motors - AC, DC

Results: 6
Torque - Rated (oz-in / mNm)
8.85 / 62.517 / 12025.49 / 180
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Function
Motor Type
Voltage - Rated
RPM
Torque - Rated (oz-in / mNm)
Power - Rated
Encoder Type
Size / Dimension
Diameter - Shaft
Length - Shaft and Bearing
Mounting Hole Spacing
Termination Style
Features
Gear Reduction Ratio
Torque - Max Momentary (oz-in / mNm)
Operating Temperature
2
In Stock
1 : $2,846.89000
Bulk
Bulk
Active
DC Motor
Servomotor
Brushless (BLDC)
24VDC
4000 RPM
8.85 / 62.5
-
-
Square - 1.654" x 1.654" (42.00mm x 42.00mm)
0.197" (5.00mm)
0.866" (22.00mm)
0.988" (25.10mm)
Wire Leads with Connector
Integrated Controller, Flatted Shaft
-
-
-20°C ~ 40°C
2
In Stock
1 : $3,015.08000
Bulk
Bulk
Active
DC Motor
Servomotor
Brushless (BLDC)
24VDC
4000 RPM
17 / 120
-
-
Square - 1.654" x 1.654" (42.00mm x 42.00mm)
0.197" (5.00mm)
0.866" (22.00mm)
0.988" (25.10mm)
Wire Leads with Connector
Integrated Controller, Flatted Shaft
-
-
-20°C ~ 40°C
3
In Stock
1 : $3,179.83000
Bulk
Bulk
Active
DC Motor
Servomotor
Brushless (BLDC)
24VDC
4000 RPM
25.49 / 180
-
-
Square - 1.654" x 1.654" (42.00mm x 42.00mm)
0.197" (5.00mm)
0.866" (22.00mm)
0.988" (25.10mm)
Wire Leads with Connector
Integrated Controller, Flatted Shaft
-
-
-20°C ~ 40°C
3
In Stock
1 : $3,225.26000
Bulk
Bulk
Active
DC Motor
Servomotor
Brushless (BLDC)
24VDC
4000 RPM
25.49 / 180
-
-
Square - 1.654" x 1.654" (42.00mm x 42.00mm)
0.197" (5.00mm)
0.866" (22.00mm)
0.988" (25.10mm)
Wire Leads with Connector
Integrated Controller, Flatted Shaft
-
-
-20°C ~ 40°C
0
In Stock
Check Lead Time
1 : $2,846.89000
Bulk
Bulk
Active
DC Motor
Servomotor
Brushless (BLDC)
24VDC
4000 RPM
8.85 / 62.5
-
-
Square - 1.654" x 1.654" (42.00mm x 42.00mm)
0.197" (5.00mm)
0.866" (22.00mm)
0.988" (25.10mm)
Wire Leads with Connector
Integrated Controller, Flatted Shaft
-
-
-20°C ~ 40°C
0
In Stock
Check Lead Time
1 : $3,015.08000
Bulk
Bulk
Active
DC Motor
Servomotor
Brushless (BLDC)
24VDC
4000 RPM
17 / 120
-
-
Square - 1.654" x 1.654" (42.00mm x 42.00mm)
0.197" (5.00mm)
0.866" (22.00mm)
0.988" (25.10mm)
Wire Leads with Connector
Integrated Controller, Flatted Shaft
-
-
-20°C ~ 40°C
Showing
of 6

Motors - AC, DC


Products in the AC and DC motor family are electromechanical transducers used to convert an electrical input to mechanical motion or vibration, typically of a rotational nature. Both brushed and brushless DC motors are included, along with stepper motors, linear actuators, industrial and hobby type servo motors, and vibration generating motors for haptic applications.