Modular Connector Jacks

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions/Contacts
Number of Ports
Number of Rows
Mounting Type
Orientation
Termination
Shielding
Ratings
Features
LED Color
Ingress Protection
Tab Direction
Contact Material
Contact Finish
MTJ-882BX1
MTJ-882BX1
MODULAR JACK RJ45 8P8C
Adam Tech
10,129
In Stock
1 : $6.04000
Tray
Tray
Active
Jack
8p8c (RJ45, Ethernet)
1
1
Through Hole
90° Angle (Right)
Solder
Unshielded
-
Board Lock
Does Not Contain LED
-
Up
Phosphor Bronze
Gold
MTJ-88ARX1-FSM-LD
MTJ-88ARX1-FSM-L16
RJ45 MODULAR JACK, SHIELDED, DIP
Adam Tech
0
In Stock
Check Lead Time
10,000 : $3.66725
Tray
Tray
Active
Jack
8p8c (RJ45, Ethernet)
1
1
Through Hole
90° Angle (Right)
Solder
Shielded
-
Board Guide, Solder Retention
Green, Yellow - Green, Yellow
-
Up
Phosphor Bronze
Gold
MTJ-88ARX1-FSM-LD
MTJ-88ARX1-FSM-LD
RJ45 MODULAR JACK, SHIELDED, DIP
Adam Tech
0
In Stock
Check Lead Time
10,000 : $6.41666
Tray
Tray
Active
Jack
8p8c (RJ45, Ethernet)
1
1
Through Hole
90° Angle (Right)
Solder
Shielded
-
Board Guide, Solder Retention
Green - Green
-
Up
Phosphor Bronze
Gold
Showing
of 3

Modular Connector Jacks


Modular connectors are a series of standardized interconnect products commonly used in wired information and telecommunications networks. Those in this family are receptacles which do not incorporate any magnetic components such as transformers, which are necessary for applications such as Ethernet communications. Plugs and receptacles/jacks which do integrate commonly needed magnetic components are catalogued separately.