PC Card Sockets

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Card Type
Number of Positions
Connector Type
Insertion, Removal Method
Ejector Side
Mounting Type
Features
Height Above Board
Mounting Feature
Contact Finish
Contact Finish Thickness
0787270001
0787270001
CONN MICRO SIM CARD PUSH-PULL
Molex
12,973
In Stock
1 : $11.73000
Cut Tape (CT)
1,200 : $6.52370
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Micro SIM
7 (6 + 1)
Connector
Push In, Pull Out
-
Surface Mount, Right Angle
Switch
0.055" (1.40mm)
Normal, Standard - Top
Gold
15.0µin (0.38µm)
MICROSIM CONN 1.40MM HT PUSH/PUL
0787275001
MICROSIM CONN 1.40MM HT PUSH/PUL
Molex
0
In Stock
4,800 : $10.70288
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Micro SIM
7 (6 + 1)
Connector
Push In, Pull Out
-
Surface Mount, Right Angle
Switch
0.055" (1.40mm)
Normal, Standard - Top
Gold
15.0µin (0.38µm)
Showing
of 2

PC Card Sockets


PC card sockets are connectors designed to receive card type memory such as CFast, SIM, PCMCIA, Compact Flash, CardBus, ExpressCard, and SD, allowing for regular removal and insertion via hinged lid, push-pull and auto eject methods. They are available in surface, board, screw, straddle, snap-in, and edge mount as well as free-hanging and hand gripped versions.